Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Frequency
Sensitivity
Data Rate (Max)
Modulation or Protocol
Applications
Current - Receiving
Data Interface
Memory Size
Antenna Connector
Features
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MICROWAVE RECIEVER ON A CHIP FOR
MICROWAVE RECIEVER ON A CHIP FOR
Active
0 - Immediate
Broadcom LimitedBroadcom Limited
-
Non-Stock
BCM85810RHILGG-ND
*
Tray
Active---------------
MICROWAVE RECIEVER ON A CHIP FOR
MICROWAVE RECIEVER ON A CHIP FOR
Active
0 - Immediate
Broadcom LimitedBroadcom Limited
-
Non-Stock
BCM85810RLILGG-ND
*
Tray
Active---------------
RF RCVR GPS/GLONASS
RF RCVR GPS/GLONASS
Obsolete
0 - Immediate
Broadcom LimitedBroadcom Limited
-
Non-Stock
516-3817-2-ND
516-3817-1-ND
516-3817-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete---GLONASS, GPSGeneral Purpose----------
Showing
1 - 3
of 3

RF Receivers


RF Receivers are used to take in a modulated radio frequency signal and demodulate it and then pass the data along to be processed in the system. The frequency range is AM, FM, WB, and 0Hz to 64GHz with data rates ranging from 250 bps to 16Gbps and a data interface of connector, I2C, I2S, Pads for pins, parallel, PCB, serial, solder pad, SPI, UART, and USB.