Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Frequency
Sensitivity
Data Rate (Max)
Modulation or Protocol
Applications
Current - Receiving
Data Interface
Memory Size
Antenna Connector
Features
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-SOIC 0.295
RF RCVR ASK/FSK 0HZ-500MHZ 20SO
$13.94000
408 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-13251-2-ND
568-13251-1-ND
568-13251-6-ND
SA605
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0Hz ~ 500MHz--ASK, FSKFM Remote Receiver5.7mAPCB, Surface Mount-PCB, Surface MountRSSI Equipped4.5V ~ 8V-40°C ~ 85°CSurface Mount20-SOIC (0.295", 7.50mm Width)20-SO
20-SSOP, SOT266-1
RF RX ASK/FSK 0HZ-500MHZ 20SSOP
$13.64893
0 - Immediate
NXP USA Inc.NXP USA Inc.
2,500
Non-Stock
SA605DK/01,118-ND
SA605
Tape & Reel (TR)
Active0Hz ~ 500MHz--ASK, FSKFM Remote Receiver5.7mAPCB, Surface Mount-PCB, Surface MountRSSI Equipped4.5V ~ 8V-40°C ~ 85°CSurface Mount20-LSSOP (0.173", 4.40mm Width)20-SSOP
20-SOIC 0.295
RF RCVR ASK/FSK 0HZ-500MHZ 20SO
MARKETPLACE PRODUCT
$4.07872
841 - Immediate
Rochester Electronics, LLCNXP USA Inc.
94
Non-Stock
2156-SA605D/01112-NX-ND
568-1203-5-ND
SA605
Tube
Tube
Obsolete0Hz ~ 500MHz--ASK, FSKFM Remote Receiver5.7mAPCB, Surface Mount-PCB, Surface MountRSSI Equipped4.5V ~ 8V-40°C ~ 85°CSurface Mount20-SOIC (0.295", 7.50mm Width)20-SO
20-SSOP, SOT266-1
RF RX ASK/FSK 0HZ-500MHZ 20SSOP
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-1101-5-ND
SA605
Tube
Obsolete0Hz ~ 500MHz--ASK, FSKFM Remote Receiver5.7mAPCB, Surface Mount-PCB, Surface MountRSSI Equipped4.5V ~ 8V-40°C ~ 85°CSurface Mount20-LSSOP (0.173", 4.40mm Width)20-SSOP
Showing
1 - 4
of 4

RF Receivers


RF Receivers are used to take in a modulated radio frequency signal and demodulate it and then pass the data along to be processed in the system. The frequency range is AM, FM, WB, and 0Hz to 64GHz with data rates ranging from 250 bps to 16Gbps and a data interface of connector, I2C, I2S, Pads for pins, parallel, PCB, serial, solder pad, SPI, UART, and USB.