Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Frequency
Sensitivity
Data Rate (Max)
Modulation or Protocol
Applications
Current - Receiving
Data Interface
Memory Size
Antenna Connector
Features
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MAX-M8C-0
RF RCVR GNSS/GPS 1.575GHZ 18LCC
$30.92000
15,781 - Immediate
U-BloxU-Blox
1
672-MAX-M8C-0TR-ND
672-MAX-M8C-0CT-ND
672-MAX-M8C-0DKR-ND
MAX-M8
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.575GHz-167dBm-BeiDou, Galileo, GLONASS, GNSS, GPSGeneral Purpose23mAI²C, UART---1.65V ~ 3.6V-40°C ~ 85°CSurface Mount18-SMD Module-
MAX-M8W-0
RF RCVR GNSS/GPS 1.575GHZ 18LCC
$33.87000
0 - Immediate
U-BloxU-Blox
1
672-MAX-M8W-0TR-ND
672-MAX-M8W-0CT-ND
672-MAX-M8W-0DKR-ND
MAX-M8
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.575GHz-167dBm-BeiDou, Galileo, GLONASS, GNSS, GPSGeneral Purpose23mAI²C, UART---2.7V ~ 3.6V-40°C ~ 85°CSurface Mount18-SMD Module-
MAX
RF RCVR GNSS/GPS 1.575GHZ 18LCC
$30.92000
0 - Immediate
U-BloxU-Blox
1
672-MAX-M8Q-0TR-ND
672-MAX-M8Q-0CT-ND
672-MAX-M8Q-0DKR-ND
MAX-M8
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.575GHz-167dBm-BeiDou, Galileo, GLONASS, GNSS, GPSGeneral Purpose23mAI²C, UART---2.7V ~ 3.6V-40°C ~ 85°CSurface Mount18-SMD Module-
Showing
1 - 3
of 3

RF Receivers


RF Receivers are used to take in a modulated radio frequency signal and demodulate it and then pass the data along to be processed in the system. The frequency range is AM, FM, WB, and 0Hz to 64GHz with data rates ranging from 250 bps to 16Gbps and a data interface of connector, I2C, I2S, Pads for pins, parallel, PCB, serial, solder pad, SPI, UART, and USB.