Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Frequency
Sensitivity
Data Rate (Max)
Modulation or Protocol
Applications
Current - Receiving
Data Interface
Memory Size
Antenna Connector
Features
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
NEO-M8_Combi_web
RF RCVR GNSS/GPS 1.575GHZ 24LCC
$39.76000
250 - Immediate
U-BloxU-Blox
1
672-NEO-M8M-0TR-ND
672-NEO-M8M-0CT-ND
672-NEO-M8M-0DKR-ND
NEO-M8
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.575GHz-167dBm-BeiDou, Galileo, GLONASS, GNSS, GPSGeneral Purpose21mAI2C, SPI, UART, USB---1.65V ~ 3.6V-40°C ~ 85°CSurface Mount24-SMD Module-
NEO
RF RCVR GNSS/GPS 1.575GHZ 24LCC
Active
0 - Immediate
U-BloxU-Blox
250
672-NEO-M8N-0TR-ND
672-NEO-M8N-0CT-ND
672-NEO-M8N-0DKR-ND
NEO-M8
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.575GHz-167dBm-BeiDou, Galileo, GLONASS, GNSS, GPSGeneral Purpose21mAI2C, SPI, UART, USB---1.65V ~ 3.6V-40°C ~ 85°CSurface Mount24-SMD Module-
NEO-M8_Combi_web
RF RCVR GNSS/GPS 1.575GHZ 24LCC
$36.81000
250 - Immediate
U-BloxU-Blox
1
672-NEO-M8Q-0TR-ND
672-NEO-M8Q-0CT-ND
672-NEO-M8Q-0DKR-ND
NEO-M8
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.575GHz-167dBm-BeiDou, Galileo, GLONASS, GNSS, GPSGeneral Purpose21mAI2C, SPI, UART, USB---2.7V ~ 3.6V-40°C ~ 85°CSurface Mount24-SMD Module-
Showing
1 - 3
of 3

RF Receivers


RF Receivers are used to take in a modulated radio frequency signal and demodulate it and then pass the data along to be processed in the system. The frequency range is AM, FM, WB, and 0Hz to 64GHz with data rates ranging from 250 bps to 16Gbps and a data interface of connector, I2C, I2S, Pads for pins, parallel, PCB, serial, solder pad, SPI, UART, and USB.