RF Receivers

Results: 2
Product Status
ActiveDiscontinued at Digi-Key
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Sensitivity
Data Rate (Max)
Modulation or Protocol
Applications
Current - Receiving
Data Interface
Memory Size
Antenna Connector
Features
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
1096
1096
RF RCVR 315MHZ 7SIP
Adafruit Industries LLC
0
In Stock
Check Lead Time
1 : $7.14000
Bulk
-
Bulk
Active315MHz---General Purpose---Integrated, Helical---Through Hole7-SIP Module7-SIP
1098
1098
RF RCVR 315MHZ 7SIP
Adafruit Industries LLC
0
In Stock
Discontinued at Digi-Key
-
Bulk
Discontinued at Digi-Key315MHz---General Purpose---Integrated, Helical---Through Hole7-SIP Module7-SIP
Showing
of 2

RF Receivers


RF Receivers are used to take in a modulated radio frequency signal and demodulate it and then pass the data along to be processed in the system. The frequency range is AM, FM, WB, and 0Hz to 64GHz with data rates ranging from 250 bps to 16Gbps and a data interface of connector, I2C, I2S, Pads for pins, parallel, PCB, serial, solder pad, SPI, UART, and USB.