Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
RF Type
Frequency
Number of Mixers
Gain
Noise Figure
Secondary Attributes
Current - Supply
Voltage - Supply
Mounting Type
Package / Case
Supplier Device Package
20-SSOP, SOT266-1
IC MIXER 500MHZ UP CONVRT 20SSOP
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-2378-2-ND
568-2378-1-ND
568-2378-6-ND
SA58641
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteCellular, ASK, DECT, FSK, UHF, VHF500MHz211dB12dBUp Converter8.5mA4.5V ~ 5.5VSurface Mount20-LSSOP (0.173", 4.40mm Width)20-SSOP
20-SSOP, SOT266-1
IC MIXER 500MHZ UP CONVRT 20SSOP
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
SA58641DK,112-ND
SA58641
Tube
ObsoleteCellular, ASK, DECT, FSK, UHF, VHF500MHz211dB12dBUp Converter8.5mA4.5V ~ 5.5VSurface Mount20-LSSOP (0.173", 4.40mm Width)20-SSOP
Showing
1 - 2
of 2

RF Mixers


RF mixers, or frequency mixers, are devices with three ports that are used to change the frequency of the two input signals. RF mixers are passive or active devices used for down converting or up converting signals. The characteristics are RF type, frequency, number of mixers, gain, noise figure, secondary attributes, current, and voltage. The frequency range is from 0 to 90 GHz with the number of mixers being 1, 2, 3, or 4.