Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
RF Type
Frequency
Number of Mixers
Gain
Noise Figure
Secondary Attributes
Current - Supply
Voltage - Supply
Mounting Type
Package / Case
Supplier Device Package
8-SO
IC MIXER 500MHZ UP CONVRT 8SO
$4.86000
3,941 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-5045-2-ND
568-5045-1-ND
568-5045-6-ND
SA612
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCellular, HF, VHF500MHz117dB5dBUp Converter2.4mA4.5V ~ 8VSurface Mount8-SOIC (0.154", 3.90mm Width)8-SO
8-SO
IC MIXER 500MHZ UP CONVRT 8SO
$4.83000
1,963 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-1204-5-ND
SA612
Tube
ActiveCellular, HF, VHF500MHz117dB5dBUp Converter2.4mA4.5V ~ 8VSurface Mount8-SOIC (0.154", 3.90mm Width)8-SO
8-DIP
IC MIXER 500MHZ UP CONVRT 8DIP
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-1103-5-ND
SA612
Tube
ObsoleteCellular, VHF500MHz117dB5dBUp Converter2.4mA4.5V ~ 8VThrough Hole8-DIP (0.300", 7.62mm)8-DIP
8-DIP
IC MIXER 500MHZ UP CONVRT 8DIP
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-2089-5-ND
SA612
Tube
ObsoleteCellular, HF, VHF500MHz117dB5dBUp Converter2.4mA4.5V ~ 8VThrough Hole8-DIP (0.300", 7.62mm)8-DIP
Showing
1 - 4
of 4

RF Mixers


RF mixers, or frequency mixers, are devices with three ports that are used to change the frequency of the two input signals. RF mixers are passive or active devices used for down converting or up converting signals. The characteristics are RF type, frequency, number of mixers, gain, noise figure, secondary attributes, current, and voltage. The frequency range is from 0 to 90 GHz with the number of mixers being 1, 2, 3, or 4.