Showing
1 - 5
of 5
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
RF Type
Frequency
Features
Package / Case
Supplier Device Package
10-TDFN
IC AMP GPS/GNSS FRONTEND 10TDFN
$10.31000
170 - Immediate
Maxim IntegratedMaxim Integrated
1
MAX2670GTB+TTR-ND
MAX2670GTB+TCT-ND
MAX2670GTB+TDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGPS/GNSS1575MHz-10-WFDFN Exposed Pad10-TDFN (3x3)
10-TDFN
IC AMP GPS/GNSS FRONTEND 10TDFN
$16.88000
1,760 - Immediate
Maxim IntegratedMaxim Integrated
1
MAX2670GTB/V+TTR-ND
MAX2670GTB/V+TCT-ND
MAX2670GTB/V+TDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGPS/GNSS1575MHz-10-WFDFN Exposed Pad10-TDFN (3x3)
14-TSSOP
IC KEYLESS ENTRY AFE 14TSSOP
$4.05000
2,169 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP2030T-I/STTR-ND
MCP2030T-I/STCT-ND
MCP2030T-I/STDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose125kHz10kbps14-TSSOP (0.173", 4.40mm Width)14-TSSOP
10-UFDFN Exposed Pad
IC GPS FRONT-END 3.6V TSLP11-1
$3.10000
9,744 - Immediate
Infineon TechnologiesInfineon Technologies
1
Non-Stock
BGM681L11E6327XTTR-ND
BGM681L11E6327XTCT-ND
BGM681L11E6327XTDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteGPS1575MHz-10-UFDFN Exposed PadPG-TSLP-11-1
B30810D6101Q819
MODULE WLAN 802.11B/G
Obsolete
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
-
Non-Stock
495-3922-1-ND
495-3922-6-ND
D6101
Cut Tape (CT)
Digi-Reel®
ObsoleteBluetooth, WLAN2.4GHzSP3T18-SMD Module-
Showing
1 - 5
of 5

RF Front End (LNA + PA)


Products in this family are integrated circuits that integrate one or more of the functions commonly found in the portion of a radio frequency (RF) signal chain that is connected to the system's antenna, such as a low-noise amplifier (LNA) and programmable amplifier (PA). The actual functionality incorporated into any given device varies, with devices targeting relatively narrow applications typically integrating a larger portion of the requisite signal chain than those intended to be more flexible in their application.