RF Filters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Filter Type
Insertion Loss
Mounting Type
Package / Case
Size / Dimension
Height (Max)
0805 (2012 Metric)
CER FILTER 1.93GHZ HIGH PASS
Mini-Circuits
5,480
In Stock
1 : $21.62000
Cut Tape (CT)
4,000 : $5.18026
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.93GHz (Cutoff)
High Pass
1.8dB
Surface Mount
0805 (2012 Metric), 6 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.046" (1.18mm)
0805 (2012 Metric) 8 PC Pad
CER FILTER 2.5GHZ LOW PASS
Mini-Circuits
3,437
In Stock
1 : $21.62000
Cut Tape (CT)
1,000 : $6.43989
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.5GHz
Low Pass
2dB
Surface Mount
0805 (2012 Metric), 8 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.037" (0.95mm)
0805 (2012 Metric) 8 PC Pad
CER FILTER 5GHZ LOW PASS
Mini-Circuits
1,730
In Stock
1 : $21.62000
Cut Tape (CT)
4,000 : $5.18026
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5GHz
Low Pass
1.8dB
Surface Mount
0805 (2012 Metric), 8 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.037" (0.95mm)
Showing
of 3

RF Filters


Radio frequency filter products provide a frequency-dependent level of signal attenuation, and are distinguished from similar products by their intended use in radio-related applications. They are commonly used to limit the amount of interference caused by strong signals outside a frequency range of interest. Component-level products designed to be incorporated into an electronic assembly as well as modular, connectorized products for lab & test equipment use are both included.