RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Cut Tape (CT) Digi-Reel® | Obsolete | - | UHF (2GHz ~ 3GHz) | 2.45GHz | - | - | 1 | 2.5 | - | - | - | - | - | Surface Mount | 0.079" (2.00mm) | - | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | - | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.5GHz | Flat Patch | 1 | 1.9 | - | 6dBi | - | MMCX | - | Chassis Mount | - | - | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | - | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.5GHz | Flat Patch | 1 | 1.9 | - | 2dBi | - | MMCX | - | Chassis Mount | - | - | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | - | UHF (2GHz ~ 3GHz) | 2.7GHz | - | Chip | 1 | - | - | - | - | Solder | - | Surface Mount | 0.047" (1.20mm) | - | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) | Discontinued at Digi-Key | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |