CAD | USD

Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
PCS.06.A
RF ANT 700MHZ/850MHZ CHIP SLD
$21.95000
1,104 - Immediate
Taoglas LimitedTaoglas Limited
1
931-1296-2-ND
931-1296-1-ND
Havok
Tape & Reel (TR)
Cut Tape (CT)
ActiveCellularWide Band700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz698MHz ~ 960MHz, 1.71GHz ~ 2.69GHzChip7--7dB, -6dB-0.21dBi, 0.77dBi, 0.61dBi, 3.05dBi, 2.92dBi, 3.17dBi, 3.72dBi5W-Solder-Surface Mount0.118"" (3.00mm)CDMA, DCS, EDGE, GPRS, GSM, HSDPA, PCS, UMTS, WCDMA
HAVOK LOW PROFILE LTE/CELLULAR S
HAVOK LOW PROFILE LTE/CELLULAR S
$21.95000
565 - Immediate
Taoglas LimitedTaoglas Limited
1
931-PCS.26.ATR-ND
931-PCS.26.ACT-ND
931-PCS.26.ADKR-ND
Havok
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCellularWide Band657.5MHz, 752MHz, 859MHz, 920MHz, 1.795GHz, 1.92GHz, 2.045GHz, 4.495GHz617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHzChip8--7dB, -7dB, -6dB6.67dBi, 2.54dBi, 3.53dBi, 3.75dBi, 4.85dBi, 3.99dBi, 4.26dBi, 3.86dBi5W-Solder-Surface Mount0.118"" (3.00mm)CDMA, DCS, EDGE, GPRS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA
Showing
1 - 2
of 2