Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
ANT-2.4-CW-CT-SMA
ANT-2.4-CW-CT-SMA
RF ANT 2.4GHZ WHIP STR SMA MALE
Linx Technologies Inc.
820
In Stock
1 : $16.14000
Bulk
Bulk
Active802.15.4, Bluetooth, WiFiUHF (2GHz ~ 3GHz)2.4GHz2.375GHz ~ 2.525GHzWhip, Straight11.9-2.8dBi-SMA Male-Connector Mount4.449" (113.00mm)Bluetooth, Thread, Wi-Fi, Zigbee™
ANT-2.4-CW-CT-RPS
ANT-2.4-CW-CT-RPS
RF ANT 2.4GHZ WHIP STR RP-SMA ML
Linx Technologies Inc.
0
In Stock
100 : $13.95770
Bulk
Bulk
Active802.15.4, Bluetooth, WiFiUHF (2GHz ~ 3GHz)2.4GHz2.375GHz ~ 2.525GHzWhip, Straight11.9-2.8dBi-RP-SMA Male-Connector Mount4.449" (113.00mm)Bluetooth, Thread, Wi-Fi, Zigbee™
Showing
1 - 2
of 2

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.