Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
PX0407
PX0407
RF ANT 2.4GHZ-2.5GHZ WHIP STR
Bulgin
309
In Stock
1 : $50.95000
Bulk
Bulk
ActiveBluetoothUHF (2GHz ~ 3GHz)2.4GHz2.4GHz ~ 2.5GHzWhip, Straight12---SMBIP68, IP69KScrew3.602" (91.50mm)Bluetooth
PX040x
PX0409
RF ANT 900MHZ/1.8GHZ/1.9GHZ SMB
Bulgin
40
In Stock
1 : $66.99000
Bulk
Bulk
ActiveBluetoothUHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)900MHz, 1.8GHz, 1.9GHz850MHz ~ 900MHz, 1.8GHz, 1.9GHzWhip, Right Angle32---SMBIP68, IP69KScrew3.406" (86.50mm)Bluetooth
PX040x
PX0408
RF ANT 440GHZ-470GHZ SMB
Bulgin
2
In Stock
1 : $57.03000
Bulk
Bulk
ActiveBluetoothUHF (300MHz ~ 1GHz)450MHz440MHz ~ 470MHzWhip, Right Angle12---SMBIP68, IP69KScrew3.406" (86.50mm)Bluetooth
Showing
1 - 3
of 3

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.