Showing
1 - 5
of 5
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
T0007469
6 DBI ANTENNA, 860-930 MHZ
$113.18000
147 - Immediate
TEKTELIC Communications Inc.TEKTELIC Communications Inc.
1
2287-T0007469-ND
-
Box
Active-UHF (300MHz ~ 1GHz)865MHz, 914MHz860MHz ~ 930MHzWhip, Straight11.8-6dBi20 W-N-J-U-Lock31.496" (800.00mm)-
T0005xxx
3 DBI LORA ANTENNA, 915MHZ (NA)
$92.55000
22 - Immediate
TEKTELIC Communications Inc.TEKTELIC Communications Inc.
1
2287-T0005535-ND
-
Box
Active-UHF (300MHz ~ 1GHz)915MHz900MHz ~ 930MHzWhip, Straight12-2.5dBi20 W-N Type-Connector Mount18.504" (470.00mm)General Purpose
T0005xxx
3 DBI LORA ANTENNA, 868MHZ (EU)
$88.35000
0 - Immediate
TEKTELIC Communications Inc.TEKTELIC Communications Inc.
1
2287-T0005419-ND
-
Box
Active-UHF (300MHz ~ 1GHz)865MHz860MHz ~ 870MHzWhip, Straight11.5-2.5dBi20 W-N Type-Connector Mount18.504" (470.00mm)General Purpose
T000xxxx
6 DBI LORA ANTENNA, 915MHZ (NA)
$105.04000
0 - Immediate
TEKTELIC Communications Inc.TEKTELIC Communications Inc.
1
Non-Stock
2287-T0005194-ND
-
Box
Obsolete-UHF (300MHz ~ 1GHz)915MHz900MHz ~ 930MHzWhip, Straight12-6dBi20 W-N TypeIP67Connector Mount31.496" (800.00mm)General Purpose
T000xxxx
6 DBI LORA ANTENNA, 868MHZ (EU)
Obsolete
0 - Immediate
TEKTELIC Communications Inc.TEKTELIC Communications Inc.
1
Non-Stock
2287-T0004619-ND
-
Box
Obsolete-UHF (300MHz ~ 1GHz)865MHz860MHz ~ 870MHzWhip, Straight11.5-6dBi20 W-N TypeIP67Connector Mount33.465" (850.00mm)General Purpose
Showing
1 - 5
of 5

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.