Showing
1 - 8
of 8
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
960
RF ANT 1.575GHZ MOD SMA MAGNT 5M
$26.37000
185 - Immediate
Adafruit Industries LLCAdafruit Industries LLC
1
1528-1170-ND
-
Bulk
ActiveNavigationUHF (1GHz ~ 2GHz)1.575GHz1.574GHz ~ 1.576GHzModule12-28dB-Cable - 5m, LNA, FilterSMA Male-Magnetic0.524" (13.30mm)GPS
2308
RF ANT 2.4/5.4GHZ PCB TRACE CAB
$3.67000
435 - Immediate
Adafruit Industries LLCAdafruit Industries LLC
1
1528-1589-ND
-
Bulk
ActiveWiFiUHF (2GHz ~ 3GHz), SHF (f > 4GHz)2.4GHz, 5.4GHz2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHzPCB Trace22-4dBi-Cable - 100mmU.FL (UMCC), IPEX MHF1---Wi-Fi
2461
RF ANT 1.575GHZ CER PATCH CAB
$5.80000
437 - Immediate
Adafruit Industries LLCAdafruit Industries LLC
1
1528-2428-ND
-
Bulk
ActiveNavigationUHF (1GHz ~ 2GHz)1.575GHz-Ceramic Patch1--1dBi-Cable - 50mmU.FL (UMCC), IPEX MHF1-Surface Mount0.268" (6.80mm)GPS
2460
RF ANT 1.575GHZ CER PATCH CAB
$7.27000
51 - Immediate
Adafruit Industries LLCAdafruit Industries LLC
1
1528-1981-ND
-
Bulk
Active-UHF (1GHz ~ 2GHz)1.575GHz-Ceramic Patch1--2dBi-Cable - 50mmU.FL (UMCC), IPEX MHF1-Surface Mount0.354" (9.00mm)General Purpose
1991
RF ANT 850/900MHZ PCB TRACE U.FL
$4.33000
0 - Immediate
Adafruit Industries LLCAdafruit Industries LLC
1
1528-1586-ND
-
Bulk
ActiveCellularWide Band850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz-PCB Trace53-6dB2dBi2 W-U.FL (UMCC), IPEX MHF1-Adhesive0.004" (0.10mm)GSM
4269
SIMPLE SPRING ANTENNA - 915MHZ
$1.40000
0 - Immediate
Adafruit Industries LLCAdafruit Industries LLC
1
Non-Stock
1528-4269-ND
-
Bulk
ActiveGeneral ISMUHF (300MHz ~ 1GHz)915MHz910MHz ~ 920MHzHelical11.5-2.15dBi5 W-Solder-Through Hole0.217" (5.50mm)LoRa
1858
RF ANT 850MHZ/900MHZ WHIP RA
$7.27000
0 - Immediate
Adafruit Industries LLCAdafruit Industries LLC
1
Non-Stock
1528-1954-ND
-
Bulk
ActiveCellularUHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz-Whip, Right Angle52-2dBi--SMA Male-Connector Mount2.244" (57.00mm)GSM
1859
RF ANT 850MHZ/900MHZ WHIP STR
$7.27000
0 - Immediate
Adafruit Industries LLCAdafruit Industries LLC
1
Non-Stock
1528-1955-ND
-
Bulk
ActiveCellularUHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz-Whip, Straight52-2dBi--SMA Male-Connector Mount2.402" (61.00mm)GSM
Showing
1 - 8
of 8

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.