RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81 In Stock | 1 : $118.57000 Box | - | Box | Active | - | UHF (300MHz ~ 1GHz) | 865MHz, 914MHz | 860MHz ~ 930MHz | Whip, Straight | 1 | 1.8 | - | 6dBi | 20 W | - | N-J | - | U-Lock | 31.496" (800.00mm) | - | ||
1 In Stock | 1 : $91.65000 Box | - | Box | Obsolete | - | UHF (300MHz ~ 1GHz) | 865MHz | 860MHz ~ 870MHz | Whip, Straight | 1 | 1.5 | - | 2.5dBi | 20 W | - | N Type | - | Connector Mount | 18.504" (470.00mm) | General Purpose | ||
0 In Stock | Obsolete | - | Box | Obsolete | - | UHF (300MHz ~ 1GHz) | 915MHz | 900MHz ~ 930MHz | Whip, Straight | 1 | 2 | - | 6dBi | 20 W | - | N Type | IP67 | Connector Mount | 31.496" (800.00mm) | General Purpose | ||
0 In Stock | Obsolete | - | Box | Obsolete | - | UHF (300MHz ~ 1GHz) | 865MHz | 860MHz ~ 870MHz | Whip, Straight | 1 | 1.5 | - | 6dBi | 20 W | - | N Type | IP67 | Connector Mount | 33.465" (850.00mm) | General Purpose | ||
0 In Stock | Obsolete | - | Box | Obsolete | - | UHF (300MHz ~ 1GHz) | 915MHz | 900MHz ~ 930MHz | Whip, Straight | 1 | 2 | - | 2.5dBi | 20 W | - | N Type | - | Connector Mount | 18.504" (470.00mm) | General Purpose | ||
0 In Stock | Active | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |