RF Antennas

Results: 2
Packaging
Cut Tape (CT)Tape & Reel (TR)
Return Loss
4.4dB, 5dB, 6dB6dB, 5dB, 5dB
Gain
1.9dBi, 1.1dBi, 3dBi2dBi, 1.5dBi, 2.7dBi
Power - Max
1 W3 W
Height (Max)
0.020" (0.50mm)0.024" (0.60mm)
Applications
Bluetooth, Wi-FiBluetooth, Wi-Fi6E
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Grade
Qualification
Mounting Type
Height (Max)
Applications
AEC -Q200 QUALIFIED 2.4, 5.5, AN
2450AD18A6050002E
AEC -Q200 QUALIFIED 2.4, 5.5, AN
Johanson Technology Inc.
2,970
In Stock
1 : $1.45000
Cut Tape (CT)
3,000 : $0.61796
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Bluetooth, WiFi
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
2.45GHz, 5.375GHz, 6.525GHz
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz, 5.85GHz ~ 7.2GHz
Chip
3
-
4.4dB, 5dB, 6dB
1.9dBi, 1.1dBi, 3dBi
1 W
-
Solder
-
Automotive
AEC-Q200
Surface Mount
0.020" (0.50mm)
Bluetooth, Wi-Fi
0
In Stock
Check Lead Time
1 : $0.66000
Cut Tape (CT)
3,000 : $0.39124
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Bluetooth, WiFi
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
2.45GHz, 5.375GHz, 6.525GHz
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz, 5.85GHz ~ 7.2GHz
Chip
3
-
6dB, 5dB, 5dB
2dBi, 1.5dBi, 2.7dBi
3 W
-
Solder
-
-
-
Surface Mount
0.024" (0.60mm)
Bluetooth, Wi-Fi6E
Showing
of 2

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.