RF Antennas
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
160 In Stock | 1 : $55.95000 Box | - | Box | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.175GHz, 1.583GHz | 1.164GHz ~ 1.186GHz, 1.559GHz ~ 1.608GHz | Module | 2 | 2 | - | 4dBic, 4.5dBic | Cable - 3m, LNA | SMA | IPX7 | Magnetic | 0.628" (15.94mm) | BeiDou, Galileo, GNSS, GPS | ||
3,298 In Stock | 1 : $23.82000 Bag | Bag | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz | 1.57GHz ~ 1.58GHz | Module | 1 | 1.92 | - | 2dBic | Cable - 3m, LNA | SMA Male | IP67 | Magnetic | 0.551" (14.00mm) | GPS |