RF Antennas

Results: 2
Manufacturer
MolexTE Connectivity Linx
Series
214415RH
Packaging
BagBulk
Frequency (Center/Band)
2.4GHz2.45GHz
Frequency Range
2.39GHz ~ 2.49GHz2.4GHz ~ 2.5GHz
Antenna Type
Whip, StraightWhip, Tilt
VSWR
2-
Return Loss
-10dB-
Gain
-0.9dBi5.3dBi
Height (Max)
1.063" (27.00mm)4.268" (108.40mm)
Applications
Bluetooth, Thread, Wi-Fi, Zigbee™Bluetooth, Wi-Fi, Zigbee™
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
ANT-2.4-CW-RH-RPS
ANT-2.4-CW-RH-RPS
RF ANT 2.4GHZ WHIP STR RP-SMA ML
TE Connectivity Linx
926
In Stock
1 : $10.30000
Bulk
Bulk
Active802.15.4, Bluetooth, WiFiUHF (2GHz ~ 3GHz)2.4GHz2.39GHz ~ 2.49GHzWhip, Straight12--0.9dBi-RP-SMA Male-Connector Mount1.063" (27.00mm)Bluetooth, Thread, Wi-Fi, Zigbee™
2144150001
2144150011
WI-FI/BLUETOOTH HINGED EXT ANTEN
Molex
6,213
In Stock
1 : $8.72000
Bag
Bag
Active802.15.4, Bluetooth, WiFiUHF (2GHz ~ 3GHz)2.45GHz2.4GHz ~ 2.5GHzWhip, Tilt1--10dB5.3dBi-RP-SMA Male-Connector Mount4.268" (108.40mm)Bluetooth, Wi-Fi, Zigbee™
Showing
of 2

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.