Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
DC-ANT-24DP
DC-ANT-24DP
RF ANT 2.4GHZ WHIP TILT RP-SMA
Digi
318
In Stock
1 : $20.86000
Bulk
-
Bulk
ActiveWiFiUHF (2GHz ~ 3GHz)2.4GHz2.4GHz ~ 2.5GHzWhip, Tilt1--1.8dBi-RP-SMA Male-Connector Mount3.425" (87.00mm)Wi-Fi
DC-ANT-DBHG
DC-ANT-DBHG
RF ANT 850MHZ/1.9GHZ WHIP STR
Digi
0
In Stock
1 : $182.05000
Bulk
-
Bulk
Active-UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)850MHz, 1.9GHz-Whip, Straight2--4dBiCable - 4.27m--Magnetic14.370" (365.00mm)-
DC-ANT-24DT
DC-ANT-24DT
RF ANT 2.4GHZ WHP STR MAGNET 1PC
Digi
0
In Stock
1 : $60.68000
Bulk
-
Bulk
ActiveWiFiUHF (2GHz ~ 3GHz)2.4GHz2.4GHz ~ 2.5GHzWhip, Straight1--1.8dBiCable - 500mmRP-SMA Male-Magnetic4.134" (105.00mm)Wi-Fi
76002051
76002051
RF ANT 850/900MHZ WHIP STR MAGNT
Digi
0
In Stock
1 : $61.12000
Bulk
-
Bulk
Active-Wide Band850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz-Whip, Straight5--2.5dBiCable - 5m--Magnetic3.488" (88.60mm)-
Showing
1 - 4
of 4

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.