RF Amplifiers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
P1dB
Gain
Noise Figure
RF Type
Voltage - Supply
Current - Supply
Test Frequency
Mounting Type
Package / Case
Supplier Device Package
PHA-102+
IC AMP CELLULAR 0HZ-7GHZ SOT89
Mini-Circuits
846
In Stock
1 : $6.39000
Cut Tape (CT)
1,000 : $2.73972
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0Hz ~ 7GHz
10.5dBm
9.8dB
2.4dB
Cellular, PCS
3.1V ~ 3.9V
35mA
7GHz
Surface Mount
TO-243AA
SOT-89
PHA-102+
IC AMP CELLULAR 0HZ-4GHZ SOT89
Mini-Circuits
1,480
In Stock
1 : $8.03000
Cut Tape (CT)
1,000 : $3.40103
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0Hz ~ 4GHz
17.5dBm
13.1dB
4dB
Cellular, PCS
4.2V ~ 5.5V
65mA
1GHz
Surface Mount
TO-243AA
SOT-89
PHA-102+
IC AMP CELLULAR 0HZ-1GHZ SOT89
Mini-Circuits
2,881
In Stock
1 : $12.58000
Cut Tape (CT)
1,000 : $4.47173
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0Hz ~ 1GHz
19.2dBm
13.4dB
2.7dB
Cellular
4.3V ~ 5.3V
80mA
100MHz
Surface Mount
TO-243AA
SOT-89
Showing
of 3

RF Amplifiers


RF amplifier products are used for signal gain and buffering purposes in radio frequency applications. They differ from general purpose op amps in that they are typically suitable for use at much higher frequencies and are more inclined to provide a fixed, non-adjustable amount of gain along with input or output impedances of values that match commonly used transmission line characteristic impedance values.