Resonators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Features | Capacitance | Impedance | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
300,000 Marketplace | Unavailable | Tape & Reel (TR) | Active | Ceramic | 24 MHz | ±0.3% | ±0.5% | Built in Capacitor | 15 pF | 60 Ohms | -25°C ~ 85°C | Surface Mount | 3-SMD, No Lead | 0.185" L x 0.161" W (4.70mm x 4.10mm) | 0.079" (2.00mm) | |||
300,000 Marketplace | Unavailable | Tape & Reel (TR) | Active | Ceramic | 25 MHz | ±0.3% | ±0.5% | Built in Capacitor | 10 pF | 60 Ohms | -25°C ~ 85°C | Surface Mount | 3-SMD, No Lead | 0.185" L x 0.161" W (4.70mm x 4.10mm) | 0.079" (2.00mm) | |||
300,000 Marketplace | Unavailable | Tape & Reel (TR) | Active | Ceramic | 16 MHz | ±0.3% | ±0.5% | Built in Capacitor | 22 pF | 60 Ohms | -25°C ~ 85°C | Surface Mount | 3-SMD, No Lead | 0.185" L x 0.161" W (4.70mm x 4.10mm) | 0.079" (2.00mm) | |||
300,000 Marketplace | Unavailable | Tape & Reel (TR) | Active | Ceramic | 11.06 MHz | ±0.3% | ±0.5% | Built in Capacitor | 10 pF | 60 Ohms | -25°C ~ 85°C | Surface Mount | 3-SMD, No Lead | 0.185" L x 0.161" W (4.70mm x 4.10mm) | 0.079" (2.00mm) | |||
300,000 Marketplace | Unavailable | Tape & Reel (TR) | Active | Ceramic | 12 MHz | ±0.3% | ±0.5% | Built in Capacitor | 10 pF | 60 Ohms | -25°C ~ 85°C | Surface Mount | 3-SMD, No Lead | 0.185" L x 0.161" W (4.70mm x 4.10mm) | 0.079" (2.00mm) | |||
300,000 Marketplace | Unavailable | Tape & Reel (TR) | Active | Ceramic | 25 MHz | ±0.3% | ±0.5% | Built in Capacitor | 5 pF | 60 Ohms | -25°C ~ 85°C | Surface Mount | 3-SMD, No Lead | 0.185" L x 0.161" W (4.70mm x 4.10mm) | 0.079" (2.00mm) | |||
300,000 Marketplace | Unavailable | Tape & Reel (TR) | Active | Ceramic | 40 MHz | ±0.3% | ±0.5% | Built in Capacitor | 5 pF | 60 Ohms | -25°C ~ 85°C | Surface Mount | 3-SMD, No Lead | 0.185" L x 0.161" W (4.70mm x 4.10mm) | 0.079" (2.00mm) | |||
300,000 Marketplace | Unavailable | Tape & Reel (TR) | Active | Ceramic | 48 MHz | ±0.3% | ±0.5% | Built in Capacitor | 5 pF | 60 Ohms | -25°C ~ 85°C | Surface Mount | 3-SMD, No Lead | 0.185" L x 0.161" W (4.70mm x 4.10mm) | 0.079" (2.00mm) | |||
300,000 Marketplace | Unavailable | Tape & Reel (TR) | Active | Ceramic | 32 MHz | ±0.3% | ±0.5% | Built in Capacitor | 5 pF | 60 Ohms | -25°C ~ 85°C | Surface Mount | 3-SMD, No Lead | 0.185" L x 0.161" W (4.70mm x 4.10mm) | 0.079" (2.00mm) | |||
2,000 Marketplace | Unavailable | Tape & Reel (TR) | Active | Ceramic | 20 MHz | ±0.3% | ±0.5% | Built in Capacitor | 15 pF | 60 Ohms | -25°C ~ 85°C | Surface Mount | 3-SMD, No Lead | 0.185" L x 0.161" W (4.70mm x 4.10mm) | 0.079" (2.00mm) |