TO-220-2 Through Hole Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,148 In Stock | 1 : $6.61000 Tube | Tube | Active | 1 Ohms | ±1% | 35W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±100ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
1,719 In Stock | 1 : $6.61000 Tube | Tube | Active | 10 mOhms | ±5% | 35W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±250ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
1,250 In Stock | 1 : $6.61000 Tube | Tube | Active | 200 mOhms | ±1% | 35W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±100ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
187 In Stock | 1 : $6.61000 Tube | Tube | Active | 2 Ohms | ±1% | 35W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±100ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
1,197 In Stock | 1 : $9.15000 Tube | Tube | Active | 50 Ohms | ±1% | 50W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
1,829 In Stock | 1 : $11.41000 Tube | Tube | Active | 22 Ohms | ±5% | 50W | Thick Film | Non-Inductive | ±150ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.409" L x 0.126" W (10.40mm x 3.20mm) | 0.650" (16.50mm) | 2 | - | |||
13,765 In Stock | 1 : $11.87000 Tube | Tube | Active | 470 Ohms | ±5% | 35W | Thick Film | Moisture Resistant | ±50ppm/°C | -55°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
7,211 In Stock | 1 : $11.87000 Tube | Tube | Active | 10 Ohms | ±5% | 35W | Thick Film | Moisture Resistant | ±50ppm/°C | -55°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
1,345 In Stock | 1 : $16.71000 Tube | Tube | Active | 22 Ohms | ±5% | 20W | Thick Film | Non-Inductive | ±150ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.398" L x 0.177" W (10.10mm x 4.50mm) | 0.606" (15.40mm) | 2 | - | |||
6,570 In Stock | 1 : $6.61000 Tube | Tube | Active | 75 Ohms | ±1% | 35W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
2,856 In Stock | 1 : $6.61000 Tube | Tube | Active | 500 mOhms | ±1% | 35W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±100ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
1,634 In Stock | 1 : $6.61000 Tube | Tube | Active | 50 mOhms | ±5% | 35W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±250ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
1,165 In Stock | 1 : $6.61000 Tube | Tube | Active | 2 kOhms | ±1% | 35W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
702 In Stock | 1 : $6.61000 Tube | Tube | Active | 7.5 Ohms | ±1% | 35W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±100ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
666 In Stock | 1 : $6.61000 Tube | Tube | Active | 500 Ohms | ±1% | 35W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
537 In Stock | 1 : $6.61000 Tube | Tube | Active | 50 Ohms | ±1% | 35W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
502 In Stock | 1 : $6.61000 Tube | Tube | Active | 1 kOhms | ±1% | 35W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
8,395 In Stock | 1 : $7.28000 Bulk | Bulk | Active | 33 Ohms | ±5% | 35W | Thick Film | Moisture Resistant, Non-Inductive | ±50ppm/°C | -65°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
2,388 In Stock | 1 : $7.28000 Bulk | Bulk | Active | 10 Ohms | ±5% | 35W | Thick Film | Moisture Resistant, Non-Inductive | ±100ppm/°C | -65°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
806 In Stock | 1 : $7.55000 Tube | Tube | Active | 10 Ohms | ±1% | 50W | Thick Film | Current Sense, Pulse Withstanding | ±100ppm/°C | -55°C ~ 150°C | TO-220-2 | TO-220-2 | 0.410" L x 0.125" W (10.41mm x 3.18mm) | 0.760" (19.30mm) | 2 | - | |||
59,298 In Stock | 1 : $9.15000 Tube | Tube | Active | 15 Ohms | ±1% | 50W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
5,998 In Stock | 1 : $9.15000 Tube | Tube | Active | 47 Ohms | ±1% | 50W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
2,346 In Stock | 1 : $9.15000 Tube | Tube | Active | 330 Ohms | ±1% | 50W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
739 In Stock | 1 : $9.15000 Tube | Tube | Active | 33 Ohms | ±1% | 50W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
408 In Stock | 1 : $9.15000 Tube | Tube | Active | 20 Ohms | ±1% | 50W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - |