Riedon Through Hole Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,631 In Stock | 1 : $1.93000 Bulk | Bulk | Active | 5 mOhms | ±1% | 3W | Metal Element | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | ±20ppm/°C | -65°C ~ 275°C | Radial | - | 0.598" L x 0.067" W (15.20mm x 1.70mm) | 1.000" (25.40mm) | 2 | - | |||
47,537 In Stock | 1 : $2.03000 Bulk | Bulk | Active | 10 mOhms | ±1% | 5W | Metal Element | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | ±20ppm/°C | -65°C ~ 275°C | Radial | - | 0.799" L x 0.067" W (20.30mm x 1.70mm) | 1.000" (25.40mm) | 2 | - | |||
6,138 In Stock | 1 : $6.61000 Tube | Tube | Active | 1 Ohms | ±1% | 35W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±100ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
1,719 In Stock | 1 : $6.61000 Tube | Tube | Active | 10 mOhms | ±5% | 35W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±250ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
1,250 In Stock | 1 : $6.61000 Tube | Tube | Active | 200 mOhms | ±1% | 35W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±100ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
187 In Stock | 1 : $6.61000 Tube | Tube | Active | 2 Ohms | ±1% | 35W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±100ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
1,197 In Stock | 1 : $9.15000 Tube | Tube | Active | 50 Ohms | ±1% | 50W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
7,031 In Stock | 1 : $13.50000 Tube | Tube | Active | 200 Ohms | ±1% | 100W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 155°C | TO-247-2 | TO-247 | 0.630" L x 0.189" W (16.00mm x 4.80mm) | 0.787" (20.00mm) | 2 | - | |||
2,105 In Stock | 1 : $13.50000 Tube | Tube | Active | 100 mOhms | ±1% | 100W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±100ppm/°C | -55°C ~ 155°C | TO-247-2 | TO-247 | 0.630" L x 0.189" W (16.00mm x 4.80mm) | 0.787" (20.00mm) | 2 | - | |||
366 In Stock | 1 : $13.50000 Tube | Tube | Active | 10 Ohms | ±1% | 100W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 155°C | TO-247-2 | TO-247 | 0.630" L x 0.189" W (16.00mm x 4.80mm) | 0.787" (20.00mm) | 2 | - | |||
322 In Stock | 1 : $13.50000 Tube | Tube | Active | 1 Ohms | ±1% | 100W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±100ppm/°C | -55°C ~ 155°C | TO-247-2 | TO-247 | 0.630" L x 0.189" W (16.00mm x 4.80mm) | 0.787" (20.00mm) | 2 | - | |||
150 In Stock | 1 : $13.50000 Tube | Tube | Active | 2 Ohms | ±1% | 100W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±100ppm/°C | -55°C ~ 155°C | TO-247-2 | TO-247 | 0.630" L x 0.189" W (16.00mm x 4.80mm) | 0.787" (20.00mm) | 2 | - | |||
360 In Stock | 1 : $42.66000 Tube | Tube | Active | 1 mOhms | ±0.5% | 40W | Metal Foil | Current Sense | ±10ppm/°C | -40°C ~ 130°C | 4-SIP | Radial Lead | 0.878" L x 0.177" W (22.30mm x 4.50mm) | 0.687" (17.45mm) | 4 | - | |||
4,216 In Stock | 1 : $1.37000 Bulk | Bulk | Active | 1 Ohms | ±1% | 3W | Wirewound | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.157" Dia x 0.350" L (4.00mm x 8.90mm) | - | 2 | - | |||
2,916 In Stock | 1 : $1.37000 Bulk | Bulk | Active | 50 Ohms | ±1% | 3W | Wirewound | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | ±20ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.157" Dia x 0.350" L (4.00mm x 8.90mm) | - | 2 | - | |||
2,902 In Stock | 1 : $1.37000 Bulk | Bulk | Active | 150 Ohms | ±1% | 3W | Wirewound | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | ±20ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.157" Dia x 0.350" L (4.00mm x 8.90mm) | - | 2 | - | |||
2,296 In Stock | 1 : $1.37000 Bulk | Bulk | Active | 2 Ohms | ±1% | 3W | Wirewound | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.157" Dia x 0.350" L (4.00mm x 8.90mm) | - | 2 | - | |||
1,489 In Stock | 1 : $1.37000 Bulk | Bulk | Active | 250 Ohms | ±1% | 3W | Wirewound | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | ±20ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.157" Dia x 0.350" L (4.00mm x 8.90mm) | - | 2 | - | |||
13,535 In Stock | 1 : $1.43000 Bulk | Bulk | Active | 120 Ohms | ±1% | 5W | Wirewound | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | ±20ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.250" Dia x 0.500" L (6.40mm x 12.70mm) | - | 2 | - | |||
5,171 In Stock | 1 : $1.43000 Bulk | Bulk | Active | 2 kOhms | ±1% | 5W | Wirewound | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | ±20ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.250" Dia x 0.500" L (6.40mm x 12.70mm) | - | 2 | - | |||
4,453 In Stock | 1 : $1.43000 Bulk | Bulk | Active | 75 Ohms | ±1% | 5W | Wirewound | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | ±20ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.250" Dia x 0.500" L (6.40mm x 12.70mm) | - | 2 | - | |||
3,829 In Stock | 1 : $1.43000 Bulk | Bulk | Active | 10 Ohms | ±1% | 5W | Wirewound | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.250" Dia x 0.500" L (6.40mm x 12.70mm) | - | 2 | - | |||
3,690 In Stock | 1 : $1.43000 Bulk | Bulk | Active | 1.5 Ohms | ±1% | 5W | Wirewound | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.250" Dia x 0.500" L (6.40mm x 12.70mm) | - | 2 | - | |||
3,222 In Stock | 1 : $1.43000 Bulk | Bulk | Active | 150 Ohms | ±1% | 5W | Wirewound | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | ±20ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.250" Dia x 0.500" L (6.40mm x 12.70mm) | - | 2 | - | |||
1,981 In Stock | 1 : $1.43000 Bulk | Bulk | Active | 100 Ohms | ±1% | 5W | Wirewound | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | ±20ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.250" Dia x 0.500" L (6.40mm x 12.70mm) | - | 2 | - |