Showing
1 - 25
of 19,876
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
81,392
In Stock
1 : $1.10000
Bulk
Bulk
Active47 kOhms±5%5WMetal FilmFlame Proof, Moisture Resistant, Safety±300ppm/°C-55°C ~ 250°CRadialRadial Lead0.512" L x 0.354" W (13.00mm x 9.00mm)1.024" (26.00mm)2-
70,801
In Stock
1 : $1.10000
Bulk
Bulk
Active22 Ohms±5%5WWirewoundFlame Proof, Moisture Resistant, Safety±300ppm/°C-55°C ~ 250°CRadial-0.512" L x 0.354" W (13.00mm x 9.00mm)1.024" (26.00mm)2-
TWW5
TWW5J10RE
RES 10 OHM 5% 5W RADIAL
Ohmite
5,856
In Stock
1 : $1.27000
Bulk
Bulk
Active10 Ohms±5%5WWirewoundFlame Proof, Safety±400ppm/°C-55°C ~ 275°CRadialRadial0.492" L x 0.354" W (12.50mm x 9.00mm)1.024" (26.00mm)2-
MSR-3
MSR3-0R005F1
RES 0.005 OHM 1% 3W RADIAL
Riedon
12,631
In Stock
1 : $1.93000
Bulk
Bulk
Active5 mOhms±1%3WMetal ElementCurrent Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety±20ppm/°C-65°C ~ 275°CRadial-0.598" L x 0.067" W (15.20mm x 1.70mm)1.000" (25.40mm)2-
MSR 5
MSR5-0R01F1
RES 0.01 OHM 1% 5W RADIAL
Riedon
47,587
In Stock
1 : $2.03000
Bulk
Bulk
Active10 mOhms±1%5WMetal ElementCurrent Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety±20ppm/°C-65°C ~ 275°CRadial-0.799" L x 0.067" W (20.30mm x 1.70mm)1.000" (25.40mm)2-
SLIM-MOX102 Series
SM102031006FE
RES 100M OHM 1% 1W RADIAL
Ohmite
7,012
In Stock
1 : $6.15000
Bulk
Bulk
Active100 MOhms±1%1WThick FilmHigh Voltage, Non-Inductive50ppm/°C-55°C ~ 110°CRadialRadial0.580" L x 0.100" W (14.73mm x 2.54mm)0.340" (8.64mm)2-
SLIM-MOX102 Series
SM102031005FE
RES 10M OHM 1% 1W RADIAL
Ohmite
4,354
In Stock
1 : $6.15000
Bulk
Bulk
Active10 MOhms±1%1WThick FilmHigh Voltage, Non-Inductive50ppm/°C-55°C ~ 110°CRadialRadial0.580" L x 0.100" W (14.73mm x 2.54mm)0.340" (8.64mm)2-
SLIM-MOX102 Series
SM102032006FE
RES 200M OHM 1% 1W RADIAL
Ohmite
3,147
In Stock
1 : $6.15000
Bulk
Bulk
Active200 MOhms±1%1WThick FilmHigh Voltage, Non-Inductive50ppm/°C-55°C ~ 110°CRadialRadial0.580" L x 0.100" W (14.73mm x 2.54mm)0.340" (8.64mm)2-
SLIM-MOX102 Series
SM102031007FE
RES 1 GOHM 1% 1W RADIAL
Ohmite
1,266
In Stock
1 : $6.15000
Bulk
Bulk
Active1 GOhms±1%1WThick FilmHigh Voltage, Non-Inductive100ppm/°C-55°C ~ 110°CRadialRadial0.580" L x 0.100" W (14.73mm x 2.54mm)0.340" (8.64mm)2-
SLIM-MOX104 Series
SM104035005FE
RES 50M OHM 1% 1.5W RADIAL
Ohmite
7,258
In Stock
1 : $6.96000
Bulk
Bulk
Active50 MOhms±1%1.5WThick FilmHigh Voltage, Non-Inductive50ppm/°C-55°C ~ 110°CRadialRadial1.080" L x 0.100" W (27.43mm x 2.54mm)0.340" (8.64mm)2-
SLIM-MOX104 Series
SM104035006FE
RES 500M OHM 1% 1.5W RADIAL
Ohmite
4,888
In Stock
1 : $6.96000
Bulk
Bulk
Active500 MOhms±1%1.5WThick FilmHigh Voltage, Non-Inductive100ppm/°C-55°C ~ 110°CRadialRadial1.080" L x 0.100" W (27.43mm x 2.54mm)0.340" (8.64mm)2-
SLIM-MOX104 Series
SM104031006FE
RES 100M OHM 1% 1.5W RADIAL
Ohmite
4,116
In Stock
1 : $6.96000
Bulk
Bulk
Active100 MOhms±1%1.5WThick FilmHigh Voltage, Non-Inductive50ppm/°C-55°C ~ 110°CRadialRadial1.080" L x 0.100" W (27.43mm x 2.54mm)0.340" (8.64mm)2-
SLIM-MOX104 Series
SM104032005FE
RES 20M OHM 1% 1.5W RADIAL
Ohmite
2,111
In Stock
1 : $6.96000
Bulk
Bulk
Active20 MOhms±1%1.5WThick FilmHigh Voltage, Non-Inductive50ppm/°C-55°C ~ 110°CRadialRadial1.080" L x 0.100" W (27.43mm x 2.54mm)0.340" (8.64mm)2-
SLIM-MOX108 Series
SM108035006FE
RES 500M OHM 1% 2.5W RADIAL
Ohmite
3,623
In Stock
1 : $8.75000
Bulk
Bulk
Active500 MOhms±1%2.5WThick FilmHigh Voltage, Non-Inductive100ppm/°C-55°C ~ 110°CRadialRadial2.080" L x 0.100" W (52.83mm x 2.54mm)0.340" (8.64mm)2-
SLIM-MOX108 Series
SM108032006FE
RES 200M OHM 1% 2.5W RADIAL
Ohmite
5,754
In Stock
1 : $9.41000
Bulk
Bulk
Active200 MOhms±1%2.5WThick FilmHigh Voltage, Non-Inductive50ppm/°C-55°C ~ 110°CRadialRadial2.080" L x 0.100" W (52.83mm x 2.54mm)0.340" (8.64mm)2-
1,259
In Stock
1 : $12.66000
Bag
Bag
Active100 MOhms±1%1WThick FilmHigh Voltage, Pulse Withstanding±100ppm/°C-55°C ~ 125°CRadialRadial Lead1.043" L x 0.118" W (26.50mm x 3.00mm)0.409" (10.40mm)2-
1,114
In Stock
1 : $12.66000
Bulk
Bulk
Active20 MOhms±1%1WThick FilmHigh Voltage, Pulse Withstanding±100ppm/°C-55°C ~ 125°CRadialRadial Lead1.043" L x 0.118" W (26.50mm x 3.00mm)0.409" (10.40mm)2-
921
In Stock
1 : $12.66000
Bulk
Bulk
Active1 GOhms±1%1WThick FilmHigh Voltage, Pulse Withstanding±100ppm/°C-55°C ~ 125°CRadialRadial Lead1.043" L x 0.118" W (26.50mm x 3.00mm)0.409" (10.40mm)2-
572
In Stock
1 : $22.79000
Bulk
Bulk
Active350 Ohms±0.01%0.6WMetal FoilMoisture Resistant, Non-Inductive±2ppm/°C-55°C ~ 125°CRadial-0.300" L x 0.105" W (7.62mm x 2.67mm)0.336" (8.53mm)2-
560
In Stock
1 : $22.79000
Bulk
Bulk
Active120 Ohms±0.01%0.6WMetal FoilMoisture Resistant, Non-Inductive±2ppm/°C-55°C ~ 125°CRadial-0.300" L x 0.105" W (7.62mm x 2.67mm)0.336" (8.53mm)2-
428
In Stock
1 : $22.79000
Bulk
Bulk
Active500 Ohms±0.01%0.6WMetal FoilMoisture Resistant, Non-Inductive±2ppm/°C-55°C ~ 125°CRadial-0.300" L x 0.105" W (7.62mm x 2.67mm)0.336" (8.53mm)2-
744
In Stock
1 : $27.27000
Bulk
Bulk
Active1 kOhms±0.01%0.6WMetal FoilMoisture Resistant, Non-Inductive±1ppm/°C-55°C ~ 125°CRadial-0.300" L x 0.105" W (7.62mm x 2.67mm)0.336" (8.53mm)2-
1,053
In Stock
1 : $27.27000
Bulk
Bulk
Active100 Ohms±0.01%0.6WMetal FoilMoisture Resistant, Non-Inductive±1ppm/°C-55°C ~ 125°CRadial-0.300" L x 0.105" W (7.62mm x 2.67mm)0.336" (8.53mm)2-
254
In Stock
1 : $27.27000
Bulk
Bulk
Active10 kOhms±0.01%0.6WMetal FoilMoisture Resistant, Non-Inductive±1ppm/°C-55°C ~ 125°CRadial-0.300" L x 0.105" W (7.62mm x 2.67mm)0.336" (8.53mm)2-
247
In Stock
1 : $30.66000
Bulk
Bulk
Active5 kOhms±0.01%0.25W, 1/4WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-50°C ~ 125°CRadial-0.250" L x 0.125" W (6.35mm x 3.18mm)0.260" (6.60mm)2-
Showing
1 - 25
of 19,876

Radial Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).