Showing
1 - 25
of 24,676
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
FWxxA 10
FW20A10R0JA
RES 10 OHM 5% 2W AXIAL
Bourns Inc.
10,264
In Stock
1 : $0.93000
Cut Tape (CT)
1,000 : $0.18534
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 Ohms±5%2WWirewoundFusible, Safety±200ppm/°C-55°C ~ 155°CAxialAxial0.236" Dia x 0.472" L (6.00mm x 12.00mm)-2-
WHC-WNC10RFE-T
WNC10RFET
RES 10 OHM 1% 2W AXIAL
Ohmite
82,658
In Stock
1 : $2.37000
Cut Tape (CT)
1,000 : $0.89949
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active10 Ohms±1%2WWirewoundNon-Inductive±50ppm/°C-55°C ~ 150°CAxialAxial0.180" Dia x 0.449" L (4.57mm x 11.40mm)-2-
OY222KE, OY222K
OY222KE
RES 2.2K OHM 10% 2W AXIAL
Ohmite
47,650
In Stock
1 : $3.83000
Bulk
Bulk
Active2.2 kOhms±10%2WCeramicMoisture Resistant, Pulse Withstanding-1000/ -1600ppm/°C-40°C ~ 220°CAxialAxial0.276" Dia x 0.748" L (7.00mm x 19.00mm)-2-
OY333KE, OY333K
OY333KE
RES 33K OHM 10% 2W AXIAL
Ohmite
2,096
In Stock
1 : $3.83000
Bulk
Bulk
Active33 kOhms±10%2WCeramicMoisture Resistant, Pulse Withstanding-1000/ -1600ppm/°C-40°C ~ 220°CAxialAxial0.276" Dia x 0.748" L (7.00mm x 19.00mm)-2-
12FR010E
12FR010E
RES 0.01 OHM 1% 2W AXIAL
Ohmite
13,458
In Stock
1 : $4.19000
Bulk
Bulk
Active10 mOhms±1%2WMetal ElementCurrent Sense, Non-Inductive±100ppm/°C-55°C ~ 275°CAxialAxial0.094" Dia x 0.417" L (2.40mm x 10.60mm)-2-
470
In Stock
1 : $11.88000
Cut Tape (CT)
250 : $7.17752
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±1%2WMetal ElementCurrent Sense, Moisture Resistant, Non-Inductive-50/ +100ppm/°C-15°C ~ 105°CSR20SR200.565" L x 0.090" W (14.35mm x 2.29mm)0.415" (10.54mm)4-
MOX-1N-13
MOX-1N-131005FE
RES 10M OHM 1% 2W AXIAL
Ohmite
2,911
In Stock
1 : $17.41000
Bulk
Bulk
Active10 MOhms±1%2WThick FilmHigh Voltage, Non-Inductive±25ppm/°C-55°C ~ 210°CAxialAxial0.345" Dia x 1.140" L (8.76mm x 28.96mm)-2-
MOX-1N-13
MOX-1N-131004FE
RES 1M OHM 1% 2W AXIAL
Ohmite
1,942
In Stock
1 : $17.72000
Bulk
Bulk
Active1 MOhms±1%2WThick FilmHigh Voltage, Non-Inductive±25ppm/°C-55°C ~ 210°CAxialAxial0.345" Dia x 1.140" L (8.76mm x 28.96mm)-2-
62,259
In Stock
12,500
Factory
1 : $0.41000
Cut Tape (CT)
2,500 : $0.05224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active2 kOhms±5%2WMetal Oxide FilmFlame Proof, Safety±200ppm/°C-55°C ~ 235°CAxialAxial0.177" Dia x 0.433" L (4.50mm x 11.00mm)-2-
45,747
In Stock
1 : $0.41000
Cut Tape (CT)
2,500 : $0.05224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active100 Ohms±5%2WMetal Oxide FilmFlame Proof, Safety±200ppm/°C-55°C ~ 235°CAxialAxial0.177" Dia x 0.433" L (4.50mm x 11.00mm)-2-
1,5k Ohm RS(M)F 5% Axial bl
RSMF2JT1K50
RES 1.5K OHM 5% 2W AXIAL
Stackpole Electronics Inc
51,404
In Stock
107,500
Factory
1 : $0.41000
Cut Tape (CT)
2,500 : $0.05224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active1.5 kOhms±5%2WMetal Oxide FilmFlame Proof, Safety±200ppm/°C-55°C ~ 235°CAxialAxial0.177" Dia x 0.433" L (4.50mm x 11.00mm)-2-
45,538
In Stock
32,500
Factory
1 : $0.41000
Cut Tape (CT)
2,500 : $0.05224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active10 Ohms±5%2WMetal Oxide FilmFlame Proof, Safety±200ppm/°C-55°C ~ 235°CAxialAxial0.177" Dia x 0.433" L (4.50mm x 11.00mm)-2-
2,7k Ohm RS(M)F 5% Axial
RSMF2JT2K70
RES 2.7K OHM 5% 2W AXIAL
Stackpole Electronics Inc
43,404
In Stock
1 : $0.41000
Cut Tape (CT)
2,500 : $0.05224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active2.7 kOhms±5%2WMetal Oxide FilmFlame Proof, Safety±200ppm/°C-55°C ~ 235°CAxialAxial0.177" Dia x 0.433" L (4.50mm x 11.00mm)-2-
38,587
In Stock
1 : $0.41000
Cut Tape (CT)
2,500 : $0.05224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active15 kOhms±5%2WMetal Oxide FilmFlame Proof, Safety±200ppm/°C-55°C ~ 235°CAxialAxial0.177" Dia x 0.433" L (4.50mm x 11.00mm)-2-
26,374
In Stock
17,500
Factory
1 : $0.41000
Cut Tape (CT)
2,500 : $0.05224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active82 Ohms±5%2WMetal Oxide FilmFlame Proof, Safety±200ppm/°C-55°C ~ 235°CAxialAxial0.177" Dia x 0.433" L (4.50mm x 11.00mm)-2-
24,892
In Stock
1 : $0.41000
Cut Tape (CT)
2,500 : $0.05224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active240 Ohms±5%2WMetal Oxide FilmFlame Proof, Safety±200ppm/°C-55°C ~ 235°CAxialAxial0.177" Dia x 0.433" L (4.50mm x 11.00mm)-2-
2,2k-Ohm RS(M)F 5% Axial
RSMF2JT2K20
RES 2.2K OHM 5% 2W AXIAL
Stackpole Electronics Inc
27,010
In Stock
1 : $0.41000
Cut Tape (CT)
2,500 : $0.05224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active2.2 kOhms±5%2WMetal Oxide FilmFlame Proof, Safety±200ppm/°C-55°C ~ 235°CAxialAxial0.177" Dia x 0.433" L (4.50mm x 11.00mm)-2-
13,015
In Stock
1 : $0.41000
Cut Tape (CT)
2,500 : $0.05224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active68 Ohms±5%2WMetal Oxide FilmFlame Proof, Safety±200ppm/°C-55°C ~ 235°CAxialAxial0.177" Dia x 0.433" L (4.50mm x 11.00mm)-2-
12,150
In Stock
1 : $0.41000
Cut Tape (CT)
2,500 : $0.05224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active200 Ohms±5%2WMetal Oxide FilmFlame Proof, Safety±200ppm/°C-55°C ~ 235°CAxialAxial0.177" Dia x 0.433" L (4.50mm x 11.00mm)-2-
470m Ohm RS(M)F 5% Axial bl
RSMF2JTR470
RES 0.47 OHM 5% 2W AXIAL
Stackpole Electronics Inc
9,631
In Stock
1 : $0.41000
Cut Tape (CT)
2,500 : $0.05224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active470 mOhms±5%2WMetal Oxide FilmFlame Proof, Safety±200ppm/°C-55°C ~ 235°CAxialAxial0.177" Dia x 0.433" L (4.50mm x 11.00mm)-2-
8,041
In Stock
1 : $0.41000
Cut Tape (CT)
2,500 : $0.05224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active510 Ohms±5%2WMetal Oxide FilmFlame Proof, Safety±200ppm/°C-55°C ~ 235°CAxialAxial0.177" Dia x 0.433" L (4.50mm x 11.00mm)-2-
4,203
In Stock
1 : $0.41000
Cut Tape (CT)
2,500 : $0.05224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active300 Ohms±5%2WMetal Oxide FilmFlame Proof, Safety±200ppm/°C-55°C ~ 235°CAxialAxial0.177" Dia x 0.433" L (4.50mm x 11.00mm)-2-
10,623
In Stock
1 : $0.41000
Cut Tape (CT)
2,500 : $0.05224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active330 Ohms±5%2WMetal Oxide FilmFlame Proof, Safety±200ppm/°C-55°C ~ 235°CAxialAxial0.177" Dia x 0.433" L (4.50mm x 11.00mm)-2-
5,215
In Stock
1 : $0.41000
Cut Tape (CT)
2,500 : $0.05224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active470 Ohms±5%2WMetal Oxide FilmFlame Proof, Safety±200ppm/°C-55°C ~ 235°CAxialAxial0.177" Dia x 0.433" L (4.50mm x 11.00mm)-2-
4,7k Ohm RS(M)F 5% Axial bl
RSMF2JT4K70
RES 4.7K OHM 5% 2W AXIAL
Stackpole Electronics Inc
4,954
In Stock
1 : $0.41000
Cut Tape (CT)
2,500 : $0.05224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active4.7 kOhms±5%2WMetal Oxide FilmFlame Proof, Safety±200ppm/°C-55°C ~ 235°CAxialAxial0.177" Dia x 0.433" L (4.50mm x 11.00mm)-2-
Showing
1 - 25
of 24,676

2W Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).