Showing
1 - 25
of 1,417
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
691
In Stock
1 : $23.10000
Bulk
Bulk
Active120 Ohms±0.01%0.6WMetal FoilMoisture Resistant, Non-Inductive±2ppm/°C-55°C ~ 125°CRadial-0.300" L x 0.105" W (7.62mm x 2.67mm)0.336" (8.53mm)2-
CF Series 120
CF18JT120R
RES 120 OHM 5% 1/8W AXIAL
Stackpole Electronics Inc
35,948
In Stock
25,000
Factory
1 : $0.16000
Cut Tape (CT)
5,000 : $0.00925
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active120 Ohms±5%0.125W, 1/8WCarbon FilmFlame Retardant Coating, Safety0/ -400ppm/°C-55°C ~ 155°CAxialAxial0.067" Dia x 0.130" L (1.70mm x 3.30mm)-2-
CF 120
CF14JT120R
RES 120 OHM 5% 1/4W AXIAL
Stackpole Electronics Inc
438,617
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01134
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active120 Ohms±5%0.25W, 1/4WCarbon FilmFlame Retardant Coating, Safety0/ -400ppm/°C-55°C ~ 155°CAxialAxial0.091" Dia x 0.236" L (2.30mm x 6.00mm)-2-
CFMSeries 120
CFM14JT120R
RES 120 OHM 5% 1/4W AXIAL
Stackpole Electronics Inc
58,635
In Stock
50,000
Factory
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01253
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active120 Ohms±5%0.25W, 1/4WCarbon FilmFlame Retardant Coating, Safety0/ -400ppm/°C-55°C ~ 155°CAxialAxial0.067" Dia x 0.130" L (1.70mm x 3.30mm)-2-
CFSeries 120
CF12JT120R
RES 120 OHM 5% 1/2W AXIAL
Stackpole Electronics Inc
78,508
In Stock
35,000
Factory
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01469
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active120 Ohms±5%0.5W, 1/2WCarbon FilmFlame Retardant Coating, Safety0/ -400ppm/°C-55°C ~ 155°CAxialAxial0.106" Dia x 0.335" L (2.70mm x 8.50mm)-2-
57,569
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01698
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active120 Ohms±5%0.25W, 1/4WCarbon Film-0/ -450ppm/°C-55°C ~ 155°CAxialAxial0.073" Dia x 0.138" L (1.85mm x 3.50mm)-2-
34,377
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01869
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active120 Ohms±5%0.25W, 1/4WCarbon Film--450/ +350ppm/°C-55°C ~ 155°CAxialAxial0.091" Dia x 0.240" L (2.30mm x 6.10mm)-2-
35,935
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.02358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active120 Ohms±5%0.5W, 1/2WCarbon Film--450/ +350ppm/°C-55°C ~ 155°CAxialAxial0.118" Dia x 0.335" L (3.00mm x 8.50mm)-2-
44,232
In Stock
1 : $0.22000
Cut Tape (CT)
4,000 : $0.02779
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active120 Ohms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxialAxial0.091" Dia x 0.244" L (2.30mm x 6.20mm)-2-
34,619
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.03014
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active120 Ohms±5%0.5W, 1/2WCarbon Film-0/ -450ppm/°C-55°C ~ 155°CAxialAxial0.118" Dia x 0.354" L (3.00mm x 9.00mm)-2-
14,771
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.03385
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active120 Ohms±5%0.5W, 1/2WMetal Film-±100ppm/°C-55°C ~ 155°CAxial-0.075" Dia x 0.138" L (1.90mm x 3.50mm)-2-
FMP Series 120 Ohm
FMP100JR-52-120R
RES 120 OHM 5% 1W AXIAL
YAGEO
87,099
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.03447
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active120 Ohms±5%1WMetal FilmFlame Proof, Safety--55°C ~ 155°CAxialAxial0.094" Dia x 0.248" L (2.40mm x 6.30mm)-2-
5,842
In Stock
1 : $0.31000
Cut Tape (CT)
5,000 : $0.03474
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active120 Ohms±1%0.4WMetal Film-±100ppm/°C-55°C ~ 155°CAxialAxial0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
21,563
In Stock
1 : $0.35000
Cut Tape (CT)
5,000 : $0.04049
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active120 Ohms±1%0.5W, 1/2WMetal Film-±100ppm/°C-55°C ~ 155°CAxial-0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
5,469
In Stock
1 : $0.35000
Cut Tape (CT)
5,000 : $0.04049
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active120 Ohms±1%0.4WMetal FilmAutomotive AEC-Q200±50ppm/°C-55°C ~ 155°CAxial-0.063" Dia x 0.142" L (1.60mm x 3.60mm)-2-
80,056
In Stock
1 : $0.39000
Cut Tape (CT)
5,000 : $0.04469
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active120 Ohms±5%1WMetal FilmAutomotive AEC-Q200, Flame Retardant Coating, Fusible, Safety±250ppm/°C-55°C ~ 155°CAxialAxial0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
36,016
In Stock
1 : $0.39000
Cut Tape (CT)
5,000 : $0.04469
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active120 Ohms±5%1WMetal FilmAutomotive AEC-Q200, Flame Retardant Coating, Fusible, Safety±250ppm/°C-55°C ~ 155°CAxialAxial0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
22,027
In Stock
1 : $0.42000
Cut Tape (CT)
5,000 : $0.04867
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active120 Ohms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxial-0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
15,709
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.05060
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active120 Ohms±1%0.6WMetal FilmAutomotive AEC-Q200±50ppm/°C-55°C ~ 155°CAxial-0.098" Dia x 0.256" L (2.50mm x 6.50mm)-2-
17,718
In Stock
1 : $0.53000
Cut Tape (CT)
1,000 : $0.07340
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active120 Ohms±5%1WMetal Oxide FilmFlame Proof, Pulse Withstanding, Safety±350ppm/°C-55°C ~ 155°CAxialAxial0.138" Dia x 0.394" L (3.50mm x 10.00mm)-2-
7,110
In Stock
1 : $0.55000
Cut Tape (CT)
1,000 : $0.07637
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active120 Ohms±5%2WMetal FilmFlame Retardant Coating, Pulse Withstanding, Safety±300ppm/°C-55°C ~ 235°CAxialAxial0.138" Dia x 0.354" L (3.50mm x 9.00mm)-2-
8,905
In Stock
1 : $0.54000
Cut Tape (CT)
5,000 : $0.08044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active120 Ohms±5%2WMetal FilmAutomotive AEC-Q200, Flame Retardant Coating, Fusible, Safety±250ppm/°C-55°C ~ 155°CAxialAxial0.154" Dia x 0.394" L (3.90mm x 10.00mm)-2-
7,022
In Stock
1 : $0.58000
Cut Tape (CT)
1,000 : $0.08200
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active120 Ohms±5%2WMetal Oxide FilmFlame Proof, Pulse Withstanding, Safety±350ppm/°C-55°C ~ 155°CAxialAxial0.197" Dia x 0.472" L (5.00mm x 12.00mm)-2-
8,567
In Stock
1 : $0.67000
Cut Tape (CT)
1,000 : $0.09540
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active120 Ohms±1%0.4WMetal FilmAutomotive AEC-Q200±50ppm/°C-55°C ~ 155°CAxial-0.063" Dia x 0.142" L (1.60mm x 3.60mm)-2-
30,652
In Stock
1 : $0.69000
Cut Tape (CT)
1,000 : $0.09824
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active120 Ohms±5%3WMetal FilmFlame Retardant Coating, Pulse Withstanding, Safety±300ppm/°C-55°C ~ 235°CAxialAxial0.197" Dia x 0.591" L (5.00mm x 15.00mm)-2-
Showing
1 - 25
of 1,417

120 Ohms Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).