Showing
1 - 25
of 501
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
KRL E Type Short Side Terminal
KRL1220E-M-R047-F-T5
RES 0.047 OHM 1% 1/2W 0805
Susumu
171,676
In Stock
1 : $0.85000
Cut Tape (CT)
5,000 : $0.12588
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 mOhms±1%0.5W, 1/2WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
46,625
In Stock
1 : $0.67000
Cut Tape (CT)
10,000 : $0.09859
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±300ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
1206 Chip Resistor, SMT
RL1206FR-070R047L
RES 0.047 OHM 1% 1/4W 1206
YAGEO
6,764
In Stock
1 : $0.97000
Cut Tape (CT)
5,000 : $0.14530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense, Moisture Resistant±1200ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.122" L x 0.063" W (3.10mm x 1.60mm)0.026" (0.65mm)2-
KRL E Type Short Side Terminal
KRL1632E-M-R047-F-T5
RES 0.047 OHM 1% 3/4W 1206
Susumu
78,833
In Stock
1 : $0.77000
Cut Tape (CT)
5,000 : $0.14714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 mOhms±1%0.75W, 3/4WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
31,700
In Stock
1 : $1.00000
Cut Tape (CT)
5,000 : $0.14984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 mOhms±1%0.2W, 1/5WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 125°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
47,659
In Stock
1 : $1.06000
Cut Tape (CT)
5,000 : $0.15851
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 125°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
8,277
In Stock
1 : $0.92000
Cut Tape (CT)
5,000 : $0.17603
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 mOhms±1%0.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 125°C1210 (3225 Metric)1210AEC-Q2000.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
RL1220 0805 1,2% Series
RL1632S-R047-F
RES 0.047 OHM 1% 1/2W 1206
Susumu
84,786
In Stock
1 : $0.92000
Cut Tape (CT)
5,000 : $0.17657
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 mOhms±1%0.5W, 1/2WThin FilmCurrent Sense0/ +200ppm/°C-55°C ~ 125°C1206 (3216 Metric)1206-0.126" L x 0.063" W (3.20mm x 1.60mm)0.026" (0.65mm)2-
2512-(6432-Metric)
RL2512FK-070R047L
RES 0.047 OHM 1% 1W 2512
YAGEO
24,423
In Stock
1 : $1.11000
Cut Tape (CT)
4,000 : $0.21291
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 mOhms±1%1WThick FilmAutomotive AEC-Q200, Current Sense, Moisture Resistant±1200ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.126" W (6.35mm x 3.20mm)0.026" (0.65mm)2-
7,856
In Stock
1 : $1.03000
Cut Tape (CT)
4,000 : $0.23932
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active47 mOhms±1%2WMetal ElementAnti-Sulfur, Automotive AEC-Q200, Current Sense±75ppm/°C-55°C ~ 170°C2512 (6432 Metric)2512AEC-Q2000.252" L x 0.126" W (6.40mm x 3.20mm)0.035" (0.90mm)2-
12,765
In Stock
1 : $1.06000
Cut Tape (CT)
2,000 : $0.33484
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 mOhms±5%2WThick FilmCurrent Sense±400ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512-0.250" L x 0.124" W (6.35mm x 3.15mm)0.028" (0.70mm)2-
LVK Series
LVK12R047FER
RES 0.047 OHM 1% 1/2W 1206
Ohmite
12,110
In Stock
1 : $1.27000
Cut Tape (CT)
5,000 : $0.42748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 mOhms±1%0.5W, 1/2WThick FilmAnti-Corrosive, Current Sense, Moisture Resistant±50ppm/°C-40°C ~ 125°C1206 (3216 Metric)1206-0.126" L x 0.063" W (3.20mm x 1.60mm)0.026" (0.65mm)4-
22,387
In Stock
1 : $1.25000
Cut Tape (CT)
1,000 : $0.44418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 mOhms±1%2WThick FilmCurrent Sense±400ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512-0.250" L x 0.124" W (6.35mm x 3.15mm)0.028" (0.70mm)2-
KRL E Type Long Side Terminal
KRL6432E-M-R047-F-T1
RES 0.047 OHM 3W 2512 WIDE
Susumu
9,767
In Stock
1 : $1.38000
Cut Tape (CT)
1,000 : $0.52550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 mOhms±1%3WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12256432AEC-Q2000.122" L x 0.248" W (3.10mm x 6.30mm)0.028" (0.70mm)2-
WSL0603R0100DEA
WSL2512R0470FEB
RES 0.047 OHM 1% 1W 2512
Vishay Dale
4,531
In Stock
1 : $2.16000
Cut Tape (CT)
1,000 : $0.82189
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 mOhms±1%1WMetal ElementAutomotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 170°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)2-
10,501
In Stock
1 : $2.74000
Cut Tape (CT)
4,000 : $1.12687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active47 mOhms±1%0.25W, 1/4WMetal FoilCurrent Sense±75ppm/°C-65°C ~ 170°C1206 (3216 Metric)1206-0.126" L x 0.063" W (3.20mm x 1.60mm)0.024" (0.60mm)2-
8,440
In Stock
1 : $3.11000
Cut Tape (CT)
2,000 : $1.27947
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 mOhms±1%1WMetal FoilCurrent Sense±75ppm/°C-65°C ~ 170°C2512 (6432 Metric)2512-0.252" L x 0.126" W (6.40mm x 3.20mm)0.024" (0.60mm)2-
7,645
In Stock
1 : $3.11000
Cut Tape (CT)
2,000 : $1.27947
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active47 mOhms±1%1WMetal FoilCurrent Sense±75ppm/°C-65°C ~ 170°C2512 (6432 Metric)2512-0.252" L x 0.126" W (6.40mm x 3.20mm)0.024" (0.60mm)2-
RL1220 0805 1,2% Series
RL1220T-R047-J
RES 0.047 OHM 5% 1/4W 0805
Susumu
9,914
In Stock
1 : $0.56000
Cut Tape (CT)
5,000 : $0.06472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 mOhms±5%0.25W, 1/4WThin FilmCurrent Sense0/ +350ppm/°C-55°C ~ 125°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.020" (0.50mm)2-
RL1220 0805 1,2% Series
RL1220T-R047-G
RES 0.047 OHM 2% 1/4W 0805
Susumu
31,081
In Stock
1 : $0.56000
Cut Tape (CT)
5,000 : $0.06588
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 mOhms±2%0.25W, 1/4WThin FilmCurrent Sense0/ +350ppm/°C-55°C ~ 125°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.020" (0.50mm)2-
9,285
In Stock
1 : $0.66000
Cut Tape (CT)
5,000 : $0.09895
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 mOhms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 125°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
23,179
In Stock
1 : $0.66000
Cut Tape (CT)
5,000 : $0.09971
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 mOhms±1%0.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense±150ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.026" (0.65mm)2-
0603-(1608-Metric)
RL0603FR-070R047L
RES 0.047 OHM 1% 1/10W 0603
YAGEO
9,811
In Stock
1 : $0.95000
Cut Tape (CT)
5,000 : $0.14402
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 mOhms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200, Current Sense, Moisture Resistant±1200ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
48,623
In Stock
1 : $1.00000
Cut Tape (CT)
5,000 : $0.18920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 mOhms±1%0.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 125°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
21,221
In Stock
1 : $0.91000
Cut Tape (CT)
5,000 : $0.20783
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 mOhms±1%0.333W, 1/3WThick FilmCurrent Sense±100ppm/°C-55°C ~ 125°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
Showing
1 - 25
of 501

47 mOhms Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.