Showing
of 2,032
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
27,983
In Stock
1 : $0.84000
Cut Tape (CT)
4,000 : $0.26788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 Ohms±1%2WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)-AEC-Q2000.248" L x 0.126" W (6.30mm x 3.20mm)0.026" (0.65mm)2-
41,770
In Stock
1 : $1.78000
Cut Tape (CT)
4,000 : $0.44291
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 Ohms±1%2WThick FilmMoisture Resistant±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512-0.248" L x 0.126" W (6.30mm x 3.20mm)0.028" (0.70mm)2-
31,378
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.00243
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 Ohms±5%0.063W, 1/16WThick FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
CR0603 (1608 Metric)
CR0603-JW-331ELF
RES SMD 330 OHM 5% 1/10W 0603
Bourns Inc.
761,319
In Stock
1 : $0.15000
Cut Tape (CT)
5,000 : $0.00265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 Ohms±5%0.1W, 1/10WThick FilmMoisture Resistant±200ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0402-(1005-Metric)
RC0402JR-13330RL
RES 330 OHM 5% 1/16W 0402
YAGEO
204,023
In Stock
1 : $0.15000
Cut Tape (CT)
50,000 : $0.00304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 Ohms±5%0.063W, 1/16WThick Film-±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
0402-(1005-Metric)
RC0402FR-13330RL
RES 330 OHM 1% 1/16W 0402
YAGEO
239,423
In Stock
1 : $0.15000
Cut Tape (CT)
50,000 : $0.00308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 Ohms±1%0.063W, 1/16WThick Film-±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
0603
RC0603JR-13330RL
RES 330 OHM 5% 1/10W 0603
YAGEO
98,599
In Stock
1 : $0.15000
Cut Tape (CT)
20,000 : $0.00378
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 Ohms±5%0.1W, 1/10WThick Film-±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0402-(1005-Metric)
RC0402FR-07330RL
RES 330 OHM 1% 1/16W 0402
YAGEO
4,586,540
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.00405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 Ohms±1%0.063W, 1/16WThick FilmMoisture Resistant±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
0402-(1005-Metric)
RC0402JR-07330RL
RES 330 OHM 5% 1/16W 0402
YAGEO
2,196,973
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.00412
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 Ohms±5%0.063W, 1/16WThick FilmMoisture Resistant±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
296,612
In Stock
1 : $0.15000
Cut Tape (CT)
5,000 : $0.00418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 Ohms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
108,861
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.00422
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 Ohms±1%0.063W, 1/16WThick FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
AC Series SMD Chip Resistors
AC0402JR-07330RL
RES SMD 330 OHM 5% 1/16W 0402
YAGEO
68,112
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.00462
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 Ohms±5%0.063W, 1/16WThick FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.015" (0.37mm)2-
27,464
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.00478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 Ohms±5%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 155°C0201 (0603 Metric)0201AEC-Q2000.024" L x 0.012" W (0.60mm x 0.30mm)0.011" (0.28mm)2-
CRG, Neohm 0603 (1608 Metric)
CRG0603F330R
RES SMD 330 OHM 1% 1/10W 0603
TE Connectivity Passive Product
1,002,224
In Stock
1 : $0.15000
Cut Tape (CT)
5,000 : $0.00489
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 Ohms±1%0.1W, 1/10WThick Film-±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0603-(1608-Metric)
RC0603JR-07330RL
RES 330 OHM 5% 1/10W 0603
YAGEO
3,861,778
In Stock
1 : $0.15000
Cut Tape (CT)
5,000 : $0.00490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 Ohms±5%0.1W, 1/10WThick FilmMoisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
ERJ-0201 Pkg
ERJ-1GNJ331C
RES SMD 330 OHM 5% 1/20W 0201
Panasonic Electronic Components
172,158
In Stock
1 : $0.15000
Cut Tape (CT)
15,000 : $0.00511
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 Ohms±5%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)0201-0.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
AC Series SMD Chip Resistors
AC0402FR-07330RL
RES SMD 330 OHM 1% 1/16W 0402
YAGEO
539,696
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.00531
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 Ohms±1%0.063W, 1/16WThick FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.015" (0.37mm)2-
298,262
In Stock
1 : $0.15000
Cut Tape (CT)
5,000 : $0.00583
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 Ohms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0603-(1608-Metric)
RC0603FR-07330RL
RES 330 OHM 1% 1/10W 0603
YAGEO
1,434,315
In Stock
1 : $0.15000
Cut Tape (CT)
5,000 : $0.00591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 Ohms±1%0.1W, 1/10WThick FilmMoisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
79,852
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.00592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 Ohms±1%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 155°C0201 (0603 Metric)0201AEC-Q2000.024" L x 0.012" W (0.60mm x 0.30mm)0.011" (0.28mm)2-
RC Series 0201(0603 Metric)
RC0201JR-07330RL
RES 330 OHM 5% 1/20W 0201
YAGEO
502,271
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.00641
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 Ohms±5%0.05W, 1/20WThick FilmMoisture Resistant±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)0201-0.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
AC Series SMD Chip Resistors
AC0603JR-07330RL
RES SMD 330 OHM 5% 1/10W 0603
YAGEO
48,291
In Stock
1 : $0.15000
Cut Tape (CT)
5,000 : $0.00655
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 Ohms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0805-(2012-Metric)
RC0805FR-13330RL
RES 330 OHM 1% 1/8W 0805
YAGEO
36,734
In Stock
1 : $0.15000
Cut Tape (CT)
20,000 : $0.00708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 Ohms±1%0.125W, 1/8WThick Film-±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
AC Series SMD Chip Resistors
AC0603FR-07330RL
RES SMD 330 OHM 1% 1/10W 0603
YAGEO
230,817
In Stock
1 : $0.15000
Cut Tape (CT)
5,000 : $0.00711
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 Ohms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
45,729
In Stock
1 : $0.15000
Cut Tape (CT)
5,000 : $0.00718
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 Ohms±5%0.125W, 1/8WThick FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
Showing
of 2,032

330 Ohms Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.