Showing
1 - 25
of 1,627
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
122,254
In Stock
80,000
Factory
1 : $0.82000
Cut Tape (CT)
4,000 : $0.15334
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active180 Ohms±5%1.5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.122" W (6.35mm x 3.10mm)0.026" (0.65mm)2-
16,308
In Stock
1 : $0.90000
Cut Tape (CT)
2,000 : $0.28231
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active180 Ohms±5%2WWirewoundFlame Retardant Coating, Safety±200ppm/°C-55°C ~ 200°C2616 (6740 Metric), J-LeadSMD-0.264" L x 0.157" W (6.70mm x 4.00mm)0.152" (3.85mm)2-
583,584
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.00420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active180 Ohms±1%0.063W, 1/16WThick FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
748,503
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.00583
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active180 Ohms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0201
RC0201FR-07180RL
RES 180 OHM 1% 1/20W 0201
YAGEO
173,619
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.00672
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active180 Ohms±1%0.05W, 1/20WThick FilmMoisture Resistant±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)0201-0.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
55,236
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01027
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active180 Ohms±1%0.125W, 1/8WThick Film-±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
128,493
In Stock
1 : $0.16000
Cut Tape (CT)
15,000 : $0.01087
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active180 Ohms±1%0.05W, 1/20WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)0201AEC-Q2000.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
0603-(1608-Metric)
AF0603FR-07180RL
RES SMD 180 OHM 1% 1/10W 0603
YAGEO
15,374
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01122
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active180 Ohms±1%0.1W, 1/10WThick FilmAnti-Sulfur, Automotive AEC-Q200±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
50,830
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active180 Ohms±1%0.125W, 1/8WThin FilmAnti-Sulfur±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.061" L x 0.031" W (1.55mm x 0.80mm)0.022" (0.55mm)2-
491,083
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01509
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active180 Ohms±1%0.25W, 1/4WThin FilmAnti-Sulfur±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.025" (0.65mm)2-
RT Series Chip Resistor
RT0805FRE07180RL
RES SMD 180 OHM 1% 1/8W 0805
YAGEO
20,745
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01741
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active180 Ohms±1%0.125W, 1/8WThin Film-±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
ESR01
ESR10EZPJ181
RES SMD 180 OHM 5% 0.4W 0805
Rohm Semiconductor
34,481
In Stock
1 : $0.22000
Cut Tape (CT)
5,000 : $0.02483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active180 Ohms±5%0.4W, 2/5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
ESR01
ESR03EZPJ181
RES SMD 180 OHM 5% 1/4W 0603
Rohm Semiconductor
33,897
In Stock
1 : $0.22000
Cut Tape (CT)
5,000 : $0.02483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active180 Ohms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
77,252
In Stock
1 : $0.24000
Cut Tape (CT)
5,000 : $0.02709
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active180 Ohms±1%0.25W, 1/4WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
21,287
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.05459
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active180 Ohms±1%0.4W, 2/5WThin FilmAnti-Sulfur, Automotive AEC-Q200±50ppm/°C-55°C ~ 155°CMELF, 02040204AEC-Q2000.055" Dia x 0.142" L (1.40mm x 3.60mm)-2-
25,386
In Stock
212,000
Factory
1 : $0.44000
Cut Tape (CT)
4,000 : $0.05355
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active180 Ohms±5%1WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.248" L x 0.126" W (6.30mm x 3.20mm)0.028" (0.70mm)2-
RT Series Chip Resistor
RT0603BRD07180RL
RES SMD 180 OHM 0.1% 1/10W 0603
YAGEO
10,156
In Stock
1 : $0.54000
Cut Tape (CT)
5,000 : $0.06191
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active180 Ohms±0.1%0.1W, 1/10WThin Film-±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
RT Series Chip Resistor
RT0402BRD07180RL
RES SMD 180 OHM 0.1% 1/16W 0402
YAGEO
14,440
In Stock
1 : $0.63000
Cut Tape (CT)
10,000 : $0.06735
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active180 Ohms±0.1%0.063W, 1/16WThin Film-±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.039" L x 0.020" W (1.00mm x 0.50mm)0.014" (0.35mm)2-
RT Series Chip Resistor
RT0805BRD07180RL
RES SMD 180 OHM 0.1% 1/8W 0805
YAGEO
9,000
In Stock
1 : $0.60000
Cut Tape (CT)
5,000 : $0.07074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active180 Ohms±0.1%0.125W, 1/8WThin Film-±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
20,876
In Stock
1 : $0.72000
Cut Tape (CT)
5,000 : $0.08572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active180 Ohms±0.5%0.125W, 1/8WThin FilmAutomotive AEC-Q200±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RG Series
RG1608P-181-B-T5
RES SMD 180 OHM 0.1% 1/10W 0603
Susumu
88,965
In Stock
1 : $0.79000
Cut Tape (CT)
5,000 : $0.09405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active180 Ohms±0.1%0.1W, 1/10WThin FilmAnti-Sulfur, Automotive AEC-Q200±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.020" (0.50mm)2-
81,930
In Stock
1 : $0.68000
Cut Tape (CT)
4,000 : $0.11075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active180 Ohms±1%1WThick FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.126" W (6.35mm x 3.20mm)0.026" (0.65mm)2-
RG Series
RG1005P-181-B-T5
RES SMD 180 OHM 0.1% 1/16W 0402
Susumu
16,100
In Stock
1 : $0.79000
Cut Tape (CT)
5,000 : $0.11724
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active180 Ohms±0.1%0.063W, 1/16WThin FilmAnti-Sulfur, Automotive AEC-Q200±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
92,334
In Stock
1 : $0.83000
Cut Tape (CT)
4,000 : $0.15595
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active180 Ohms±1%2WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512-0.250" L x 0.126" W (6.35mm x 3.20mm)0.026" (0.65mm)2-
TNPW e3 Series
TNPW0402180RBEED
RES 180 OHM 0.1% 1/16W 0402
Vishay Dale
19,687
In Stock
1 : $0.93000
Cut Tape (CT)
10,000 : $0.16873
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active180 Ohms±0.1%0.063W, 1/16WThin FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
Showing
1 - 25
of 1,627

180 Ohms Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.