Showing
1 - 25
of 4,538
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
655,390
In Stock
452,000
Factory
1 : $0.78000
Cut Tape (CT)
4,000 : $0.15136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 Ohms±5%1.5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.122" W (6.35mm x 3.10mm)0.026" (0.65mm)2-
206,151
In Stock
124,000
Factory
1 : $0.78000
Cut Tape (CT)
4,000 : $0.15136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±5%1.5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.122" W (6.35mm x 3.10mm)0.026" (0.65mm)2-
204,203
In Stock
1 : $0.78000
Cut Tape (CT)
4,000 : $0.15136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±5%1.5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.122" W (6.35mm x 3.10mm)0.026" (0.65mm)2-
207,489
In Stock
1 : $0.78000
Cut Tape (CT)
4,000 : $0.15136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±5%1.5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.122" W (6.35mm x 3.10mm)0.026" (0.65mm)2-
142,139
In Stock
192,000
Factory
1 : $0.78000
Cut Tape (CT)
4,000 : $0.15136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active180 Ohms±5%1.5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.122" W (6.35mm x 3.10mm)0.026" (0.65mm)2-
140,687
In Stock
1 : $0.78000
Cut Tape (CT)
4,000 : $0.15136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 Ohms±5%1.5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.122" W (6.35mm x 3.10mm)0.026" (0.65mm)2-
89,380
In Stock
1 : $0.78000
Cut Tape (CT)
4,000 : $0.15136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6.8 Ohms±5%1.5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.122" W (6.35mm x 3.10mm)0.026" (0.65mm)2-
82,303
In Stock
1 : $0.78000
Cut Tape (CT)
4,000 : $0.15136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active120 Ohms±5%1.5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.122" W (6.35mm x 3.10mm)0.026" (0.65mm)2-
76,830
In Stock
1 : $0.78000
Cut Tape (CT)
4,000 : $0.15136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 Ohms±5%1.5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.122" W (6.35mm x 3.10mm)0.026" (0.65mm)2-
83,950
In Stock
1 : $0.78000
Cut Tape (CT)
4,000 : $0.15136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active68 Ohms±5%1.5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.122" W (6.35mm x 3.10mm)0.026" (0.65mm)2-
72,601
In Stock
36,000
Factory
1 : $0.78000
Cut Tape (CT)
4,000 : $0.15136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±5%1.5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.122" W (6.35mm x 3.10mm)0.026" (0.65mm)2-
31,720
In Stock
1 : $0.78000
Cut Tape (CT)
4,000 : $0.15136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 Ohms±5%1.5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.122" W (6.35mm x 3.10mm)0.026" (0.65mm)2-
FCSL110R005DER
FCSL32R020FER
RES 0.02 OHM 1% 1.5W 1206
Ohmite
179,676
In Stock
1 : $1.00000
Cut Tape (CT)
5,000 : $0.18800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 mOhms±1%1.5WMetal FoilCurrent Sense, Moisture Resistant±50ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 06123216-0.063" L x 0.126" W (1.60mm x 3.20mm)0.031" (0.80mm)2-
2010 Pkg
CSNL2010FT5L00
RES 0.005 OHM 1% 1.5W 2010
Stackpole Electronics Inc
165,191
In Stock
22,000
Factory
1 : $0.92000
Cut Tape (CT)
2,000 : $0.29245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 mOhms±1%1.5WMetal ElementCurrent Sense, Moisture Resistant±50ppm/°C-55°C ~ 170°C2010 (5025 Metric)2010-0.200" L x 0.100" W (5.08mm x 2.54mm)0.035" (0.90mm)2-
2010 Pkg
CSNL2010FT1L00
RES 0.001 OHM 1% 1.5W 2010
Stackpole Electronics Inc
30,924
In Stock
10,000
Factory
1 : $0.92000
Cut Tape (CT)
2,000 : $0.29245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 mOhms±1%1.5WMetal ElementCurrent Sense, Moisture Resistant±50ppm/°C-55°C ~ 170°C2010 (5025 Metric)2010-0.200" L x 0.100" W (5.08mm x 2.54mm)0.041" (1.04mm)2-
2010 Pkg
CSNL2010FT2L00
RES 0.002 OHM 1% 1.5W 2010
Stackpole Electronics Inc
25,654
In Stock
44,000
Factory
1 : $0.92000
Cut Tape (CT)
2,000 : $0.29245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 mOhms±1%1.5WMetal ElementCurrent Sense, Moisture Resistant±50ppm/°C-55°C ~ 170°C2010 (5025 Metric)2010-0.200" L x 0.100" W (5.08mm x 2.54mm)0.041" (1.04mm)2-
MFG_CRCW-HP_e3_Series
CRCW12181R80FKEKHP
RES SMD 1.8 OHM 1% 1.5W 1218
Vishay Dale
43,298
In Stock
1 : $2.94000
Cut Tape (CT)
4,000 : $1.09141
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.8 Ohms±1%1.5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°C1218 (3246 Metric)1218AEC-Q2000.122" L x 0.181" W (3.10mm x 4.60mm)0.024" (0.60mm)2-
RCP0603W
RCP0603W100RGEB
RES SMD 100 OHM 2% 1.5W 0603
Vishay Dale
4,614
In Stock
1 : $3.73000
Cut Tape (CT)
1,000 : $1.56227
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±2%1.5WThick FilmMoisture Resistant±150ppm/°C-65°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.032" W (1.60mm x 0.81mm)0.023" (0.58mm)2-
RCP0603W
RCP0603W25R0GEB
RES SMD 25 OHM 2% 1.5W 0603
Vishay Dale
3,199
In Stock
1 : $3.73000
Cut Tape (CT)
1,000 : $1.56227
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active25 Ohms±2%1.5WThick FilmMoisture Resistant±150ppm/°C-65°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.032" W (1.60mm x 0.81mm)0.023" (0.58mm)2-
207,127
In Stock
1 : $0.78000
Cut Tape (CT)
4,000 : $0.15136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 Ohms±5%1.5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.122" W (6.35mm x 3.10mm)0.026" (0.65mm)2-
49,380
In Stock
1 : $0.78000
Cut Tape (CT)
4,000 : $0.15136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active270 Ohms±5%1.5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.122" W (6.35mm x 3.10mm)0.026" (0.65mm)2-
21,648
In Stock
8,000
Factory
1 : $0.78000
Cut Tape (CT)
4,000 : $0.15136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 Ohms±5%1.5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.122" W (6.35mm x 3.10mm)0.026" (0.65mm)2-
11,866
In Stock
1 : $0.78000
Cut Tape (CT)
4,000 : $0.15136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 Ohms±5%1.5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.122" W (6.35mm x 3.10mm)0.026" (0.65mm)2-
6,002
In Stock
1 : $0.78000
Cut Tape (CT)
4,000 : $0.15136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 Ohms±5%1.5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.122" W (6.35mm x 3.10mm)0.026" (0.65mm)2-
5,366
In Stock
1 : $0.78000
Cut Tape (CT)
4,000 : $0.15136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active680 Ohms±5%1.5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.122" W (6.35mm x 3.10mm)0.026" (0.65mm)2-
Showing
1 - 25
of 4,538

1.5W Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.