Showing
of 8,116
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
0805-(2012-metric)
ESR10EZPJ103
RES SMD 10K OHM 5% 0.4W 0805
Rohm Semiconductor
239,743
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.02370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±5%0.4W, 2/5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
RES SMD 1K OHM 1% 0.4W 0805
ESR10EZPF1001
RES SMD 1K OHM 1% 0.4W 0805
Rohm Semiconductor
983,743
In Stock
1 : $0.31000
Cut Tape (CT)
5,000 : $0.03485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±1%0.4W, 2/5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
RES SMD 15 OHM 1% 0.4W 0805
ESR10EZPF15R0
RES SMD 15 OHM 1% 0.4W 0805
Rohm Semiconductor
580,654
In Stock
1 : $0.31000
Cut Tape (CT)
5,000 : $0.03485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 Ohms±1%0.4W, 2/5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
75,767
In Stock
1 : $0.89000
Cut Tape (CT)
3,000 : $0.14822
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 Ohms±2%0.4W, 2/5WCarbon FilmAutomotive AEC-Q200, Pulse Withstanding--55°C ~ 155°CMELF, 02040204AEC-Q2000.055" Dia x 0.142" L (1.40mm x 3.60mm)-2-
25,715
In Stock
1 : $1.37000
Cut Tape (CT)
5,000 : $0.49924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active49.9 Ohms±0.1%0.4W, 2/5WThin FilmAnti-Sulfur, Automotive AEC-Q200±10ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.122" L x 0.063" W (3.10mm x 1.60mm)0.030" (0.75mm)2-
17,028
In Stock
1 : $1.37000
Cut Tape (CT)
5,000 : $0.49924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±0.1%0.4W, 2/5WThin FilmAnti-Sulfur, Automotive AEC-Q200±10ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.122" L x 0.063" W (3.10mm x 1.60mm)0.030" (0.75mm)2-
10,875
In Stock
1 : $1.37000
Cut Tape (CT)
5,000 : $0.49924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 Ohms±0.1%0.4W, 2/5WThin FilmAnti-Sulfur, Automotive AEC-Q200±10ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.122" L x 0.063" W (3.10mm x 1.60mm)0.030" (0.75mm)2-
PATT Series
PATT1206E50R0BGT1
RES SMD 50 OHM 0.1% 0.4W 1206
Vishay Dale Thin Film
5,009
In Stock
1 : $2.33000
Cut Tape (CT)
1,000 : $0.88592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50 Ohms±0.1%0.4W, 2/5WThin FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 250°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.018" (0.46mm)2-
PNM-PTN Series
PNM1206E5001BST5
RES SMD 5K OHM 0.1% 0.4W 1206
Vishay Dale Thin Film
8,851
In Stock
1 : $4.13000
Cut Tape (CT)
500 : $1.99832
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 kOhms±0.1%0.4W, 2/5WThin FilmAnti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic±25ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206-0.126" L x 0.063" W (3.20mm x 1.60mm)0.033" (0.84mm)2-
RES SMD 470 OHM 5% 0.4W 0805
ESR10EZPJ471
RES SMD 470 OHM 5% 0.4W 0805
Rohm Semiconductor
809,404
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.02370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 Ohms±5%0.4W, 2/5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
RES SMD 10 OHM 5% 0.4W 0805
ESR10EZPJ100
RES SMD 10 OHM 5% 0.4W 0805
Rohm Semiconductor
755,997
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.02370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 Ohms±5%0.4W, 2/5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
RES SMD 4.7K OHM 5% 0.4W 0805
ESR10EZPJ472
RES SMD 4.7K OHM 5% 0.4W 0805
Rohm Semiconductor
614,735
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.02370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 kOhms±5%0.4W, 2/5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
RES SMD 220 OHM 5% 0.4W 0805
ESR10EZPJ221
RES SMD 220 OHM 5% 0.4W 0805
Rohm Semiconductor
456,804
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.02370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 Ohms±5%0.4W, 2/5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
RES SMD 120 OHM 5% 0.4W 0805
ESR10EZPJ121
RES SMD 120 OHM 5% 0.4W 0805
Rohm Semiconductor
461,992
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.02370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active120 Ohms±5%0.4W, 2/5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
RES SMD 1 OHM 5% 0.4W 0805
ESR10EZPJ1R0
RES SMD 1 OHM 5% 0.4W 0805
Rohm Semiconductor
419,919
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.02370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±5%0.4W, 2/5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
RES SMD 1.8K OHM 5% 0.4W 0805
ESR10EZPJ182
RES SMD 1.8K OHM 5% 0.4W 0805
Rohm Semiconductor
372,647
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.02370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.8 kOhms±5%0.4W, 2/5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
RES SMD 5.1 OHM 5% 0.4W 0805
ESR10EZPJ5R1
RES SMD 5.1 OHM 5% 0.4W 0805
Rohm Semiconductor
367,902
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.02370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.1 Ohms±5%0.4W, 2/5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
RES SMD 680 OHM 5% 0.4W 0805
ESR10EZPJ681
RES SMD 680 OHM 5% 0.4W 0805
Rohm Semiconductor
346,068
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.02370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active680 Ohms±5%0.4W, 2/5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
RES SMD 100 OHM 5% 0.4W 0805
ESR10EZPJ101
RES SMD 100 OHM 5% 0.4W 0805
Rohm Semiconductor
324,182
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.02370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±5%0.4W, 2/5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
RES SMD 2K OHM 5% 0.4W 0805
ESR10EZPJ202
RES SMD 2K OHM 5% 0.4W 0805
Rohm Semiconductor
261,968
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.02370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 kOhms±5%0.4W, 2/5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
RES SMD 270 OHM 5% 0.4W 0805
ESR10EZPJ271
RES SMD 270 OHM 5% 0.4W 0805
Rohm Semiconductor
224,992
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.02370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active270 Ohms±5%0.4W, 2/5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
RES SMD 82 OHM 5% 0.4W 0805
ESR10EZPJ820
RES SMD 82 OHM 5% 0.4W 0805
Rohm Semiconductor
210,846
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.02370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active82 Ohms±5%0.4W, 2/5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
RES SMD 3.3K OHM 5% 0.4W 0805
ESR10EZPJ332
RES SMD 3.3K OHM 5% 0.4W 0805
Rohm Semiconductor
201,521
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.02370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 kOhms±5%0.4W, 2/5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
RES SMD 33 OHM 5% 0.4W 0805
ESR10EZPJ330
RES SMD 33 OHM 5% 0.4W 0805
Rohm Semiconductor
188,995
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.02370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 Ohms±5%0.4W, 2/5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
RES SMD 3.3 OHM 5% 0.4W 0805
ESR10EZPJ3R3
RES SMD 3.3 OHM 5% 0.4W 0805
Rohm Semiconductor
192,403
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.02370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 Ohms±5%0.4W, 2/5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
Showing
of 8,116

0.4W, 2/5W Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.