Showing
1 - 25
of 35,044
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
MFG_CRCW-HP_e3_Series
CRCW06030000Z0EAHP
RES SMD 0 OHM JUMPER 1/3W 0603
Vishay Dale
791,421
In Stock
1 : $0.24000
Cut Tape (CT)
5,000 : $0.02769
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0 OhmsJumper0.333W, 1/3WThick FilmAutomotive AEC-Q200, Pulse Withstanding--55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.033" W (1.60mm x 0.85mm)0.022" (0.55mm)2-
RL1220 0805 1,2% Series
RL1220S-R50-F
RES 0.5 OHM 1% 1/3W 0805
Susumu
254,528
In Stock
1 : $0.46000
Cut Tape (CT)
5,000 : $0.05263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active500 mOhms±1%0.333W, 1/3WThin FilmCurrent Sense0/ +200ppm/°C-55°C ~ 125°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.020" (0.50mm)2-
RL1220 0805 1,2% Series
RL1220S-R22-F
RES 0.22 OHM 1% 1/3W 0805
Susumu
473,430
In Stock
1 : $0.46000
Cut Tape (CT)
5,000 : $0.05263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 mOhms±1%0.333W, 1/3WThin FilmCurrent Sense0/ +200ppm/°C-55°C ~ 125°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.020" (0.50mm)2-
RL1220 0805 1,2% Series
RL1220S-R47-F
RES 0.47 OHM 1% 1/3W 0805
Susumu
178,128
In Stock
1 : $0.46000
Cut Tape (CT)
5,000 : $0.05263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 mOhms±1%0.333W, 1/3WThin FilmCurrent Sense0/ +200ppm/°C-55°C ~ 125°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.020" (0.50mm)2-
RL1220 0805 1,2% Series
RL1220S-1R0-F
RES SMD 1 OHM 1% 1/3W 0805
Susumu
159,635
In Stock
1 : $0.46000
Cut Tape (CT)
5,000 : $0.05263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±1%0.333W, 1/3WThin FilmCurrent Sense0/ +200ppm/°C-55°C ~ 125°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.020" (0.50mm)2-
301,140
In Stock
1 : $0.79000
Cut Tape (CT)
5,000 : $0.11814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±1%0.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 150°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.024" (0.60mm)2-
176,578
In Stock
1 : $0.79000
Cut Tape (CT)
5,000 : $0.11814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±1%0.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 150°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
76,248
In Stock
1 : $0.95000
Cut Tape (CT)
5,000 : $0.17988
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±1%0.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 150°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
51,141
In Stock
1 : $0.95000
Cut Tape (CT)
5,000 : $0.17988
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 mOhms±1%0.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 150°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.024" (0.60mm)2-
28,925
In Stock
1 : $0.95000
Cut Tape (CT)
5,000 : $0.17988
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 mOhms±1%0.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 150°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.024" (0.60mm)2-
LVTSeries
LVT06R0150FER
RES 0.015 OHM 1% 1/3W 0603
Ohmite
103,007
In Stock
1 : $0.96000
Cut Tape (CT)
5,000 : $0.18253
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 mOhms±1%0.333W, 1/3WMetal ElementCurrent Sense±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)0.026" (0.65mm)2-
14,450
In Stock
1 : $1.01000
Cut Tape (CT)
5,000 : $0.19048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50 mOhms±1%0.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 125°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
28,804
In Stock
1 : $0.91000
Cut Tape (CT)
5,000 : $0.20924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%0.333W, 1/3WThick FilmCurrent Sense±250ppm/°C-55°C ~ 125°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.032" (0.81mm)2-
LVTSeries
LVT04R0050FER
RES 0.005 OHM 1% 1/3W 0402
Ohmite
262,535
In Stock
1 : $1.09000
Cut Tape (CT)
10,000 : $0.24035
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 mOhms±1%0.333W, 1/3WMetal ElementCurrent Sense±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.039" L x 0.022" W (1.00mm x 0.55mm)0.014" (0.35mm)2-
LVTSeries
LVT04R0100FER
RES 0.01 OHM 1% 1/3W 0402
Ohmite
121,485
In Stock
1 : $1.09000
Cut Tape (CT)
10,000 : $0.24035
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%0.333W, 1/3WMetal ElementCurrent Sense±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.039" L x 0.022" W (1.00mm x 0.55mm)0.014" (0.35mm)2-
194,765
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01422
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±5%0.333W, 1/3WThick Film-±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.083" L x 0.051" W (2.10mm x 1.30mm)-2-
102,561
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 kOhms±5%0.333W, 1/3WThick Film-±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.083" L x 0.051" W (2.10mm x 1.30mm)-2-
181,009
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 Ohms±5%0.333W, 1/3WThick Film-±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.083" L x 0.051" W (2.10mm x 1.30mm)-2-
0805 Case Chip Resistor
CRGH0805J2K2
RES SMD 2.2K OHM 5% 1/3W 0805
TE Connectivity Passive Product
25,664
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 kOhms±5%0.333W, 1/3WThick Film-±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.083" L x 0.051" W (2.10mm x 1.30mm)-2-
0805 Case Chip Resistor
CRGH0805J3K3
RES SMD 3.3K OHM 5% 1/3W 0805
TE Connectivity Passive Product
24,748
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 kOhms±5%0.333W, 1/3WThick Film-±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.083" L x 0.051" W (2.10mm x 1.30mm)-2-
54,870
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 Ohms±5%0.333W, 1/3WThick Film-±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.083" L x 0.051" W (2.10mm x 1.30mm)-2-
0805 Case Chip Resistor
CRGH0805J4K7
RES SMD 4.7K OHM 5% 1/3W 0805
TE Connectivity Passive Product
21,490
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01752
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 kOhms±5%0.333W, 1/3WThick Film-±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.083" L x 0.051" W (2.10mm x 1.30mm)-2-
411,211
In Stock
1 : $0.17000
Cut Tape (CT)
5,000 : $0.02064
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±1%0.333W, 1/3WThick Film-±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.083" L x 0.051" W (2.10mm x 1.30mm)-2-
232,920
In Stock
1 : $0.17000
Cut Tape (CT)
5,000 : $0.02064
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±1%0.333W, 1/3WThick Film-±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.083" L x 0.051" W (2.10mm x 1.30mm)-2-
0805 Case Chip Resistor
CRGH0805F10K2
RES SMD 10.2K OHM 1% 1/3W 0805
TE Connectivity Passive Product
97,655
In Stock
1 : $0.17000
Cut Tape (CT)
5,000 : $0.02064
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10.2 kOhms±1%0.333W, 1/3WThick Film-±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.083" L x 0.051" W (2.10mm x 1.30mm)-2-
Showing
1 - 25
of 35,044

0.333W, 1/3W Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.