Showing
1 - 23
of 23
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
16-SSOP
RES ARRAY 8 RES 10K OHM 16SSOP
$2.46000
1,256 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
VSSR16-10K-JI-ND
VSSR
Tube
ActiveIsolated10k±5%8--16100mW±100ppm/°C-55°C ~ 125°C-Surface Mount16-SSOP (0.154", 3.90mm Width)16-SSOP0.193" L x 0.154" W (4.90mm x 3.91mm)0.069" (1.76mm)
16-SSOP
RES ARRAY 8 RES 33 OHM 16SSOP
$3.48000
1 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
VSSR16-33-GI-ND
VSSR
Tube
ActiveIsolated33±2%8--16100mW±100ppm/°C-55°C ~ 125°C-Surface Mount16-SSOP (0.154", 3.90mm Width)16-SSOP0.193" L x 0.154" W (4.90mm x 3.91mm)0.069" (1.76mm)
16-SSOP
RES ARRAY 15 RES 10K OHM 16SSOP
$2.46000
649 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
VSSR16-10K-JB-ND
VSSR
Tube
ActiveBussed10k±5%15--16100mW±100ppm/°C-55°C ~ 125°C-Surface Mount16-SSOP (0.154", 3.90mm Width)16-SSOP0.193" L x 0.154" W (4.90mm x 3.91mm)0.069" (1.76mm)
VSSR2401103GUF
RES ARRAY 23 RES 10K OHM 24SSOP
$3.48000
48 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
VSSR24-10K-GB-ND
VSSR
Tube
ActiveBussed10k±2%23--24100mW±100ppm/°C-55°C ~ 125°C-Surface Mount24-SSOP (0.154", 3.90mm Width)24-SSOP0.341" L x 0.154" W (8.66mm x 3.91mm)0.069" (1.76mm)
16-SSOP
RES ARRAY 15 RES 4.7K OHM 16SSOP
$2.46000
294 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
VSSR16-4.7K-JB-ND
VSSR
Tube
ActiveBussed4.7k±5%15--16100mW±100ppm/°C-55°C ~ 125°C-Surface Mount16-SSOP (0.154", 3.90mm Width)16-SSOP0.193" L x 0.154" W (4.90mm x 3.91mm)0.069" (1.76mm)
16-SSOP
RES ARRAY 15 RES 10K OHM 16SSOP
$3.02000
294 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
VSSR16-10K-GB-ND
VSSR
Tube
ActiveBussed10k±2%15--16100mW±100ppm/°C-55°C ~ 125°C-Surface Mount16-SSOP (0.154", 3.90mm Width)16-SSOP0.193" L x 0.154" W (4.90mm x 3.91mm)0.069" (1.76mm)
16-SSOP
RES ARRAY 15 RES 10K OHM 16SSOP
$2.46000
2,409 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
764-VSSR1601103JTFTR-ND
764-VSSR1601103JTFCT-ND
764-VSSR1601103JTFDKR-ND
VSSR
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBussed10k±5%15--16100mW±100ppm/°C-55°C ~ 125°C-Surface Mount16-SSOP (0.154", 3.90mm Width)16-SSOP0.193" L x 0.154" W (4.90mm x 3.91mm)0.069" (1.76mm)
16-SSOP
RES ARRAY 8 RES 220 OHM 16SSOP
$3.06000
313 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
VSSR16-220-JI-ND
VSSR
Tube
ActiveIsolated220±5%8--16100mW±100ppm/°C-55°C ~ 125°C-Surface Mount16-SSOP (0.154", 3.90mm Width)16-SSOP0.193" L x 0.154" W (4.90mm x 3.91mm)0.069" (1.76mm)
16-SSOP
RES ARRAY 8 RES 2.2K OHM 16SSOP
$2.46000
44 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
VSSR16-2.2K-JI-ND
VSSR
Tube
ActiveIsolated2.2k±5%8--16100mW±100ppm/°C-55°C ~ 125°C-Surface Mount16-SSOP (0.154", 3.90mm Width)16-SSOP0.193" L x 0.154" W (4.90mm x 3.91mm)0.069" (1.76mm)
16-SSOP
RES ARRAY 8 RES 330 OHM 16SSOP
$2.46000
407 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
VSSR16-330-JI-ND
VSSR
Tube
ActiveIsolated330±5%8--16100mW±100ppm/°C-55°C ~ 125°C-Surface Mount16-SSOP (0.154", 3.90mm Width)16-SSOP0.193" L x 0.154" W (4.90mm x 3.91mm)0.069" (1.76mm)
VSSR2003101JUF
RES ARRAY 10 RES 100 OHM 20SSOP
$3.93000
2,038 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
VSSR20-100-JI-ND
VSSR
Tube
ActiveIsolated100±5%10--20100mW±100ppm/°C-55°C ~ 125°C-Surface Mount20-SSOP (0.154", 3.90mm Width)20-SSOP0.341" L x 0.154" W (8.66mm x 3.91mm)0.069" (1.76mm)
VSSR2401103JUF
RES ARRAY 23 RES 10K OHM 24SSOP
$2.92000
550 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
VSSR24-10K-JB-ND
VSSR
Tube
ActiveBussed10k±5%23--24100mW±100ppm/°C-55°C ~ 125°C-Surface Mount24-SSOP (0.154", 3.90mm Width)24-SSOP0.341" L x 0.154" W (8.66mm x 3.91mm)0.069" (1.76mm)
16-SSOP
RES ARRAY 8 RES 100 OHM 16SSOP
$3.48000
2,190 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
VSSR16-100-JI-ND
VSSR
Tube
ActiveIsolated100±5%8--16100mW±100ppm/°C-55°C ~ 125°C-Surface Mount16-SSOP (0.154", 3.90mm Width)16-SSOP0.193" L x 0.154" W (4.90mm x 3.91mm)0.069" (1.76mm)
16-SSOP
RES ARRAY 15 RES 2.2K OHM 16SSOP
$3.02000
294 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
VSSR16-2.2K-GB-ND
VSSR
Tube
ActiveBussed2.2k±2%15--16100mW±100ppm/°C-55°C ~ 125°C-Surface Mount16-SSOP (0.154", 3.90mm Width)16-SSOP0.193" L x 0.154" W (4.90mm x 3.91mm)0.069" (1.76mm)
16-SSOP
RES ARRAY 8 RES 10 OHM 16SSOP
$3.48000
112 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
VSSR16-10-GI-ND
VSSR
Tube
ActiveIsolated10±2%8--16100mW±100ppm/°C-55°C ~ 125°C-Surface Mount16-SSOP (0.154", 3.90mm Width)16-SSOP0.193" L x 0.154" W (4.90mm x 3.91mm)0.069" (1.76mm)
16-SSOP
RES ARRAY 8 RES 33 OHM 16SSOP
$3.48000
0 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
VSSR16-33-JI-ND
VSSR
Tube
ActiveIsolated33±5%8--16100mW±100ppm/°C-55°C ~ 125°C-Surface Mount16-SSOP (0.154", 3.90mm Width)16-SSOP0.193" L x 0.154" W (4.90mm x 3.91mm)0.069" (1.76mm)
16-SSOP
RES ARRAY 15 RES 1K OHM 16SSOP
$3.02000
0 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
VSSR16-1.0K-GB-ND
VSSR
Tube
ActiveBussed1k±2%15--16100mW±100ppm/°C-55°C ~ 125°C-Surface Mount16-SSOP (0.154", 3.90mm Width)16-SSOP0.193" L x 0.154" W (4.90mm x 3.91mm)0.069" (1.76mm)
16-SSOP
RES ARRAY 15 RES 1K OHM 16SSOP
$2.46000
0 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
VSSR16-1.0K-JB-ND
VSSR
Tube
ActiveBussed1k±5%15--16100mW±100ppm/°C-55°C ~ 125°C-Surface Mount16-SSOP (0.154", 3.90mm Width)16-SSOP0.193" L x 0.154" W (4.90mm x 3.91mm)0.069" (1.76mm)
16-SSOP
RES ARRAY 8 RES 22 OHM 16SSOP
$3.48000
0 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
VSSR16-22-JI-ND
VSSR
Tube
ActiveIsolated22±5%8--16100mW±100ppm/°C-55°C ~ 125°C-Surface Mount16-SSOP (0.154", 3.90mm Width)16-SSOP0.193" L x 0.154" W (4.90mm x 3.91mm)0.069" (1.76mm)
16-SSOP
RES ARRAY 8 RES 4.7K OHM 16SSOP
$2.46000
0 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
VSSR16-4.7K-JI-ND
VSSR
Tube
ActiveIsolated4.7k±5%8--16100mW±100ppm/°C-55°C ~ 125°C-Surface Mount16-SSOP (0.154", 3.90mm Width)16-SSOP0.193" L x 0.154" W (4.90mm x 3.91mm)0.069" (1.76mm)
VSSR2001103GUF
RES ARRAY 19 RES 10K OHM 20SSOP
$3.48000
0 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
VSSR20-10K-GB-ND
VSSR
Tube
ActiveBussed10k±2%19--20100mW±100ppm/°C-55°C ~ 125°C-Surface Mount20-SSOP (0.154", 3.90mm Width)20-SSOP0.341" L x 0.154" W (8.66mm x 3.91mm)0.069" (1.76mm)
16-SSOP
RES ARRAY 8 RES 510 OHM 16SSOP
$2.46000
0 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
VSSR16-510-GI-ND
VSSR
Tube
ActiveIsolated510±2%8--16100mW±100ppm/°C-55°C ~ 125°C-Surface Mount16-SSOP (0.154", 3.90mm Width)16-SSOP0.193" L x 0.154" W (4.90mm x 3.91mm)0.069" (1.76mm)
16-SSOP
RES ARRAY 8 RES 1K OHM 16SSOP
$2.46000
0 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
VSSR16-1.0K-JI-ND
VSSR
Tube
ActiveIsolated1k±5%8--16100mW±100ppm/°C-55°C ~ 125°C-Surface Mount16-SSOP (0.154", 3.90mm Width)16-SSOP0.193" L x 0.154" W (4.90mm x 3.91mm)0.069" (1.76mm)
Showing
1 - 23
of 23

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.