Showing
1 - 25
of 256
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MSP 10 SIP Aseries
RES ARRAY 9 RES 20K OHM 10SIP
$8.04000
462 - Immediate
Vishay DaleVishay Dale
1
MSP20KR-ND
MSP
Tube
ActiveBussed20k±2%9-±50ppm/°C10200mW±100ppm/°C-55°C ~ 125°C-Through Hole10-SIP10-SIP0.990" L x 0.090" W (25.15mm x 2.29mm)0.195" (4.95mm)
MSP 10 SIP Aseries
RES ARRAY 4 RES 20K OHM 8SIP
$7.35000
142 - Immediate
Vishay DaleVishay Dale
1
MSP20KN-ND
MSP
Tube
ActiveIsolated20k±1%4-±50ppm/°C8300mW±100ppm/°C-55°C ~ 125°C-Through Hole8-SIP8-SIP0.790" L x 0.090" W (20.07mm x 2.29mm)0.195" (4.95mm)
MSP 10 SIP Cseries
RES ARRAY 4 RES 2.2K OHM 8SIP
$8.50000
250 - Immediate
Vishay DaleVishay Dale
1
MSP2.2KG-ND
MSP
Tube
ActiveIsolated2.2k±2%4-±50ppm/°C8400mW±100ppm/°C-55°C ~ 125°C-Through Hole8-SIP8-SIP0.790" L x 0.090" W (20.07mm x 2.29mm)0.350" (8.89mm)
MSP 10 SIP Cseries
RES ARRAY 9 RES 680 OHM 10SIP
$9.47000
264 - Immediate
Vishay DaleVishay Dale
1
MSP680Q-ND
MSP
Tube
ActiveBussed680±2%9-±50ppm/°C10250mW±100ppm/°C-55°C ~ 125°C-Through Hole10-SIP10-SIP0.990" L x 0.090" W (25.15mm x 2.29mm)0.350" (8.89mm)
MSP 10 SIP Aseries
RES NTWRK 16 RES MULT OHM 10SIP
$10.46000
211 - Immediate
Vishay DaleVishay Dale
1
MSP1.5K/3.3KU-ND
MSP
Tube
ActiveDual Terminator1.5k, 3.3k±2%16-±150ppm/°C10200mW±100ppm/°C-55°C ~ 125°C-Through Hole10-SIP10-SIP0.990" L x 0.090" W (25.15mm x 2.29mm)0.195" (4.95mm)
MSP 10 SIP Cseries
RES ARRAY 9 RES 1K OHM 10SIP
$9.47000
5 - Immediate
Vishay DaleVishay Dale
1
MSP1.0KQ-ND
MSP
Tube
ActiveBussed1k±2%9-±50ppm/°C10250mW±100ppm/°C-55°C ~ 125°C-Through Hole10-SIP10-SIP0.990" L x 0.090" W (25.15mm x 2.29mm)0.350" (8.89mm)
MSP 10 SIP Aseries
RES ARRAY 9 RES 10K OHM 10SIP
$8.04000
0 - Immediate
Vishay DaleVishay Dale
1
MSP10KR-ND
MSP
Tube
ActiveBussed10k±2%9-±50ppm/°C10200mW±100ppm/°C-55°C ~ 125°C-Through Hole10-SIP10-SIP0.990" L x 0.090" W (25.15mm x 2.29mm)0.195" (4.95mm)
MSP 10 SIP Aseries
RES ARRAY 7 RES 180 OHM 8SIP
$2.99651
0 - Immediate
Vishay DaleVishay Dale
1,008
Non-Stock
MSP08A01180RFEJ-ND
MSP
Tube
ActiveBussed180±1%7-±50ppm/°C8200mW±100ppm/°C-55°C ~ 125°C-Through Hole8-SIP8-SIP0.790" L x 0.090" W (20.07mm x 2.29mm)0.195" (4.95mm)
MSP 10 SIP Aseries
RES ARRAY 7 RES 22K OHM 8SIP
$2.99651
0 - Immediate
Vishay DaleVishay Dale
1,008
Non-Stock
MSP08A0122K0FEJ-ND
MSP
Tube
ActiveBussed22k±1%7-±50ppm/°C8200mW±100ppm/°C-55°C ~ 125°C-Through Hole8-SIP8-SIP0.790" L x 0.090" W (20.07mm x 2.29mm)0.195" (4.95mm)
MSP 10 SIP Aseries
RES ARRAY 7 RES 2.2K OHM 8SIP
$2.99651
0 - Immediate
Vishay DaleVishay Dale
1,008
Non-Stock
MSP08A012K20FEJ-ND
MSP
Tube
ActiveBussed2.2k±1%7-±50ppm/°C8200mW±100ppm/°C-55°C ~ 125°C-Through Hole8-SIP8-SIP0.790" L x 0.090" W (20.07mm x 2.29mm)0.195" (4.95mm)
MSP 10 SIP Aseries
RES ARRAY 7 RES 33K OHM 8SIP
$2.99651
0 - Immediate
Vishay DaleVishay Dale
1,008
Non-Stock
MSP08A0133K0FEJ-ND
MSP
Tube
ActiveBussed33k±1%7-±50ppm/°C8200mW±100ppm/°C-55°C ~ 125°C-Through Hole8-SIP8-SIP0.790" L x 0.090" W (20.07mm x 2.29mm)0.195" (4.95mm)
MSP 10 SIP Aseries
RES ARRAY 7 RES 47K OHM 8SIP
$2.99651
0 - Immediate
Vishay DaleVishay Dale
1,008
Non-Stock
MSP08A0147K0FEJ-ND
MSP
Tube
ActiveBussed47k±1%7-±50ppm/°C8200mW±100ppm/°C-55°C ~ 125°C-Through Hole8-SIP8-SIP0.790" L x 0.090" W (20.07mm x 2.29mm)0.195" (4.95mm)
MSP 10 SIP Aseries
RES ARRAY 7 RES 4.7K OHM 8SIP
$2.99651
0 - Immediate
Vishay DaleVishay Dale
1,008
Non-Stock
MSP08A014K70FEJ-ND
MSP
Tube
ActiveBussed4.7k±1%7-±50ppm/°C8200mW±100ppm/°C-55°C ~ 125°C-Through Hole8-SIP8-SIP0.790" L x 0.090" W (20.07mm x 2.29mm)0.195" (4.95mm)
MSP 10 SIP Aseries
RES ARRAY 7 RES 5.1K OHM 8SIP
$2.99651
0 - Immediate
Vishay DaleVishay Dale
1,008
Non-Stock
MSP08A015K10FEJ-ND
MSP
Tube
ActiveBussed5.1k±1%7-±50ppm/°C8200mW±100ppm/°C-55°C ~ 125°C-Through Hole8-SIP8-SIP0.790" L x 0.090" W (20.07mm x 2.29mm)0.195" (4.95mm)
MSP 10 SIP Aseries
RES ARRAY 7 RES 68K OHM 8SIP
$2.99651
0 - Immediate
Vishay DaleVishay Dale
1,008
Non-Stock
MSP08A0168K0FEJ-ND
MSP
Tube
ActiveBussed68k±1%7-±50ppm/°C8200mW±100ppm/°C-55°C ~ 125°C-Through Hole8-SIP8-SIP0.790" L x 0.090" W (20.07mm x 2.29mm)0.195" (4.95mm)
MSP 10 SIP Aseries
RES ARRAY 4 RES 12K OHM 8SIP
$2.99651
0 - Immediate
Vishay DaleVishay Dale
1,008
Non-Stock
MSP08A0312K0FEJ-ND
MSP
Tube
ActiveIsolated12k±1%4-±50ppm/°C8300mW±100ppm/°C-55°C ~ 125°C-Through Hole8-SIP8-SIP0.790" L x 0.090" W (20.07mm x 2.29mm)0.195" (4.95mm)
MSP 10 SIP Aseries
RES ARRAY 4 RES 2.7K OHM 8SIP
$2.99651
0 - Immediate
Vishay DaleVishay Dale
1,008
Non-Stock
MSP08A032K70FEJ-ND
MSP
Tube
ActiveIsolated2.7k±1%4-±50ppm/°C8300mW±100ppm/°C-55°C ~ 125°C-Through Hole8-SIP8-SIP0.790" L x 0.090" W (20.07mm x 2.29mm)0.195" (4.95mm)
MSP 10 SIP Aseries
RES ARRAY 4 RES 4.7K OHM 8SIP
$2.99651
0 - Immediate
Vishay DaleVishay Dale
1,008
Non-Stock
MSP08A034K70FEJ-ND
MSP
Tube
ActiveIsolated4.7k±1%4-±50ppm/°C8300mW±100ppm/°C-55°C ~ 125°C-Through Hole8-SIP8-SIP0.790" L x 0.090" W (20.07mm x 2.29mm)0.195" (4.95mm)
MSP 10 SIP Aseries
RES ARRAY 4 RES 5.1K OHM 8SIP
$2.99651
0 - Immediate
Vishay DaleVishay Dale
1,008
Non-Stock
MSP08A035K10FEJ-ND
MSP
Tube
ActiveIsolated5.1k±1%4-±50ppm/°C8300mW±100ppm/°C-55°C ~ 125°C-Through Hole8-SIP8-SIP0.790" L x 0.090" W (20.07mm x 2.29mm)0.195" (4.95mm)
MSP 10 SIP Aseries
RES ARRAY 9 RES 12K OHM 10SIP
$3.27069
0 - Immediate
Vishay DaleVishay Dale
1,012
Non-Stock
MSP10A0112K0FEJ-ND
MSP
Tube
ActiveBussed12k±1%9-±50ppm/°C10200mW±100ppm/°C-55°C ~ 125°C-Through Hole10-SIP10-SIP0.990" L x 0.090" W (25.15mm x 2.29mm)0.195" (4.95mm)
MSP 10 SIP Aseries
RES ARRAY 9 RES 22K OHM 10SIP
$3.27069
0 - Immediate
Vishay DaleVishay Dale
1,012
Non-Stock
MSP10A0122K0FEJ-ND
MSP
Tube
ActiveBussed22k±1%9-±50ppm/°C10200mW±100ppm/°C-55°C ~ 125°C-Through Hole10-SIP10-SIP0.990" L x 0.090" W (25.15mm x 2.29mm)0.195" (4.95mm)
MSP 10 SIP Aseries
RES ARRAY 9 RES 2.2K OHM 10SIP
$3.27069
0 - Immediate
Vishay DaleVishay Dale
1,012
Non-Stock
MSP10A012K20FEJ-ND
MSP
Tube
ActiveBussed2.2k±1%9-±50ppm/°C10200mW±100ppm/°C-55°C ~ 125°C-Through Hole10-SIP10-SIP0.990" L x 0.090" W (25.15mm x 2.29mm)0.195" (4.95mm)
MSP 10 SIP Aseries
RES ARRAY 9 RES 33K OHM 10SIP
$3.27069
0 - Immediate
Vishay DaleVishay Dale
1,012
Non-Stock
MSP10A0133K0FEJ-ND
MSP
Tube
ActiveBussed33k±1%9-±50ppm/°C10200mW±100ppm/°C-55°C ~ 125°C-Through Hole10-SIP10-SIP0.990" L x 0.090" W (25.15mm x 2.29mm)0.195" (4.95mm)
MSP 10 SIP Aseries
RES ARRAY 9 RES 47K OHM 10SIP
$3.27069
0 - Immediate
Vishay DaleVishay Dale
1,012
Non-Stock
MSP10A0147K0FEJ-ND
MSP
Tube
ActiveBussed47k±1%9-±50ppm/°C10200mW±100ppm/°C-55°C ~ 125°C-Through Hole10-SIP10-SIP0.990" L x 0.090" W (25.15mm x 2.29mm)0.195" (4.95mm)
MSP 10 SIP Aseries
RES ARRAY 9 RES 4.7K OHM 10SIP
$3.27069
0 - Immediate
Vishay DaleVishay Dale
1,012
Non-Stock
MSP10A014K70FEJ-ND
MSP
Tube
ActiveBussed4.7k±1%9-±50ppm/°C10200mW±100ppm/°C-55°C ~ 125°C-Through Hole10-SIP10-SIP0.990" L x 0.090" W (25.15mm x 2.29mm)0.195" (4.95mm)
Showing
1 - 25
of 256

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.