Showing
1 - 25
of 126
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
16-DIP SOT38-1
RES ARRAY 8 RES 1K OHM 16DIP
$9.19000
210 - Immediate
Vishay DaleVishay Dale
1
MDP1.0KF-ND
MDP
Tube
ActiveIsolated1k±2%8--16250mW±100ppm/°C-55°C ~ 125°C-Through Hole16-DIP (0.300", 7.62mm)16-DIP0.850" L x 0.250" W (21.59mm x 6.35mm)0.155" (3.94mm)
14-DIP
RES ARRAY 7 RES 510 OHM 14DIP
$9.19000
101 - Immediate
Vishay DaleVishay Dale
1
MDP510B-ND
MDP
Tube
ActiveIsolated510±2%7--14250mW±100ppm/°C-55°C ~ 125°C-Through Hole14-DIP (0.300", 7.62mm)14-DIP0.750" L x 0.250" W (19.05mm x 6.35mm)0.155" (3.94mm)
16-DIP SOT38-1
RES ARRAY 8 RES 1K OHM 16DIP
$9.47000
228 - Immediate
Vishay DaleVishay Dale
1
MDP1.0KE-ND
MDP
Tube
ActiveIsolated1k±1%8--16250mW±100ppm/°C-55°C ~ 125°C-Through Hole16-DIP (0.300", 7.62mm)16-DIP0.850" L x 0.250" W (21.59mm x 6.35mm)0.155" (3.94mm)
14-DIP
RES ARRAY 7 RES 150 OHM 14DIP
$7.98000
470 - Immediate
Vishay DaleVishay Dale
1
MDP150B-ND
MDP
Tube
ActiveIsolated150±2%7--14250mW±100ppm/°C-55°C ~ 125°C-Through Hole14-DIP (0.300", 7.62mm)14-DIP0.750" L x 0.250" W (19.05mm x 6.35mm)0.155" (3.94mm)
16-DIP SOT38-1
RES ARRAY 8 RES 10K OHM 16DIP
$9.19000
162 - Immediate
Vishay DaleVishay Dale
1
MDP10KF-ND
MDP
Tube
ActiveIsolated10k±2%8--16250mW±100ppm/°C-55°C ~ 125°C-Through Hole16-DIP (0.300", 7.62mm)16-DIP0.850" L x 0.250" W (21.59mm x 6.35mm)0.155" (3.94mm)
16-DIP SOT38-1
RES ARRAY 8 RES 150 OHM 16DIP
$9.19000
140 - Immediate
Vishay DaleVishay Dale
1
MDP150F-ND
MDP
Tube
ActiveIsolated150±2%8--16250mW±100ppm/°C-55°C ~ 125°C-Through Hole16-DIP (0.300", 7.62mm)16-DIP0.850" L x 0.250" W (21.59mm x 6.35mm)0.155" (3.94mm)
14-DIP
RES ARRAY 7 RES 47 OHM 14DIP
$9.19000
129 - Immediate
Vishay DaleVishay Dale
1
MDP47B-ND
MDP
Tube
ActiveIsolated47±2%7--14250mW±100ppm/°C-55°C ~ 125°C-Through Hole14-DIP (0.300", 7.62mm)14-DIP0.750" L x 0.250" W (19.05mm x 6.35mm)0.155" (3.94mm)
16-DIP SOT38-1
RES ARRAY 8 RES 4.7K OHM 16DIP
$9.19000
83 - Immediate
Vishay DaleVishay Dale
1
MDP4.7KF-ND
MDP
Tube
ActiveIsolated4.7k±2%8--16250mW±100ppm/°C-55°C ~ 125°C-Through Hole16-DIP (0.300", 7.62mm)16-DIP0.850" L x 0.250" W (21.59mm x 6.35mm)0.155" (3.94mm)
16-DIP SOT38-1
RES ARRAY 8 RES 200 OHM 16DIP
$9.19000
337 - Immediate
Vishay DaleVishay Dale
1
MDP200F-ND
MDP
Tube
ActiveIsolated200±2%8--16250mW±100ppm/°C-55°C ~ 125°C-Through Hole16-DIP (0.300", 7.62mm)16-DIP0.850" L x 0.250" W (21.59mm x 6.35mm)0.155" (3.94mm)
16-DIP SOT38-1
RES ARRAY 8 RES 100 OHM 16DIP
$4.95000
5 - Immediate
Vishay DaleVishay Dale
1
MDP100F-ND
MDP
Tube
ActiveIsolated100±2%8--16250mW±100ppm/°C-55°C ~ 125°C-Through Hole16-DIP (0.300", 7.62mm)16-DIP0.850" L x 0.250" W (21.59mm x 6.35mm)0.155" (3.94mm)
14-DIP
RES ARRAY 13 RES 100K OHM 14DIP
$5.30120
0 - Immediate
Vishay DaleVishay Dale
250
Non-Stock
MDP1401100KGE04-ND
MDP
Tube
ActiveBussed100k±2%13--14125mW±100ppm/°C-55°C ~ 125°C-Through Hole14-DIP (0.300", 7.62mm)14-DIP0.750" L x 0.250" W (19.05mm x 6.35mm)0.155" (3.94mm)
14-DIP
RES ARRAY 13 RES 10K OHM 14DIP
$5.30120
0 - Immediate
Vishay DaleVishay Dale
250
Non-Stock
MDP10KA-ND
MDP
Tube
ActiveBussed10k±2%13--14125mW±100ppm/°C-55°C ~ 125°C-Through Hole14-DIP (0.300", 7.62mm)14-DIP0.750" L x 0.250" W (19.05mm x 6.35mm)0.155" (3.94mm)
14-DIP
RES ARRAY 13 RES 1K OHM 14DIP
$5.30120
0 - Immediate
Vishay DaleVishay Dale
250
Non-Stock
MDP1.0KA-ND
MDP
Tube
ActiveBussed1k±2%13--14125mW±100ppm/°C-55°C ~ 125°C-Through Hole14-DIP (0.300", 7.62mm)14-DIP0.750" L x 0.250" W (19.05mm x 6.35mm)0.155" (3.94mm)
14-DIP
RES ARRAY 13 RES 220 OHM 14DIP
$5.30120
0 - Immediate
Vishay DaleVishay Dale
250
Non-Stock
MDP220A-ND
MDP
Tube
ActiveBussed220±2%13--14125mW±100ppm/°C-55°C ~ 125°C-Through Hole14-DIP (0.300", 7.62mm)14-DIP0.750" L x 0.250" W (19.05mm x 6.35mm)0.155" (3.94mm)
14-DIP
RES ARRAY 13 RES 270 OHM 14DIP
$5.30120
0 - Immediate
Vishay DaleVishay Dale
250
Non-Stock
MDP1401270RGE04-ND
MDP
Tube
ActiveBussed270±2%13--14125mW±100ppm/°C-55°C ~ 125°C-Through Hole14-DIP (0.300", 7.62mm)14-DIP0.750" L x 0.250" W (19.05mm x 6.35mm)0.155" (3.94mm)
14-DIP
RES ARRAY 13 RES 2.7K OHM 14DIP
$5.30120
0 - Immediate
Vishay DaleVishay Dale
250
Non-Stock
MDP2.7KA-ND
MDP
Tube
ActiveBussed2.7k±2%13--14125mW±100ppm/°C-55°C ~ 125°C-Through Hole14-DIP (0.300", 7.62mm)14-DIP0.750" L x 0.250" W (19.05mm x 6.35mm)0.155" (3.94mm)
14-DIP
RES ARRAY 13 RES 33K OHM 14DIP
$5.30120
0 - Immediate
Vishay DaleVishay Dale
250
Non-Stock
MDP140133K0GE04-ND
MDP
Tube
ActiveBussed33k±2%13--14125mW±100ppm/°C-55°C ~ 125°C-Through Hole14-DIP (0.300", 7.62mm)14-DIP0.750" L x 0.250" W (19.05mm x 6.35mm)0.155" (3.94mm)
14-DIP
RES ARRAY 13 RES 3.3K OHM 14DIP
$5.30120
0 - Immediate
Vishay DaleVishay Dale
250
Non-Stock
MDP3.3KA-ND
MDP
Tube
ActiveBussed3.3k±2%13--14125mW±100ppm/°C-55°C ~ 125°C-Through Hole14-DIP (0.300", 7.62mm)14-DIP0.750" L x 0.250" W (19.05mm x 6.35mm)0.155" (3.94mm)
14-DIP
RES ARRAY 13 RES 47K OHM 14DIP
$5.30120
0 - Immediate
Vishay DaleVishay Dale
250
Non-Stock
MDP140147K0GE04-ND
MDP
Tube
ActiveBussed47k±2%13--14125mW±100ppm/°C-55°C ~ 125°C-Through Hole14-DIP (0.300", 7.62mm)14-DIP0.750" L x 0.250" W (19.05mm x 6.35mm)0.155" (3.94mm)
14-DIP
RES ARRAY 13 RES 4.3K OHM 14DIP
$5.30120
0 - Immediate
Vishay DaleVishay Dale
250
Non-Stock
MDP14014K30GE04-ND
MDP
Tube
ActiveBussed4.3k±2%13--14125mW±100ppm/°C-55°C ~ 125°C-Through Hole14-DIP (0.300", 7.62mm)14-DIP0.750" L x 0.250" W (19.05mm x 6.35mm)0.155" (3.94mm)
14-DIP
RES ARRAY 13 RES 4.7K OHM 14DIP
$5.30120
0 - Immediate
Vishay DaleVishay Dale
250
Non-Stock
MDP14014K70GE04-ND
MDP
Tube
ActiveBussed4.7k±2%13--14125mW±100ppm/°C-55°C ~ 125°C-Through Hole14-DIP (0.300", 7.62mm)14-DIP0.750" L x 0.250" W (19.05mm x 6.35mm)0.155" (3.94mm)
14-DIP
RES ARRAY 13 RES 5.1K OHM 14DIP
$5.30120
0 - Immediate
Vishay DaleVishay Dale
250
Non-Stock
MDP5.1KA-ND
MDP
Tube
ActiveBussed5.1k±2%13--14125mW±100ppm/°C-55°C ~ 125°C-Through Hole14-DIP (0.300", 7.62mm)14-DIP0.750" L x 0.250" W (19.05mm x 6.35mm)0.155" (3.94mm)
14-DIP
RES ARRAY 7 RES 100K OHM 14DIP
$5.30120
0 - Immediate
Vishay DaleVishay Dale
250
Non-Stock
MDP100KB-ND
MDP
Tube
ActiveIsolated100k±2%7--14250mW±100ppm/°C-55°C ~ 125°C-Through Hole14-DIP (0.300", 7.62mm)14-DIP0.750" L x 0.250" W (19.05mm x 6.35mm)0.155" (3.94mm)
14-DIP
RES ARRAY 7 RES 100 OHM 14DIP
$5.30120
0 - Immediate
Vishay DaleVishay Dale
250
Non-Stock
MDP100B-ND
MDP
Tube
ActiveIsolated100±2%7--14250mW±100ppm/°C-55°C ~ 125°C-Through Hole14-DIP (0.300", 7.62mm)14-DIP0.750" L x 0.250" W (19.05mm x 6.35mm)0.155" (3.94mm)
14-DIP
RES ARRAY 7 RES 10K OHM 14DIP
$5.30120
0 - Immediate
Vishay DaleVishay Dale
250
Non-Stock
MDP10KB-ND
MDP
Tube
ActiveIsolated10k±2%7--14250mW±100ppm/°C-55°C ~ 125°C-Through Hole14-DIP (0.300", 7.62mm)14-DIP0.750" L x 0.250" W (19.05mm x 6.35mm)0.155" (3.94mm)
Showing
1 - 25
of 126

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.