Showing
1 - 10
of 10
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
8-SOIC
RES ARRAY 4 RES 10K OHM 8SOIC
$5.68000
15,811 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
ORNT-10KATR-ND
ORNT-10KACT-ND
ORNT-10KADKR-ND
ORN
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated10k±0.1%4±0.05%±5ppm/°C8100mW±25ppm/°C-55°C ~ 125°C-Surface Mount8-SOIC (0.154", 3.90mm Width)-0.194" L x 0.157" W (4.93mm x 3.99mm)0.068" (1.73mm)
8-SOIC
RES ARRAY 4 RES 2K OHM 8SOIC
$5.68000
6,085 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
ORNT-2KATR-ND
ORNT-2KACT-ND
ORNT-2KADKR-ND
ORN
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated2k±0.1%4±0.05%±5ppm/°C8100mW±25ppm/°C-55°C ~ 125°C-Surface Mount8-SOIC (0.154", 3.90mm Width)-0.194" L x 0.157" W (4.93mm x 3.99mm)0.068" (1.73mm)
8-SOIC
RES ARRAY 4 RES 100K OHM 8SOIC
$5.68000
6,704 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
ORNT-100KATR-ND
ORNT-100KACT-ND
ORNT-100KADKR-ND
ORN
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated100k±0.1%4±0.05%±5ppm/°C8100mW±25ppm/°C-55°C ~ 125°C-Surface Mount8-SOIC (0.154", 3.90mm Width)-0.194" L x 0.157" W (4.93mm x 3.99mm)0.068" (1.73mm)
8-SOIC
RES ARRAY 4 RES 50K OHM 8SOIC
$5.68000
1,996 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
ORNT-50KATR-ND
ORNT-50KACT-ND
ORNT-50KADKR-ND
ORN
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated50k±0.1%4±0.05%±5ppm/°C8100mW±25ppm/°C-55°C ~ 125°C-Surface Mount8-SOIC (0.154", 3.90mm Width)-0.194" L x 0.157" W (4.93mm x 3.99mm)0.068" (1.73mm)
8-SOIC
RES ARRAY 4 RES 1K OHM 8SOIC
$5.68000
0 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
ORNT-1KATR-ND
ORNT-1KACT-ND
ORNT-1KADKR-ND
ORN
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated1k±0.1%4±0.05%±5ppm/°C8100mW±25ppm/°C-55°C ~ 125°C-Surface Mount8-SOIC (0.154", 3.90mm Width)-0.194" L x 0.157" W (4.93mm x 3.99mm)0.068" (1.73mm)
8-SOIC
RES ARRAY 4 RES 10K OHM 8SOIC
$4.24000
0 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
764-ORNTA1002BT1TR-ND
764-ORNTA1002BT1CT-ND
764-ORNTA1002BT1DKR-ND
ORN
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated10k±0.1%4±0.1%±5ppm/°C8100mW±25ppm/°C-55°C ~ 125°C-Surface Mount8-SOIC (0.154", 3.90mm Width)-0.194" L x 0.157" W (4.93mm x 3.99mm)0.068" (1.73mm)
8-SOIC
RES ARRAY 4 RES 20K OHM 8SOIC
$5.68000
0 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
ORNT-20KATR-ND
ORNT-20KACT-ND
ORNT-20KADKR-ND
ORN
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated20k±0.1%4±0.05%±5ppm/°C8100mW±25ppm/°C-55°C ~ 125°C-Surface Mount8-SOIC (0.154", 3.90mm Width)-0.194" L x 0.157" W (4.93mm x 3.99mm)0.068" (1.73mm)
8-SOIC
RES ARRAY 4 RES 5K OHM 8SOIC
$5.68000
0 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
ORNT-5KATR-ND
ORNT-5KACT-ND
ORNT-5KADKR-ND
ORN
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated5k±0.1%4±0.05%±5ppm/°C8100mW±25ppm/°C-55°C ~ 125°C-Surface Mount8-SOIC (0.154", 3.90mm Width)-0.194" L x 0.157" W (4.93mm x 3.99mm)0.068" (1.73mm)
8-SOIC
RES ARRAY 4 RES 500 OHM 8SOIC
$5.68000
0 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
ORNT-500ATR-ND
ORNT-500ACT-ND
ORNT-500ADKR-ND
ORN
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated500±0.1%4±0.05%±5ppm/°C8100mW±25ppm/°C-55°C ~ 125°C-Surface Mount8-SOIC (0.154", 3.90mm Width)-0.194" L x 0.157" W (4.93mm x 3.99mm)0.068" (1.73mm)
8-SOIC
THIN FILM RES NETWORK 4 RESISTOR
$7.07000
0 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
764-ORNTA2502AT1TR-ND
764-ORNTA2502AT1CT-ND
764-ORNTA2502AT1DKR-ND
ORN
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated25k±0.1%4±0.05%±5ppm/°C8100mW±25ppm/°C-55°C ~ 125°C-Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC0.194" L x 0.157" W (4.93mm x 3.99mm)0.068" (1.73mm)
Showing
1 - 10
of 10

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.