Showing
1 - 25
of 846
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
76816 Series
RES ARRAY 8 RES 820K OHM 16SOIC
$1.61741
0 - Immediate
CTS Resistor ProductsCTS Resistor Products
1,032
Non-Stock
768163824GP-ND
768
Tube
ActiveIsolated820k±2%8--16200mW±100ppm/°C-55°C ~ 125°C-Surface Mount16-SOIC (0.220", 5.59mm Width)-0.440" L x 0.220" W (11.18mm x 5.59mm)0.071" (1.80mm)
76816 Series
RES ARRAY 8 RES 82K OHM 16SOIC
$1.61741
0 - Immediate
CTS Resistor ProductsCTS Resistor Products
1,032
Non-Stock
768163823GP-ND
768
Tube
ActiveIsolated82k±2%8--16200mW±100ppm/°C-55°C ~ 125°C-Surface Mount16-SOIC (0.220", 5.59mm Width)-0.440" L x 0.220" W (11.18mm x 5.59mm)0.071" (1.80mm)
76816 Series
RES ARRAY 8 RES 8.2K OHM 16SOIC
$1.61741
0 - Immediate
CTS Resistor ProductsCTS Resistor Products
1,032
Non-Stock
768163822GP-ND
768
Tube
ActiveIsolated8.2k±2%8--16200mW±100ppm/°C-55°C ~ 125°C-Surface Mount16-SOIC (0.220", 5.59mm Width)-0.440" L x 0.220" W (11.18mm x 5.59mm)0.071" (1.80mm)
76816 Series
RES ARRAY 8 RES 820 OHM 16SOIC
$1.61741
0 - Immediate
CTS Resistor ProductsCTS Resistor Products
1,032
Non-Stock
768163821GP-ND
768
Tube
ActiveIsolated820±2%8--16200mW±100ppm/°C-55°C ~ 125°C-Surface Mount16-SOIC (0.220", 5.59mm Width)-0.440" L x 0.220" W (11.18mm x 5.59mm)0.071" (1.80mm)
76816 Series
RES ARRAY 8 RES 82 OHM 16SOIC
$1.61741
0 - Immediate
CTS Resistor ProductsCTS Resistor Products
1,032
Non-Stock
768163820GP-ND
768
Tube
ActiveIsolated82±2%8--16200mW±200ppm/°C-55°C ~ 125°C-Surface Mount16-SOIC (0.220", 5.59mm Width)-0.440" L x 0.220" W (11.18mm x 5.59mm)0.071" (1.80mm)
76816 Series
RES ARRAY 8 RES 680K OHM 16SOIC
$1.61741
0 - Immediate
CTS Resistor ProductsCTS Resistor Products
1,032
Non-Stock
768163684GP-ND
768
Tube
ActiveIsolated680k±2%8--16200mW±100ppm/°C-55°C ~ 125°C-Surface Mount16-SOIC (0.220", 5.59mm Width)-0.440" L x 0.220" W (11.18mm x 5.59mm)0.071" (1.80mm)
76816 Series
RES ARRAY 8 RES 68K OHM 16SOIC
$1.61741
0 - Immediate
CTS Resistor ProductsCTS Resistor Products
1,032
Non-Stock
768163683GP-ND
768
Tube
ActiveIsolated68k±2%8--16200mW±100ppm/°C-55°C ~ 125°C-Surface Mount16-SOIC (0.220", 5.59mm Width)-0.440" L x 0.220" W (11.18mm x 5.59mm)0.071" (1.80mm)
76816 Series
RES ARRAY 8 RES 6.8K OHM 16SOIC
$1.61741
0 - Immediate
CTS Resistor ProductsCTS Resistor Products
1,032
Non-Stock
768163682GP-ND
768
Tube
ActiveIsolated6.8k±2%8--16200mW±100ppm/°C-55°C ~ 125°C-Surface Mount16-SOIC (0.220", 5.59mm Width)-0.440" L x 0.220" W (11.18mm x 5.59mm)0.071" (1.80mm)
76816 Series
RES ARRAY 8 RES 680 OHM 16SOIC
$1.61741
0 - Immediate
CTS Resistor ProductsCTS Resistor Products
1,032
Non-Stock
768163681GP-ND
768
Tube
ActiveIsolated680±2%8--16200mW±100ppm/°C-55°C ~ 125°C-Surface Mount16-SOIC (0.220", 5.59mm Width)-0.440" L x 0.220" W (11.18mm x 5.59mm)0.071" (1.80mm)
76816 Series
RES ARRAY 8 RES 68 OHM 16SOIC
$1.61741
0 - Immediate
CTS Resistor ProductsCTS Resistor Products
1,032
Non-Stock
768163680GP-ND
768
Tube
ActiveIsolated68±2%8--16200mW±200ppm/°C-55°C ~ 125°C-Surface Mount16-SOIC (0.220", 5.59mm Width)-0.440" L x 0.220" W (11.18mm x 5.59mm)0.071" (1.80mm)
76816 Series
RES ARRAY 8 RES 560K OHM 16SOIC
$1.61741
0 - Immediate
CTS Resistor ProductsCTS Resistor Products
1,032
Non-Stock
768163564GP-ND
768
Tube
ActiveIsolated560k±2%8--16200mW±100ppm/°C-55°C ~ 125°C-Surface Mount16-SOIC (0.220", 5.59mm Width)-0.440" L x 0.220" W (11.18mm x 5.59mm)0.071" (1.80mm)
76816 Series
RES ARRAY 8 RES 56K OHM 16SOIC
$1.61741
0 - Immediate
CTS Resistor ProductsCTS Resistor Products
1,032
Non-Stock
768163563GP-ND
768
Tube
ActiveIsolated56k±2%8--16200mW±100ppm/°C-55°C ~ 125°C-Surface Mount16-SOIC (0.220", 5.59mm Width)-0.440" L x 0.220" W (11.18mm x 5.59mm)0.071" (1.80mm)
76816 Series
RES ARRAY 8 RES 5.6K OHM 16SOIC
$1.61741
0 - Immediate
CTS Resistor ProductsCTS Resistor Products
1,032
Non-Stock
768163562GP-ND
768
Tube
ActiveIsolated5.6k±2%8--16200mW±100ppm/°C-55°C ~ 125°C-Surface Mount16-SOIC (0.220", 5.59mm Width)-0.440" L x 0.220" W (11.18mm x 5.59mm)0.071" (1.80mm)
76816 Series
RES ARRAY 8 RES 560 OHM 16SOIC
$1.61741
0 - Immediate
CTS Resistor ProductsCTS Resistor Products
1,032
Non-Stock
768163561GP-ND
768
Tube
ActiveIsolated560±2%8--16200mW±100ppm/°C-55°C ~ 125°C-Surface Mount16-SOIC (0.220", 5.59mm Width)-0.440" L x 0.220" W (11.18mm x 5.59mm)0.071" (1.80mm)
76816 Series
RES ARRAY 8 RES 56 OHM 16SOIC
$1.61741
0 - Immediate
CTS Resistor ProductsCTS Resistor Products
1,032
Non-Stock
768163560GP-ND
768
Tube
ActiveIsolated56±2%8--16200mW±200ppm/°C-55°C ~ 125°C-Surface Mount16-SOIC (0.220", 5.59mm Width)-0.440" L x 0.220" W (11.18mm x 5.59mm)0.071" (1.80mm)
76816 Series
RES ARRAY 8 RES 5.1K OHM 16SOIC
$1.61741
0 - Immediate
CTS Resistor ProductsCTS Resistor Products
1,032
Non-Stock
768163512GP-ND
768
Tube
ActiveIsolated5.1k±2%8--16200mW±100ppm/°C-55°C ~ 125°C-Surface Mount16-SOIC (0.220", 5.59mm Width)-0.440" L x 0.220" W (11.18mm x 5.59mm)0.071" (1.80mm)
76816 Series
RES ARRAY 8 RES 510 OHM 16SOIC
$1.61741
0 - Immediate
CTS Resistor ProductsCTS Resistor Products
1,032
Non-Stock
768163511GP-ND
768
Tube
ActiveIsolated510±2%8--16200mW±100ppm/°C-55°C ~ 125°C-Surface Mount16-SOIC (0.220", 5.59mm Width)-0.440" L x 0.220" W (11.18mm x 5.59mm)0.071" (1.80mm)
76816 Series
RES ARRAY 8 RES 51 OHM 16SOIC
$1.61741
0 - Immediate
CTS Resistor ProductsCTS Resistor Products
1,032
Non-Stock
768163510GP-ND
768
Tube
ActiveIsolated51±2%8--16200mW±200ppm/°C-55°C ~ 125°C-Surface Mount16-SOIC (0.220", 5.59mm Width)-0.440" L x 0.220" W (11.18mm x 5.59mm)0.071" (1.80mm)
76816 Series
RES ARRAY 8 RES 470K OHM 16SOIC
$1.61741
0 - Immediate
CTS Resistor ProductsCTS Resistor Products
1,032
Non-Stock
768163474GP-ND
768
Tube
ActiveIsolated470k±2%8--16200mW±100ppm/°C-55°C ~ 125°C-Surface Mount16-SOIC (0.220", 5.59mm Width)-0.440" L x 0.220" W (11.18mm x 5.59mm)0.071" (1.80mm)
76816 Series
RES ARRAY 8 RES 47K OHM 16SOIC
$1.61741
0 - Immediate
CTS Resistor ProductsCTS Resistor Products
1,032
Non-Stock
768163473GP-ND
768
Tube
ActiveIsolated47k±2%8--16200mW±100ppm/°C-55°C ~ 125°C-Surface Mount16-SOIC (0.220", 5.59mm Width)-0.440" L x 0.220" W (11.18mm x 5.59mm)0.071" (1.80mm)
76816 Series
RES ARRAY 8 RES 4.7K OHM 16SOIC
$1.61741
0 - Immediate
CTS Resistor ProductsCTS Resistor Products
1,032
Non-Stock
768163472GP-ND
768
Tube
ActiveIsolated4.7k±2%8--16200mW±100ppm/°C-55°C ~ 125°C-Surface Mount16-SOIC (0.220", 5.59mm Width)-0.440" L x 0.220" W (11.18mm x 5.59mm)0.071" (1.80mm)
76816 Series
RES ARRAY 8 RES 470 OHM 16SOIC
$1.61741
0 - Immediate
CTS Resistor ProductsCTS Resistor Products
1,032
Non-Stock
768163471GP-ND
768
Tube
ActiveIsolated470±2%8--16200mW±100ppm/°C-55°C ~ 125°C-Surface Mount16-SOIC (0.220", 5.59mm Width)-0.440" L x 0.220" W (11.18mm x 5.59mm)0.071" (1.80mm)
76816 Series
RES ARRAY 8 RES 47 OHM 16SOIC
$1.61741
0 - Immediate
CTS Resistor ProductsCTS Resistor Products
1,032
Non-Stock
768163470GP-ND
768
Tube
ActiveIsolated47±2%8--16200mW±200ppm/°C-55°C ~ 125°C-Surface Mount16-SOIC (0.220", 5.59mm Width)-0.440" L x 0.220" W (11.18mm x 5.59mm)0.071" (1.80mm)
76816 Series
RES ARRAY 8 RES 390K OHM 16SOIC
$1.61741
0 - Immediate
CTS Resistor ProductsCTS Resistor Products
1,032
Non-Stock
768163394GP-ND
768
Tube
ActiveIsolated390k±2%8--16200mW±100ppm/°C-55°C ~ 125°C-Surface Mount16-SOIC (0.220", 5.59mm Width)-0.440" L x 0.220" W (11.18mm x 5.59mm)0.071" (1.80mm)
76816 Series
RES ARRAY 8 RES 39K OHM 16SOIC
$1.61741
0 - Immediate
CTS Resistor ProductsCTS Resistor Products
1,032
Non-Stock
768163393GP-ND
768
Tube
ActiveIsolated39k±2%8--16200mW±100ppm/°C-55°C ~ 125°C-Surface Mount16-SOIC (0.220", 5.59mm Width)-0.440" L x 0.220" W (11.18mm x 5.59mm)0.071" (1.80mm)
Showing
1 - 25
of 846

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.