Resistor Networks, Arrays

Results: 826
Stocking Options
Environmental Options
Media
Exclude
826Results
Applied FiltersRemove All

Showing
of 826
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Grade
Qualification
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
RAVF Series 1206(3216 Metric) 4
RES ARRAY 4 RES 10K OHM 1206
Stackpole Electronics Inc
163,127
In Stock
200,000
Factory
1 : $0.15000
Cut Tape (CT)
5,000 : $0.00970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±5%
4
-
-
8
100mW
±200ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
RAVF Series 1206(3216 Metric) 4
RES ARRAY 4 RES 100K OHM 1206
Stackpole Electronics Inc
121,856
In Stock
1 : $0.15000
Cut Tape (CT)
5,000 : $0.00970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
100k
±5%
4
-
-
8
100mW
±200ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
RAVF Series 1206(3216 Metric) 4
RES ARRAY 4 RES 33 OHM 1206
Stackpole Electronics Inc
104,952
In Stock
1 : $0.15000
Cut Tape (CT)
5,000 : $0.00970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
33
±5%
4
-
-
8
100mW
±200ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
RAVF Series 0804 convex
RES ARRAY 4 RES 10K OHM 0804
Stackpole Electronics Inc
62,284
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.00970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
-
Surface Mount
0804, Convex, Long Side Terminals
-
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.020" (0.50mm)
RAVF Series 1206(3216 Metric) 4
RES ARRAY 4 RES 1K OHM 1206
Stackpole Electronics Inc
44,528
In Stock
65,000
Factory
1 : $0.15000
Cut Tape (CT)
5,000 : $0.00970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
1k
±5%
4
-
-
8
100mW
±200ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
RAVF Series 1206(3216 Metric) 4
RES ARRAY 4 RES 100 OHM 1206
Stackpole Electronics Inc
30,992
In Stock
1 : $0.15000
Cut Tape (CT)
5,000 : $0.00970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
100
±5%
4
-
-
8
100mW
±200ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
RAVF Series 1206(3216 Metric) 4
RES ARRAY 4 RES ZERO OHM 1206
Stackpole Electronics Inc
27,429
In Stock
40,000
Factory
1 : $0.15000
Cut Tape (CT)
5,000 : $0.01092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
0.0
Jumper
4
-
-
8
100mW
-
-55°C ~ 155°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
RAVF Series 1206(3216 Metric) 4
RES ARRAY 4 RES 4.7K OHM 1206
Stackpole Electronics Inc
8,089
In Stock
1 : $0.15000
Cut Tape (CT)
5,000 : $0.00971
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
4.7k
±5%
4
-
-
8
100mW
±200ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
RAVF Series 2012 convex
RES ARRAY 4 RES 10K OHM 2012
Stackpole Electronics Inc
9,501
In Stock
1 : $0.40000
Cut Tape (CT)
4,000 : $0.09695
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±5%
4
-
-
8
125mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
2012, Convex, Long Side Terminals
-
0.200" L x 0.122" W (5.08mm x 3.10mm)
0.026" (0.65mm)
RAVF Series 1206(3216 Metric) 4
RES ARRAY 4 RES 56 OHM 1206
Stackpole Electronics Inc
203,875
In Stock
1 : $0.15000
Cut Tape (CT)
5,000 : $0.01092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
56
±5%
4
-
-
8
100mW
±200ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
RAVF Series 0804 convex
RES ARRAY 4 RES 22 OHM 0804
Stackpole Electronics Inc
30,293
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.01131
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
22
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
-
Surface Mount
0804, Convex, Long Side Terminals
-
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.020" (0.50mm)
RAVF Series 0804 convex
RES ARRAY 4 RES ZERO OHM 0804
Stackpole Electronics Inc
22,741
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.00970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
0.0
Jumper
4
-
-
8
62.5mW
-
-55°C ~ 155°C
Automotive
AEC-Q200
-
Surface Mount
0804, Convex, Long Side Terminals
-
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.020" (0.50mm)
RAVF Series 0804 convex
RES ARRAY 4 RES 4.7K OHM 0804
Stackpole Electronics Inc
19,363
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.01131
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
4.7k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
-
Surface Mount
0804, Convex, Long Side Terminals
-
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.020" (0.50mm)
RAVF Series 0804 convex
RES ARRAY 4 RES 33 OHM 0804
Stackpole Electronics Inc
18,943
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.00971
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
33
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
-
Surface Mount
0804, Convex, Long Side Terminals
-
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.020" (0.50mm)
RAVF Series 0804 convex
RES ARRAY 4 RES 5.1K OHM 0804
Stackpole Electronics Inc
14,990
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.01271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
5.1k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
-
Surface Mount
0804, Convex, Long Side Terminals
-
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.020" (0.50mm)
RAVF Series 1206(3216 Metric) 4
RES ARRAY 4 RES 10 OHM 1206
Stackpole Electronics Inc
13,853
In Stock
1 : $0.15000
Cut Tape (CT)
5,000 : $0.01092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10
±5%
4
-
-
8
100mW
±200ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
RAVF Series 1206(3216 Metric) 4
RES ARRAY 4 RES 120 OHM 1206
Stackpole Electronics Inc
9,850
In Stock
1 : $0.15000
Cut Tape (CT)
5,000 : $0.01092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
120
±5%
4
-
-
8
100mW
±200ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
0201x2, 0402x2, 0603x2 Convex
RES ARRAY 2 RES 10K OHM 0606
Stackpole Electronics Inc
9,740
In Stock
1 : $0.15000
Cut Tape (CT)
5,000 : $0.02552
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±5%
2
-
-
4
62.5mW
±200ppm/°C
-55°C ~ 155°C
-
-
-
Surface Mount
0606 (1616 Metric), Convex, Long Side Terminals
-
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.026" (0.65mm)
RAVF Series 1206(3216 Metric) 4
RES ARRAY 4 RES 27 OHM 1206
Stackpole Electronics Inc
9,350
In Stock
1 : $0.15000
Cut Tape (CT)
5,000 : $0.01092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
27
±5%
4
-
-
8
100mW
±200ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
RAVF Series 0804 convex
RES ARRAY 4 RES 100K OHM 0804
Stackpole Electronics Inc
8,785
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.01271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
100k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
-
Surface Mount
0804, Convex, Long Side Terminals
-
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.020" (0.50mm)
RAVF Series 1206(3216 Metric) 4
RES ARRAY 4 RES 47K OHM 1206
Stackpole Electronics Inc
8,510
In Stock
1 : $0.15000
Cut Tape (CT)
5,000 : $0.01092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
47k
±5%
4
-
-
8
100mW
±200ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
RAVF Series 0804 convex
RES ARRAY 4 RES 51 OHM 0804
Stackpole Electronics Inc
7,748
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.01271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
51
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
-
Surface Mount
0804, Convex, Long Side Terminals
-
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.020" (0.50mm)
RAVF Series 1206(3216 Metric) 4
RES ARRAY 4 RES 51 OHM 1206
Stackpole Electronics Inc
7,425
In Stock
1 : $0.15000
Cut Tape (CT)
5,000 : $0.01092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
51
±5%
4
-
-
8
100mW
±200ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
RAVF Series 0804 convex
RES ARRAY 4 RES 39 OHM 0804
Stackpole Electronics Inc
5,869
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.01388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
39
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
-
Surface Mount
0804, Convex, Long Side Terminals
-
0.079" L x 0.039" W (2.00mm x 1.00mm)
0.020" (0.50mm)
RAVF Series 1206(3216 Metric) 4
RES ARRAY 4 RES 200 OHM 1206
Stackpole Electronics Inc
4,645
In Stock
1 : $0.15000
Cut Tape (CT)
5,000 : $0.01094
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
200
±5%
4
-
-
8
100mW
±200ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
Showing
of 826

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.