Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
8-MSOP-EP
RES ARRAY 4 RES MULT OHM 8TSSOP
MARKETPLACE PRODUCT
$15.19000
0 - Immediate
Rochester Electronics, LLCAnalog Devices Inc.
1
2156-LT5400BHMS8E-3#PBF-ND
LT5400BHMS8E-3#PBF-ND
LT5400
Bulk
Tube
ActiveIsolated10k, 100k±15%4±0.025%±0.2ppm/°C8800mW±25ppm/°C-40°C ~ 125°CVoltage Divider (TCR Matched)Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad8-MSOP-EP0.118" L x 0.118" W (3.00mm x 3.00mm)0.043" (1.10mm)
SOT-23-3 PKG
RES NTWRK 2 RES MULT OHM TO236-3
MARKETPLACE PRODUCT
$2.17362
5,525 - Immediate
Analog Devices Inc./Maxim IntegratedAnalog Devices Inc./Maxim Integrated
177
Non-Stock
MAX5490MB02000-TTR-ND
MAX5490MB02000-TCT-ND
MAX5490MB02000-TDKR-ND
2156-MAX5490MB02000-T-MATR-ND
MAX5490
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ObsoleteVoltage Divider33.34k, 66.67k-2±0.05%±1ppm/°C367.2mW±35ppm/°C-55°C ~ 125°CVoltage Divider (TCR Matched)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-30.115" L x 0.051" W (2.92mm x 1.30mm)0.044" (1.12mm)
Showing
1 - 2
of 2

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.