Showing
1 - 25
of 1,042
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SOT-23-3 PKG
RES NTWRK 2 RES 10K OHM TO236-3
$5.45000
36,539 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
MPMT-10K/10KTR-ND
MPMT-10K/10KCT-ND
MPMT-10K/10KDKR-ND
MPM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage Divider10k±0.1%2±0.05%±2ppm/°C3100mW±25ppm/°C-55°C ~ 125°CVoltage Divider (TCR Matched)Surface MountTO-236-3, SC-59, SOT-23-3SOT-230.113" L x 0.051" W (2.86mm x 1.30mm)0.040" (1.02mm)
SOT-23-3 PKG
RES NTWRK 2 RES 2.5K OHM TO236-3
$5.45000
5,301 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
MPMT-2.5K/2.5KTR-ND
MPMT-2.5K/2.5KCT-ND
MPMT-2.5K/2.5KDKR-ND
MPM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage Divider2.5k±0.1%2±0.05%±2ppm/°C3100mW±25ppm/°C-55°C ~ 125°CVoltage Divider (TCR Matched)Surface MountTO-236-3, SC-59, SOT-23-3SOT-230.113" L x 0.051" W (2.86mm x 1.30mm)0.040" (1.02mm)
8-SOIC
RES ARRAY 4 RES 10K OHM 8SOIC
$5.68000
14,161 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
ORNT-10KATR-ND
ORNT-10KACT-ND
ORNT-10KADKR-ND
ORN
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated10k±0.1%4±0.05%±5ppm/°C8100mW±25ppm/°C-55°C ~ 125°C-Surface Mount8-SOIC (0.154", 3.90mm Width)-0.194" L x 0.157" W (4.93mm x 3.99mm)0.068" (1.73mm)
8-SOIC
RES ARRAY 4 RES 2K OHM 8SOIC
$5.68000
6,085 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
ORNT-2KATR-ND
ORNT-2KACT-ND
ORNT-2KADKR-ND
ORN
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated2k±0.1%4±0.05%±5ppm/°C8100mW±25ppm/°C-55°C ~ 125°C-Surface Mount8-SOIC (0.154", 3.90mm Width)-0.194" L x 0.157" W (4.93mm x 3.99mm)0.068" (1.73mm)
8-SOIC
RES ARRAY 4 RES 100K OHM 8SOIC
$5.68000
6,704 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
ORNT-100KATR-ND
ORNT-100KACT-ND
ORNT-100KADKR-ND
ORN
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated100k±0.1%4±0.05%±5ppm/°C8100mW±25ppm/°C-55°C ~ 125°C-Surface Mount8-SOIC (0.154", 3.90mm Width)-0.194" L x 0.157" W (4.93mm x 3.99mm)0.068" (1.73mm)
8-SOIC
RES ARRAY 4 RES 50K OHM 8SOIC
$5.68000
1,496 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
ORNT-50KATR-ND
ORNT-50KACT-ND
ORNT-50KADKR-ND
ORN
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated50k±0.1%4±0.05%±5ppm/°C8100mW±25ppm/°C-55°C ~ 125°C-Surface Mount8-SOIC (0.154", 3.90mm Width)-0.194" L x 0.157" W (4.93mm x 3.99mm)0.068" (1.73mm)
SOT-23-3 PKG
RES NTWRK 2 RES MULT OHM TO236-3
$6.02000
0 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
MPMT-1K/9KTR-ND
MPMT-1K/9KCT-ND
MPMT-1K/9KDKR-ND
MPM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage Divider1k, 9k±0.1%2±0.05%±2ppm/°C3100mW±25ppm/°C-55°C ~ 125°CVoltage Divider (TCR Matched)Surface MountTO-236-3, SC-59, SOT-23-3SOT-230.113" L x 0.051" W (2.86mm x 1.30mm)0.040" (1.02mm)
SOT-23-3 PKG
RES NTWRK 2 RES MULT OHM TO236-3
$6.02000
2,963 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
MPMT-1K/4KTR-ND
MPMT-1K/4KCT-ND
MPMT-1K/4KDKR-ND
MPM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage Divider1k, 4k±0.1%2±0.05%±2ppm/°C3100mW±25ppm/°C-55°C ~ 125°CVoltage Divider (TCR Matched)Surface MountTO-236-3, SC-59, SOT-23-3SOT-230.113" L x 0.051" W (2.86mm x 1.30mm)0.040" (1.02mm)
SOT-23-3 PKG
RES NTWRK 2 RES MULT OHM TO236-3
$6.02000
1,517 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
MPMT-1K/20KTR-ND
MPMT-1K/20KCT-ND
MPMT-1K/20KDKR-ND
MPM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage Divider1k, 20k±0.1%2±0.05%±2ppm/°C3100mW±25ppm/°C-55°C ~ 125°CVoltage Divider (TCR Matched)Surface MountTO-236-3, SC-59, SOT-23-3SOT-230.113" L x 0.051" W (2.86mm x 1.30mm)0.040" (1.02mm)
16-SOIC
RES ARRAY 8 RES 10K OHM 16SOIC
$6.13000
6,340 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
NOMCT16-10KATR-ND
NOMCT16-10KACT-ND
NOMCT16-10KADKR-ND
NOMC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated10k±0.1%8±0.025%±5ppm/°C16100mW±25ppm/°C-55°C ~ 125°C-Surface Mount16-SOIC (0.154", 3.90mm Width)-0.390" L x 0.154" W (9.91mm x 3.91mm)0.063" (1.60mm)
16-SOIC
RES ARRAY 8 RES 100K OHM 16SOIC
$6.13000
3,538 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
NOMCT16-100KATR-ND
NOMCT16-100KACT-ND
NOMCT16-100KADKR-ND
NOMC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated100k±0.1%8±0.025%±5ppm/°C16100mW±25ppm/°C-55°C ~ 125°C-Surface Mount16-SOIC (0.154", 3.90mm Width)-0.390" L x 0.154" W (9.91mm x 3.91mm)0.063" (1.60mm)
16-SOIC
RES ARRAY 8 RES 1K OHM 16SOIC
$6.13000
3,432 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
NOMCT16-1KATR-ND
NOMCT16-1KACT-ND
NOMCT16-1KADKR-ND
NOMC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated1k±0.1%8±0.025%±5ppm/°C16100mW±25ppm/°C-55°C ~ 125°C-Surface Mount16-SOIC (0.154", 3.90mm Width)-0.390" L x 0.154" W (9.91mm x 3.91mm)0.063" (1.60mm)
16-SSOP
RES ARRAY 8 RES 10K OHM 16SSOP
$2.46000
1,266 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
VSSR16-10K-JI-ND
VSSR
Tube
ActiveIsolated10k±5%8--16100mW±100ppm/°C-55°C ~ 125°C-Surface Mount16-SSOP (0.154", 3.90mm Width)16-SSOP0.193" L x 0.154" W (4.90mm x 3.91mm)0.069" (1.76mm)
SOT-23-3 PKG
RES NTWRK 2 RES 250 OHM TO236-3
$5.45000
1,183 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
MPMT-250/250TR-ND
MPMT-250/250CT-ND
MPMT-250/250DKR-ND
MPM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage Divider250±0.1%2±0.05%±2ppm/°C3100mW±25ppm/°C-55°C ~ 125°CVoltage Divider (TCR Matched)Surface MountTO-236-3, SC-59, SOT-23-3SOT-230.113" L x 0.051" W (2.86mm x 1.30mm)0.040" (1.02mm)
SOT-23-3 PKG
RES NTWRK 2 RES 100K OHM TO236-3
$5.45000
2,000 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
MPMT-100K/100KTR-ND
MPMT-100K/100KCT-ND
MPMT-100K/100KDKR-ND
MPM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage Divider100k±0.1%2±0.05%±2ppm/°C3100mW±25ppm/°C-55°C ~ 125°CVoltage Divider (TCR Matched)Surface MountTO-236-3, SC-59, SOT-23-3SOT-230.113" L x 0.051" W (2.86mm x 1.30mm)0.040" (1.02mm)
16-SOIC
RES ARRAY 8 RES 2K OHM 16SOIC
$6.13000
4,335 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
NOMCT16-2KATR-ND
NOMCT16-2KACT-ND
NOMCT16-2KADKR-ND
NOMC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated2k±0.1%8±0.025%±5ppm/°C16100mW±25ppm/°C-55°C ~ 125°C-Surface Mount16-SOIC (0.154", 3.90mm Width)-0.390" L x 0.154" W (9.91mm x 3.91mm)0.063" (1.60mm)
764~20SSOP-3,9~~20
RES ARRAY 10 RES 5K OHM 20SSOP
$6.70000
4,116 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
OSOPT-5KATR-ND
OSOPT-5KACT-ND
OSOPT-5KADKR-ND
OSOP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated5k±0.1%10±0.025%±5ppm/°C20100mW±25ppm/°C-55°C ~ 125°C-Surface Mount20-SSOP (0.154", 3.90mm Width)-0.344" L x 0.154" W (8.74mm x 3.91mm)0.068" (1.73mm)
24-TSSOP
RES ARRAY 12RES 10K OHM 24SSOP
$7.66000
1,821 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
764-1346-2-ND
764-1346-1-ND
764-1346-6-ND
OSOP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated10k±0.1%12±0.025%±5ppm/°C24100mW±25ppm/°C-55°C ~ 125°C-Surface Mount24-SSOP (0.154", 3.90mm Width)24-SSOP0.341" L x 0.154" W (8.66mm x 3.91mm)0.068" (1.73mm)
24-TSSOP
RES ARRAY 12RES 100K OHM 24SSOP
$7.66000
755 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
764-1347-2-ND
764-1347-1-ND
764-1347-6-ND
OSOP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated100k±0.1%12±0.025%±5ppm/°C24100mW±25ppm/°C-55°C ~ 125°C-Surface Mount24-SSOP (0.154", 3.90mm Width)-0.341" L x 0.154" W (8.66mm x 3.91mm)0.068" (1.73mm)
8-SOIC
RES NETWORK 4 RES MULT OHM 8SOIC
$6.74000
1,760 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
ORNT-10K/2KTR-ND
ORNT-10K/2KCT-ND
ORNT-10K/2KDKR-ND
ORN Divider
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated2k, 10k±0.1%4±0.05%±5ppm/°C8100mW±25ppm/°C-55°C ~ 125°CVoltage Divider (TCR Matched)Surface Mount8-SOIC (0.154", 3.90mm Width)-0.194" L x 0.157" W (4.93mm x 3.99mm)0.068" (1.73mm)
16-OSOP
RES ARRAY 8RES 10K OHM 16SSOP
$5.74000
648 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
764-1338-2-ND
764-1338-1-ND
764-1338-6-ND
OSOP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated10k±0.1%8±0.05%±5ppm/°C16100mW±25ppm/°C-55°C ~ 125°C-Surface Mount16-SSOP (0.154", 3.90mm Width)-0.193" L x 0.154" W (4.90mm x 3.91mm)0.068" (1.73mm)
16-OSOP
RES ARRAY 8RES 2K OHM 16SSOP
$5.74000
478 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
764-1340-2-ND
764-1340-1-ND
764-1340-6-ND
OSOP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated2k±0.1%8±0.025%±5ppm/°C16100mW±25ppm/°C-55°C ~ 125°C-Surface Mount16-SSOP (0.154", 3.90mm Width)-0.193" L x 0.154" W (4.90mm x 3.91mm)0.068" (1.73mm)
VSSR2003101JUF
RES ARRAY 10 RES 100 OHM 20SSOP
$3.93000
2,038 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
VSSR20-100-JI-ND
VSSR
Tube
ActiveIsolated100±5%10--20100mW±100ppm/°C-55°C ~ 125°C-Surface Mount20-SSOP (0.154", 3.90mm Width)20-SSOP0.341" L x 0.154" W (8.66mm x 3.91mm)0.069" (1.76mm)
24-TSSOP
RES ARRAY 12RES 1K OHM 24SSOP
$7.66000
351 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
764-1345-2-ND
764-1345-1-ND
764-1345-6-ND
OSOP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated1k±0.1%12±0.025%±5ppm/°C24100mW±25ppm/°C-55°C ~ 125°C-Surface Mount24-SSOP (0.154", 3.90mm Width)-0.341" L x 0.154" W (8.66mm x 3.91mm)0.068" (1.73mm)
16-SSOP
RES ARRAY 8 RES 100 OHM 16SSOP
$3.48000
2,440 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
VSSR16-100-JI-ND
VSSR
Tube
ActiveIsolated100±5%8--16100mW±100ppm/°C-55°C ~ 125°C-Surface Mount16-SSOP (0.154", 3.90mm Width)16-SSOP0.193" L x 0.154" W (4.90mm x 3.91mm)0.069" (1.76mm)
Showing
1 - 25
of 1,042

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.