Showing
1 - 8
of 8
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
TSPS_10-Pin
THIN FILM RES THROUGH HOLE SINGL
$13.43000
479 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
764-TSPS1003H1002BUF-ND
TSP
Tube
ActiveIsolated10k±0.1%5±0.1%±2ppm/°C10100mW±50ppm/°C-55°C ~ 125°C-Through Hole10-SIP-0.983" L x 0.095" W (24.97mm x 2.41mm)0.197" (5.00mm)
TSPS_8-Pin
THIN FILM RES THROUGH HOLE SINGL
$10.20000
172 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
764-TSPS803R4222BUF-ND
TSP
Tube
ActiveIsolated42.2k±0.1%4±0.1%±2ppm/°C8100mW±25ppm/°C-55°C ~ 125°C-Through Hole8-SIP-0.783" L x 0.095" W (19.89mm x 2.41mm)0.197" (5.00mm)
TSPS_8-Pin
THIN FILM RES THROUGH HOLE SINGL
$10.20000
439 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
764-TSPS803H2002BUF-ND
TSP
Tube
ActiveIsolated20k±0.1%4±0.1%±2ppm/°C8100mW±50ppm/°C-55°C ~ 125°C-Through Hole8-SIP-0.783" L x 0.095" W (19.89mm x 2.41mm)0.197" (5.00mm)
TSPS_8-Pin
THIN FILM RES THROUGH HOLE SINGL
$10.20000
388 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
764-TSPS803H1002BUF-ND
TSP
Tube
ActiveIsolated10k±0.1%4±0.1%±2ppm/°C8100mW±50ppm/°C-55°C ~ 125°C-Through Hole8-SIP-0.783" L x 0.095" W (19.89mm x 2.41mm)0.197" (5.00mm)
TSPS_6-Pin
THIN FILM RES THROUGH HOLE SINGL
$9.35000
459 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
764-TSPS603H2492BUF-ND
TSP
Tube
ActiveIsolated24.9k±0.1%3±0.1%±2ppm/°C6100mW±50ppm/°C-55°C ~ 125°C-Through Hole6-SIP-0.583" L x 0.095" W (14.81mm x 2.41mm)0.197" (5.00mm)
TSPS_8-Pin
THIN FILM RES THROUGH HOLE SINGL
$10.20000
0 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
764-TSPS803R1003BUF-ND
TSP
Tube
ActiveIsolated100k±0.1%4±0.1%±2ppm/°C8100mW±25ppm/°C-55°C ~ 125°C-Through Hole8-SIP-0.783" L x 0.095" W (19.89mm x 2.41mm)0.197" (5.00mm)
TSPS_8-Pin
THIN FILM RES THROUGH HOLE SINGL
$10.20000
0 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
764-TSPS803H4992BUF-ND
TSP
Tube
ActiveIsolated49.9k±0.1%4±0.1%±2ppm/°C8100mW±50ppm/°C-55°C ~ 125°C-Through Hole8-SIP-0.783" L x 0.095" W (19.89mm x 2.41mm)0.197" (5.00mm)
TSPS_10-Pin
THIN FILM RES THROUGH HOLE SINGL
$13.25000
0 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
764-TSPS1003R1002AUF-ND
TSP
Tube
ActiveIsolated10k±0.1%5±0.05%±2ppm/°C10100mW±25ppm/°C-55°C ~ 125°C-Through Hole10-SIP-0.983" L x 0.095" W (24.97mm x 2.41mm)0.197" (5.00mm)
Showing
1 - 8
of 8

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.