if (Model.NotificationsEnabled) { }

Resistor Networks, Arrays

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Grade
Qualification
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
371
In Stock
1 : $5.86000
Cut Tape (CT)
1,000 : $2.16210
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated
100k
±0.25%
2
±0.05%
±7.5ppm/°C
4
125mW
±25ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
Voltage Divider (TCR Matched)
Surface Mount
0606, Convex
0606
0.063" L x 0.059" W (1.60mm x 1.50mm)
0.022" (0.55mm)
1,919
In Stock
1 : $2.98000
Cut Tape (CT)
1,000 : $1.03251
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±0.1%
2
±0.05%
±5ppm/°C
4
125mW
±10ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
Voltage Divider (TCR Matched)
Surface Mount
0606, Convex
0606
0.063" L x 0.059" W (1.60mm x 1.50mm)
0.022" (0.55mm)
Showing
of 2

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.