Resistor Networks, Arrays

Results: 3
Manufacturer
Bourns Inc.Panasonic Electronic Components
Series
4600XEXB
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Circuit Type
BussedIsolated
Resistance (Ohms)
333304.7k
Tolerance
±2%±5%
Number of Resistors
47
Power Per Element
62.5mW200mW
Temperature Coefficient
±100ppm/°C±200ppm/°C
Grade
-Automotive
Qualification
-AEC-Q200
Mounting Type
Surface MountThrough Hole
Package / Case
8-SIP1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
8-SIP1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)0.798" L x 0.098" W (20.27mm x 2.49mm)
Height - Seated (Max)
0.024" (0.60mm)0.200" (5.08mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Grade
Qualification
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
EXB38V Pkg
EXB-38V472JV
RES ARRAY 4 RES 4.7K OHM 1206
Panasonic Electronic Components
117,844
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.02502
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
4.7k
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
137,044
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.02321
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
33
±5%
4
-
-
8
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.024" (0.60mm)
4600x 8-SIP
4608X-101-331LF
RES ARRAY 7 RES 330 OHM 8SIP
Bourns Inc.
0
In Stock
Check Lead Time
1 : $0.69000
Bulk
Bulk
Active
Bussed
330
±2%
7
-
-
8
200mW
±100ppm/°C
-55°C ~ 125°C
-
-
-
Through Hole
8-SIP
8-SIP
0.798" L x 0.098" W (20.27mm x 2.49mm)
0.200" (5.08mm)
Showing
of 3

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.