Showing
1 - 25
of 116
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
LH1510AAB
LH1510AAB
SSR RELAY SPST-NO 200MA 0-200V
Vishay Semiconductor Opto Division
2,776
In Stock
1 : $4.50000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 200 V200 mA15 OhmsGull Wing6-SMD (0.300", 7.62mm)6-SMD
3,259
In Stock
1 : $8.08000
Cut Tape (CT)
1,000 : $4.71639
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO + SPST-NC (1 Form A and B)AC, DC1.26VDC0 V ~ 350 V150 mA20 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
8,972
In Stock
1 : $8.64000
Cut Tape (CT)
1,000 : $5.04091
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO + SPST-NC (1 Form A and B)AC, DC1.26VDC0 V ~ 200 V200 mA10 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
LH1526
LH1526AACTR
SSR RELAY SPST-NO 100MA 0-400V
Vishay Semiconductor Opto Division
1,861
In Stock
1 : $8.82000
Cut Tape (CT)
1,000 : $5.14476
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.15VDC0 V ~ 400 V100 mA25 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
LH1520AAC
LH1520AAC
SSR RELAY SPST-NO 110MA 0-350V
Vishay Semiconductor Opto Division
2,000
In Stock
1 : $7.95000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.26VDC0 V ~ 350 V110 mA20 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
8-DIP
LH1502BB
RELAY SPST-NO/NC 150MA 0-350V
Vishay Semiconductor Opto Division
0
In Stock
1 : $8.01000
Tube
Tube
ActiveThrough HoleSPST-NO + SPST-NC (1 Form A and B)AC, DC1.26VDC0 V ~ 350 V150 mA20 OhmsPC Pin8-DIP (0.300", 7.62mm)8-DIP
LH1510AT
LH1510AT
SSR RELAY SPST-NO 200MA 0-200V
Vishay Semiconductor Opto Division
3,522
In Stock
1 : $4.43000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 200 V200 mA15 OhmsPC Pin6-DIP (0.300", 7.62mm)6-DIP
SSR RELAY SPST-NO 120MA 0-350V
LH1550AAB1
SSR RELAY SPST-NO 120MA 0-350V
Vishay Semiconductor Opto Division
1,954
In Stock
1 : $2.65000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.25VDC0 V ~ 350 V120 mA28 OhmsGull Wing6-SMD (0.300", 7.62mm)6-SMD
LH1501BT
LH1501BT
SSR RELAY SPST-NC 150MA 0-350V
Vishay Semiconductor Opto Division
1,644
In Stock
1 : $4.93000
Tube
Tube
ActiveThrough HoleSPST-NC (1 Form B)AC, DC1.26VDC0 V ~ 350 V150 mA20 OhmsPC Pin6-DIP (0.300", 7.62mm)6-DIP
8-DIP
LH1520AB
SSR RELAY SPST-NO 110MA 0-350V
Vishay Semiconductor Opto Division
373
In Stock
1 : $7.95000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A) x 2AC, DC1.26VDC0 V ~ 350 V110 mA20 OhmsPC Pin8-DIP (0.300", 7.62mm)8-DIP
8-SMD
LH1505AAC
SSR RELAY SPST-NO 120MA 0-250V
Vishay Semiconductor Opto Division
3,567
In Stock
1 : $8.07000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.26VDC0 V ~ 250 V120 mA15 OhmsGull Wing8-SMD, Gull Wing8-SMD
LH1526
LH1526AAC
SSR RELAY SPST-NO 100MA 0-400V
Vishay Semiconductor Opto Division
1,910
In Stock
1 : $8.70000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.15VDC0 V ~ 400 V100 mA25 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
6-DIP
LH1550AT1
SSR RELAY SPST-NO 120MA 0-350V
Vishay Semiconductor Opto Division
963
In Stock
1 : $2.65000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.25VDC0 V ~ 350 V120 mA28 OhmsPC Pin6-DIP (0.300", 7.62mm)6-DIP
6-DIP
LH1518AT
SSR RELAY SPST-NO 300MA 0-250V
Vishay Semiconductor Opto Division
0
In Stock
1 : $4.17000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.26VDC0 V ~ 250 V300 mA20 OhmsPC Pin6-DIP (0.300", 7.62mm)6-DIP
6-DIP
LH1511BT
SSR RELAY SPST-NC 200MA 0-200V
Vishay Semiconductor Opto Division
73
In Stock
1 : $5.03000
Tube
Tube
ActiveThrough HoleSPST-NC (1 Form B)AC, DC1.26VDC0 V ~ 200 V200 mA10 OhmsPC Pin6-DIP (0.300", 7.62mm)6-DIP
6-DIP
LH1500AT
SSR RELAY SPST-NO 150MA 0-350V
Vishay Semiconductor Opto Division
521
In Stock
1 : $3.59000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.25VDC0 V ~ 350 V150 mA20 OhmsPC Pin6-DIP (0.300", 7.62mm)6-DIP
572
In Stock
1 : $2.84000
Cut Tape (CT)
1,000 : $1.65723
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.25VDC0 V ~ 350 V120 mA28 OhmsGull Wing6-SMD (0.300", 7.62mm)6-SMD
LH1522AAC
LH1522AACTR
SSR RELAY SPST-NO 120MA 0-200V
Vishay Semiconductor Opto Division
59
In Stock
1 : $8.14000
Cut Tape (CT)
1,000 : $4.74668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.26VDC0 V ~ 200 V120 mA10 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
0
In Stock
1 : $1.66000
Cut Tape (CT)
2,000 : $0.97357
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.1VDC0 V ~ 60 V100 mA5 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP
VOR1121B6T
VOR1121B6T
SSR RELAY SPST-NO 200MA 0-250V
Vishay Semiconductor Opto Division
0
In Stock
1 : $2.86000
Cut Tape (CT)
1,000 : $1.66588
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.36VDC0 V ~ 250 V200 mA15 OhmsGull Wing6-SMD (0.300", 7.62mm)6-SMD
4-SOP
LH1546AEFTR
SSR RELAY SPST-NO 120MA 0-350V
Vishay Semiconductor Opto Division
0
In Stock
1 : $2.91000
Cut Tape (CT)
2,000 : $1.70050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.18VDC0 V ~ 350 V120 mA28 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP
LH1546
LH1546ADFTR
SSR RELAY SPST-NO 120MA 0-350V
Vishay Semiconductor Opto Division
2
In Stock
1 : $3.08000
Cut Tape (CT)
1,000 : $1.79136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 350 V120 mA28 OhmsGull Wing4-SMD (0.300", 7.62mm)4-SMD
LH1500AAB
LH1500AABTR
SSR RELAY SPST-NO 150MA 0-350V
Vishay Semiconductor Opto Division
0
In Stock
1 : $3.78000
Cut Tape (CT)
1,000 : $2.20891
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.25VDC0 V ~ 350 V150 mA20 OhmsGull Wing6-SMD (0.300", 7.62mm)6-SMD
0
In Stock
1 : $4.27000
Cut Tape (CT)
1,000 : $2.48800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.3VDC0 V ~ 60 V2 A250 mOhmsGull Wing6-SMD (0.300", 7.62mm)6-SMD
6-SMD
LH1518AABTR
SSR RELAY SPST-NO 300MA 0-250V
Vishay Semiconductor Opto Division
0
In Stock
1 : $4.36000
Cut Tape (CT)
1,000 : $2.53993
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.26VDC0 V ~ 250 V300 mA20 OhmsGull Wing6-SMD (0.300", 7.62mm)6-SMD
Showing
1 - 25
of 116

Vishay Semiconductor Opto Division Solid State Relays


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.