SPST-NO (1 Form A) x 4 Solid State Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,212 In Stock | 1 : $28.63000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 4 | AC, DC (RF) | 1.14VDC | 0 V ~ 80 V | 70 mA | 15 Ohms | Gull Wing | 16-SOIC (0.173", 4.40mm Width) | 16-SOP | |||
885 In Stock | 1 : $31.37000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 4 | AC, DC (RF) | 1.25VDC | 0 V ~ 40 V | 160 mA | 1.25 Ohms | Gull Wing | 16-SOIC (0.173", 4.40mm Width) | 16-SOP | |||
55 In Stock | 1 : $691.45000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) x 4 | AC, Zero Cross | 4 ~ 15VDC | 24 V ~ 280 V | 20 A | - | Quick Connect - 0.250" (6.3mm) | Hockey Puck | - | |||
972 In Stock | 1 : $30.64000 Cut Tape (CT) 1,000 : $18.72061 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 4 | AC, DC (RF) | 1.25VDC | 0 V ~ 40 V | 60 mA | 12.5 Ohms | Gull Wing | 16-SOIC (0.173", 4.40mm Width) | 16-SOP | |||
2,658 In Stock | 1 : $36.59000 Tube | Tube | Obsolete | Surface Mount | SPST-NO (1 Form A) x 4 | AC, DC (RF) | 1.3VDC | 0 V ~ 40 V | 160 mA | 1.25 Ohms | Gull Wing | 16-SOIC (0.173", 4.40mm Width) | 16-SOP | |||
696 In Stock | 1 : $36.65000 Cut Tape (CT) 1,000 : $24.73341 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 4 | AC, DC (RF) | 1.14VDC | 0 V ~ 80 V | 70 mA | 15 Ohms | Gull Wing | 16-SOIC (0.173", 4.40mm Width) | 16-SOP | |||
778 In Stock | 1 : $39.47000 Tube | Tube | Obsolete | Surface Mount | SPST-NO (1 Form A) x 4 | AC, DC (RF) | 1.3VDC | 0 V ~ 40 V | 60 mA | 12.5 Ohms | Gull Wing | 16-SOIC (0.173", 4.40mm Width) | 16-SOP | |||
788 In Stock | 1 : $53.92000 Cut Tape (CT) 1,000 : $36.39804 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 4 | AC, DC (RF) | 1.25VDC | 0 V ~ 40 V | 160 mA | 1.25 Ohms | Gull Wing | 16-SOIC (0.173", 4.40mm Width) | 16-SOP | |||
29 In Stock | 1 : $30.64000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 4 | AC, DC (RF) | 1.25VDC | 0 V ~ 40 V | 60 mA | 12.5 Ohms | Gull Wing | 16-SOIC (0.173", 4.40mm Width) | 16-SOP | |||
53 In Stock | 1 : $88.79000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) x 4 | DC | 24VDC | 0 V ~ 60 V | 2 A | - | Screw Terminal | Module | - | |||
5 In Stock | 1 : $137.75000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) x 4 | DC | 12VDC | 0 V ~ 60 V | 2 A | - | Screw Terminal | Module | - | |||
5 In Stock | 1 : $149.06000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) x 4 | AC, DC | 24VDC | 0 V ~ 400 V | 300 mA | - | Screw Terminal | Module | - | |||
3 In Stock | 1 : $262.70000 Box | Box | Active | Chassis Mount or Panel Mount | SPST-NO (1 Form A) x 4 | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 280 V | 25 A | - | Screw Terminal | Hockey Puck | - | |||
13 In Stock | 1 : $280.89000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) x 4 | AC, Zero Cross | 3 ~ 15VDC | 12 V ~ 280 V | 5 A | - | Screw Terminal | Module | - | |||
4 In Stock | 1 : $321.85000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) x 4 | AC, DC | 19.2 ~ 28.8VDC | 3 V ~ 264 V | 300 mA | - | Screw Terminal | Module | - | |||
4 In Stock | 1 : $321.85000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) x 4 | AC, DC | 19.2 ~ 28.8VDC | 3 V ~ 264 V | 300 mA | - | Screw Terminal | Module | - | |||
8 In Stock | 1 : $483.68000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) x 4 | DC | 3 ~ 10VDC | 1 V ~ 200 V | 3 A | 200 mOhms | Screw Terminal | Module | - | |||
15 In Stock | 1 : $280.89000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) x 4 | AC, Zero Cross | 3 ~ 15VDC | 12 V ~ 280 V | 5 A | - | Screw Terminal | Module | - | |||
4 In Stock | 1 : $699.94000 Bulk | Bulk | Not For New Designs | Chassis Mount | SPST-NO (1 Form A) x 4 | AC | 4 ~ 15VDC | 24 V ~ 280 V | 20 A | - | Quick Connect - 0.250" (6.3mm) | Hockey Puck | - | |||
5 In Stock | 1 : $280.89000 Tube | Tube | Active | DIN Rail | SPST-NO (1 Form A) x 4 | AC, Zero Cross | 15 ~ 32VDC | 12 V ~ 280 V | 5 A | - | Screw Terminal | Module | - | |||
1 In Stock 10 Factory | 1 : $262.31000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) x 4 | DC | 19.2 ~ 28.8VDC | 3 V ~ 26 V | 600 mA | - | Screw Terminal | Module | - | |||
0 In Stock Check Lead Time | 1 : $91.75000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) x 4 | AC, DC | 12VDC | 0 V ~ 400 V | 300 mA | - | Screw Terminal | Module | - | |||
1 In Stock | 1 : $306.26000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) x 4 | DC | 4 ~ 6VDC | 3 V ~ 26 V | 600 mA | - | Screw Terminal | Module | - | |||
0 In Stock Check Lead Time | 1 : $306.26000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) x 4 | DC | 19.2 ~ 28.8VDC | 3 V ~ 26 V | 1 A | - | Screw Terminal | Module | - | |||
1 In Stock | 1 : $356.24000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) x 4 | AC | 19.2 ~ 28.8VDC | 75 V ~ 264 V | 1 A | - | Screw Terminal | Module | - |