Showing
of 3,899
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
CX Sip Vac Relay
CX240D5
SSR RELAY SPST-NO 5A 12-280V
Sensata-Crydom
7,878
In Stock
1 : $27.95000
Bulk
Bulk
ActiveThrough HoleSPST-NO (1 Form A)AC, Zero Cross3 ~ 15VDC12 V ~ 280 V5 A-PC Pin4-SIP4-SIP
CX Sip Vac Relay
CXE240D5
SSR RELAY SPST-NO 5A 12-280V
Sensata-Crydom
1,427
In Stock
1 : $27.95000
Bulk
Bulk
ActiveThrough HoleSPST-NO (1 Form A)AC, Zero Cross15 ~ 32VDC12 V ~ 280 V5 A-PC Pin4-SIP4-SIP
CX Sip Vac Relay
CX240D5R
SSR RELAY SPST-NO 5A 12-280V
Sensata-Crydom
1,445
In Stock
1 : $29.60000
Bulk
Bulk
ActiveThrough HoleSPST-NO (1 Form A)AC3 ~ 15VDC12 V ~ 280 V5 A-PC Pin4-SIP4-SIP
GA8 Series
GA8-6B02
SSR RELAY SPST-NO 3.5A 24-280V
Sensata-Crydom
1,396
In Stock
1 : $32.98000
Bulk
Bulk
ActiveThrough HoleSPST-NO (1 Form A)AC, Zero Cross3 ~ 28VDC24 V ~ 280 V3.5 A-PC Pin4-SIP-
CX Sip Vac Relay
CX240D5-B
SSR RELAY SPST-NC 5A 12-280V
Sensata-Crydom
577
In Stock
1 : $36.27000
Bulk
Bulk
ActiveThrough HoleSPST-NC (1 Form B)AC, Zero Cross4 ~ 28VDC12 V ~ 280 V5 A-PC Pin4-SIP4-SIP
CN024D05
CN024D05
SSR RELAY SPST-NO 3.5A 0-24V
Sensata-Crydom
381
In Stock
1 : $36.32000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)DC3 ~ 12VDC0 V ~ 24 V3.5 A-PC Pin4-SIP4-SIP
MCX240D5
MCX240D5
SSR RELAY SPST-NO 5A 12-280V
Sensata-Crydom
515
In Stock
1 : $36.99000
Bulk
Bulk
ActiveThrough HoleSPST-NO (1 Form A)AC, Zero Cross3 ~ 15VDC12 V ~ 280 V5 A-PC Pin4-SIP4-SIP
CX Sip Vac Relay
CX380D5R
SSR RELAY SPST-NO 5A 48-530V
Sensata-Crydom
259
In Stock
1 : $37.32000
Bulk
Bulk
ActiveThrough HoleSPST-NO (1 Form A)AC4 ~ 15VDC48 V ~ 530 V5 A-PC Pin4-SIP4-SIP
CX Sip Vac Relay
CX480D5
SSR RELAY SPST-NO 5A 48-660V
Sensata-Crydom
1,096
In Stock
1 : $39.27000
Bulk
Bulk
ActiveThrough HoleSPST-NO (1 Form A)AC, Zero Cross4 ~ 15VDC48 V ~ 660 V5 A-PC Pin4-SIP4-SIP
D2W203F-11
D2W203F-11
SSR RELAY SPST-NO 3.5A 24-280V
Sensata-Crydom
395
In Stock
1 : $39.96000
Bulk
Bulk
ActiveThrough HoleSPST-NO (1 Form A)AC, Zero Cross3 ~ 32VDC24 V ~ 280 V3.5 A-PC Pin4-SIP4-SIP
AO,ASO,DMO Series
DMO063
SSR RELAY SPST-NO 3A 0-60V
Sensata-Crydom
295
In Stock
1 : $43.72000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)DC3 ~ 10VDC0 V ~ 60 V3 A130 mOhmsPC Pin4-SIP4-Mini SIP
SDI-SERIES
SDI2415
SSR RELAY SPST-NO 1.5A 12-280V
Sensata-Crydom
347
In Stock
1 : $47.92000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, Zero Cross-12 V ~ 280 V1.5 A-PC Pin16-DIP (0.300", 7.62mm), 4 Leads16-DIP
PF Series
PF240D25
SSR RELAY SPST-NO 25A 12-280V
Sensata-Crydom
305
In Stock
1 : $49.00000
Bulk
Bulk
ActiveThrough HoleSPST-NO (1 Form A)AC, Zero Cross3 ~ 15VDC12 V ~ 280 V25 A-PC Pin4-SIP4-SIP
PF Series
PF380D25
SSR RELAY SPST-NO 25A 48-530V
Sensata-Crydom
1,029
In Stock
1 : $54.61000
Bulk
Bulk
ActiveThrough HoleSPST-NO (1 Form A)AC, Zero Cross4 ~ 15VDC48 V ~ 530 V25 A-PC Pin4-SIP4-SIP
PF Series
PF480D25
SSR RELAY SPST-NO 25A 48-660V
Sensata-Crydom
243
In Stock
1 : $54.61000
Bulk
Bulk
ActiveThrough HoleSPST-NO (1 Form A)AC, Zero Cross4 ~ 15VDC48 V ~ 660 V25 A-PC Pin4-SIP4-SIP
Solid State Relays TO61-1487
DC60S5
SSR RELAY SPST-NO 5A 3-60V
Sensata-Crydom
448
In Stock
1 : $56.74000
Bulk
Bulk
ActiveChassis MountSPST-NO (1 Form A)DC3.5 ~ 32VDC3 V ~ 60 V5 A-Screw TerminalHockey Puck-
DR SERIES
DR24D03
SSR RELAY SPST-NO 3A 24-280V
Sensata-Crydom
130
In Stock
1 : $62.31000
Bulk
Bulk
ActiveDIN RailSPST-NO (1 Form A)AC, Zero Cross4 ~ 32VDC24 V ~ 280 V3 A-Screw TerminalModule-
MCX,MCX241,MP Series
MPDCD3-B
SSR RELAY SPST-NC 3A 3-60V
Sensata-Crydom
123
In Stock
1 : $67.13000
Bulk
Bulk
ActiveThrough HoleSPST-NC (1 Form B)DC3 ~ 32VDC3 V ~ 60 V3 A-PC Pin4-SIP4-SIP
DR SERIES
DR06D03
SSR RELAY SPST-NO 3A 1-60V
Sensata-Crydom
207
In Stock
1 : $71.89000
Bulk
Bulk
ActiveDIN RailSPST-NO (1 Form A)DC4 ~ 32VDC1 V ~ 60 V3 A-Screw TerminalModule-
DMP6402A, CMX60D10, CMX100D6
CMX60D10
SSR RELAY SPST-NO 10A 0-60V
Sensata-Crydom
977
In Stock
1 : $72.30000
Bulk
Bulk
ActiveThrough HoleSPST-NO (1 Form A)DC3 ~ 10VDC0 V ~ 60 V10 A18 mOhmsPC Pin4-SIP4-SIP
DMP6402A, CMX60D10, CMX100D6
CMX200D3
SSR RELAY SPST-NO 3A 0-200V
Sensata-Crydom
623
In Stock
1 : $75.90000
Bulk
Bulk
ActiveThrough HoleSPST-NO (1 Form A)DC3 ~ 10VDC0 V ~ 200 V3 A200 mOhmsPC Pin4-SIP4-SIP
LR1200480
LR1200480D25
SSR RELAY SPST-NO 25A 48-530V
Sensata-Crydom
427
In Stock
1 : $76.19000
Bulk
Bulk
ActiveThrough HoleSPST-NO (1 Form A)AC, Zero Cross4 ~ 32VDC48 V ~ 530 V25 A-PC PinModule-
Series 1
D1225
SSR RELAY SPST-NO 25A 24-140V
Sensata-Crydom
378
In Stock
1 : $76.98000
Bulk
Bulk
ActiveChassis MountSPST-NO (1 Form A)AC, Zero Cross3 ~ 32VDC24 V ~ 140 V25 A-Screw TerminalHockey Puck-
LR1200480
LR1200480D40
SSR RELAY SPST-NO 40A 48-530V
Sensata-Crydom
1,460
In Stock
1 : $83.54000
Bulk
Bulk
ActiveThrough HoleSPST-NO (1 Form A)AC, Zero Cross4 ~ 32VDC48 V ~ 530 V40 A-PC PinModule-
CW Series
CWD2410-10
SSR RELAY SPST-NO 10A 24-280V
Sensata-Crydom
289
In Stock
1 : $87.12000
Bulk
Bulk
ActiveChassis MountSPST-NO (1 Form A)AC3 ~ 32VDC24 V ~ 280 V10 A-Screw TerminalHockey Puck-
Showing
of 3,899

Sensata-Crydom Solid State Relays


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.