Showing
1 - 7
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
Termination Style
Package / Case
Supplier Device Package
RLY50000
RLY50000
SSR RELAY SPST-NO 45A 50-280V
Red Lion Controls
3
In Stock
1 : $474.34000
Bulk
Bulk
ActiveChassis MountSPST-NO (1 Form A)AC, Zero Cross3 ~ 32VDC50 V ~ 280 V45 AScrew TerminalHockey Puck with Heat Sink-
SSR RELAY SPST-NO 30A 48-660V
RLY60100
SSR RELAY SPST-NO 30A 48-660V
Red Lion Controls
0
In Stock
1 : $351.15000
Bulk
Bulk
ActiveDIN RailSPST-NO (1 Form A)AC, Zero Cross4 ~ 32VDC48 V ~ 660 V30 AScrew TerminalSSR with Integrated Heat Sink-
SSR RELAY SPST-NO 45A 48-660V
RLY6A100
SSR RELAY SPST-NO 45A 48-660V
Red Lion Controls
0
In Stock
1 : $396.46000
Bulk
Bulk
ActiveDIN RailSPST-NO (1 Form A)AC, Zero Cross4 ~ 32VDC48 V ~ 660 V45 AScrew TerminalSSR with Integrated Heat Sink-
SSR RELAY 3PST-NO 25A 48-600V
RLY70100
SSR RELAY 3PST-NO 25A 48-600V
Red Lion Controls
0
In Stock
1 : $683.90000
Bulk
Bulk
ActiveDIN Rail3PST-NO (3 Form A)AC, Zero Cross4 ~ 32VDC48 V ~ 600 V25 AScrew TerminalSSR with Integrated Heat Sink-
SSR RELAY SPST-NO 25A 24-660V
RLY60000
SSR RELAY SPST-NO 25A 24-660V
Red Lion Controls
0
In Stock
Obsolete
Bulk
ObsoleteDIN RailSPST-NO (1 Form A)AC, Zero Cross4 ~ 32VDC24 V ~ 660 V25 AScrew TerminalSSR with Integrated Heat Sink-
SSR RELAY SPST-NO 40A 24-660V
RLY6A000
SSR RELAY SPST-NO 40A 24-660V
Red Lion Controls
0
In Stock
Obsolete
Bulk
ObsoleteDIN RailSPST-NO (1 Form A)AC, Zero Cross4 ~ 32VDC24 V ~ 660 V40 AScrew TerminalSSR with Integrated Heat Sink-
SSR RELAY 3PST-NO 25A 24-660V
RLY70000
SSR RELAY 3PST-NO 25A 24-660V
Red Lion Controls
0
In Stock
Obsolete
Bulk
ObsoleteDIN Rail3PST-NO (3 Form A)AC, Zero Cross4 ~ 32VDC24 V ~ 660 V25 AScrew TerminalSSR with Integrated Heat Sink-
Showing
1 - 7
of 7

Red Lion Controls Solid State Relays


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.