Showing
1 - 25
of 420
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
8-SMT Pkg
AQW212EHAX
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
4,490
In Stock
1 : $5.02000
Cut Tape (CT)
1,000 : $2.93092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 60 V500 mA2.5 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
8-SMT Pkg
AQW212AX
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
936
In Stock
1 : $8.51000
Cut Tape (CT)
1,000 : $4.96882
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 60 V500 mA2.5 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
8-SMT Pkg
AQW214AX
SSR RELAY SPST-NO 100MA 0-400V
Panasonic Electric Works
1,477
In Stock
1 : $8.72000
Cut Tape (CT)
1,000 : $5.08331
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 400 V100 mA50 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
8-SMT Pkg
AQW215AX
SSR RELAY SPST-NO 300MA 0-100V
Panasonic Electric Works
1,730
In Stock
1,000
Factory
1 : $10.76000
Cut Tape (CT)
1,000 : $6.27400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 100 V300 mA4 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
8-SMT Pkg
AQW212A
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
539
In Stock
1 : $8.51000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 60 V500 mA2.5 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
8-SMT Pkg
AQW216EHA
SSR RELAY SPST-NO 40MA 0-600V
Panasonic Electric Works
1,186
In Stock
1 : $9.07000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.14VDC0 V ~ 600 V40 mA120 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
8-SMT Pkg
AQW612EHA
SSR RELAY SPST-NO/NC 500MA 0-60V
Panasonic Electric Works
564
In Stock
1 : $10.84000
Tube
Tube
ActiveSurface MountSPST-NO + SPST-NC (1 Form A and B)AC, DC1.14VDC0 V ~ 60 V500 mA2.5 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
212-8-SMD
LAA108STR
SSR RELAY SPST-NO 300MA 0-100V
IXYS Integrated Circuits Division
19,700
In Stock
1,000
Factory
1 : $4.03000
Cut Tape (CT)
1,000 : $2.35511
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.2VDC0 V ~ 100 V300 mA8 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
5,878
In Stock
1 : $7.18000
Cut Tape (CT)
1,000 : $4.18686
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPDT (1 Form C)AC, DC1.2VDC0 V ~ 350 V120 mA35 OhmsGull Wing8-SMD (0.300", 7.62mm)8-Flatpack
212-8-SMD
LBA110STR
RELAY SPST-NO/NC 120MA 0-350V
IXYS Integrated Circuits Division
6,600
In Stock
1 : $7.54000
Cut Tape (CT)
1,000 : $4.39616
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO + SPST-NC (1 Form A and B)AC, DC1.2VDC0 V ~ 350 V120 mA35 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
3,179
In Stock
1 : $8.02000
Cut Tape (CT)
1,000 : $4.67974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO + SPST-NC (1 Form A and B)AC, DC1.26VDC0 V ~ 350 V150 mA20 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
39-8-DIP-SMT
G3VM-352F
SSR RELAY SPST-NO 120MA 0-350V
Omron Electronics Inc-EMC Div
10,215
In Stock
1 : $4.78000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.15VDC0 V ~ 350 V120 mA50 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
9,722
In Stock
1 : $8.57000
Cut Tape (CT)
1,000 : $5.00174
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO + SPST-NC (1 Form A and B)AC, DC1.26VDC0 V ~ 200 V200 mA10 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
LH1526
LH1526AACTR
SSR RELAY SPST-NO 100MA 0-400V
Vishay Semiconductor Opto Division
1,861
In Stock
1 : $8.75000
Cut Tape (CT)
1,000 : $5.10478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.15VDC0 V ~ 400 V100 mA25 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
1,122
In Stock
1 : $9.16000
Cut Tape (CT)
1,000 : $5.33834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPDT (1 Form C)AC, DC1.2VDC0 V ~ 250 V170 mA20 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
212-8-SMD
LAA127STR
SSR RELAY SPST-NO 200MA 0-250V
IXYS Integrated Circuits Division
7,218
In Stock
1 : $9.70000
Cut Tape (CT)
1,000 : $5.65218
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.2VDC0 V ~ 250 V200 mA10 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
39-8-DIP-SMT
G3VM-62F1
SSR RELAY SPST-NO 500MA 0-60V
Omron Electronics Inc-EMC Div
8,003
In Stock
5,600
Factory
1 : $6.18000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.15VDC0 V ~ 60 V500 mA2 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
8-SMT Pkg
AQW612EHAX
SSR RELAY SPST-NO/NC 500MA 0-60V
Panasonic Electric Works
10,000
In Stock
1,000 : $6.72979
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSurface MountSPST-NO + SPST-NC (1 Form A and B)AC, DC1.14VDC0 V ~ 60 V500 mA2.5 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
212-8-SMD
PAA150STR
SSR RELAY SPST-NO 250MA 0-250V
IXYS Integrated Circuits Division
14,014
In Stock
1 : $11.22000
Cut Tape (CT)
1,000 : $6.54196
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.2VDC0 V ~ 250 V250 mA7 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
212-8-SMD
PBA150STR
RELAY SPST-NO/NC 250MA 0-250V
IXYS Integrated Circuits Division
7,408
In Stock
1 : $11.58000
Cut Tape (CT)
1,000 : $6.75127
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO + SPST-NC (1 Form A and B)AC, DC1.2VDC0 V ~ 250 V250 mA7 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
212-8-SMD
PAA140STR
SSR RELAY SPST-NO 250MA 0-400V
IXYS Integrated Circuits Division
5,750
In Stock
3,000
Factory
1 : $12.15000
Cut Tape (CT)
1,000 : $7.09151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.2VDC0 V ~ 400 V250 mA8 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
212-8-SMD
PAA140PTR
SSR RELAY SPST-NO 250MA 0-400V
IXYS Integrated Circuits Division
1,845
In Stock
1 : $12.15000
Cut Tape (CT)
1,000 : $7.09151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.2VDC0 V ~ 400 V250 mA8 OhmsGull Wing8-SMD (0.300", 7.62mm)8-Flatpack
212-8-SMD
LAA110S
SSR RELAY SPST-NO 120MA 0-350V
IXYS Integrated Circuits Division
2,673
In Stock
1 : $7.23000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.2VDC0 V ~ 350 V120 mA35 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
212-8-SMD
LBA110S
RELAY SPST-NO/NC 120MA 0-350V
IXYS Integrated Circuits Division
7,105
In Stock
1 : $7.54000
Tube
Tube
ActiveSurface MountSPST-NO + SPST-NC (1 Form A and B)AC, DC1.2VDC0 V ~ 350 V120 mA35 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
LH1520AAC
LH1520AAC
SSR RELAY SPST-NO 110MA 0-350V
Vishay Semiconductor Opto Division
2,000
In Stock
1 : $7.89000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.26VDC0 V ~ 350 V110 mA20 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
Showing
1 - 25
of 420

8-SMD (0.300", 7.62mm) Solid State Relays


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.