4-SIP Solid State Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,070 In Stock | 1 : $8.03000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 6VDC | 75 V ~ 264 V | 2 A | - | PC Pin | 4-SIP | 4-SIP | |||
3,510 In Stock | 1 : $8.03000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 9.6 ~ 14.4VDC | 75 V ~ 264 V | 2 A | - | PC Pin | 4-SIP | 4-SIP | |||
336 In Stock | 1 : $8.53000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.22VDC | 0 V ~ 230 V | 450 mA | 4 Ohms | PC Pin | 4-SIP | 4-SIP | |||
11,083 In Stock | 1 : $12.79000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.16VDC | 0 V ~ 60 V | 4 A | 90 mOhms | PC Pin | 4-SIP | 4-SIL | |||
696 In Stock | 1 : $13.42000 Box | Box | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.16VDC | 0 V ~ 200 V | 1.3 A | 550 mOhms | PC Pin | 4-SIP | 4-SIL | |||
2,318 In Stock | 1 : $13.99000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.16VDC | 0 V ~ 60 V | 3 A | 180 mOhms | PC Pin | 4-SIP | 4-SIL | |||
414 In Stock | 1 : $13.99000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.16VDC | 0 V ~ 400 V | 500 mA | 3.2 Ohms | PC Pin | 4-SIP | 4-SIL | |||
775 In Stock | 1 : $17.29000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.4VDC | 0 V ~ 60 V | 2.7 A | 180 mOhms | PC Pin | 4-SIP | 4-SIL | |||
3,790 In Stock | 1 : $19.56000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 800 V | 5 A | - | PC Pin | 4-SIP | 4-SIP | |||
555 In Stock | 1 : $22.58000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 6VDC | 75 V ~ 250 V | 3 A | - | PC Pin | 4-SIP | 4-SIL | |||
999 In Stock | 1 : $22.87000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 75 V ~ 250 V | 3 A | - | PC Pin | 4-SIP | 4-SIP | |||
835 In Stock | 1 : $26.92000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC | 4 ~ 10VDC | 12 V ~ 280 V | 1.5 A | - | PC Pin | 4-SIP | 4-Mini SIP | |||
303 In Stock | 1 : $28.37000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.25VDC | 0 V ~ 60 V | 6 A | 30 mOhms | PC Pin | 4-SIP | 4-SIL | |||
6,972 In Stock | 1 : $28.47000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 15VDC | 12 V ~ 280 V | 5 A | - | PC Pin | 4-SIP | 4-SIP | |||
1,028 In Stock | 1 : $28.47000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 15 ~ 32VDC | 12 V ~ 280 V | 5 A | - | PC Pin | 4-SIP | 4-SIP | |||
123 In Stock | 1 : $29.20000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 10VDC | 12 V ~ 280 V | 2 A | - | PC Pin | 4-SIP | 4-Mini SIP | |||
1,526 In Stock | 1 : $30.15000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 3 ~ 15VDC | 12 V ~ 280 V | 5 A | - | PC Pin | 4-SIP | 4-SIP | |||
615 In Stock | 1 : $30.64000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 24VDC | 1.5 V ~ 33 V | 6 A | - | PC Pin | 4-SIP | 4-SIP | |||
1,188 In Stock | 1 : $33.60000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 28VDC | 24 V ~ 280 V | 3.5 A | - | PC Pin | 4-SIP | - | |||
176 In Stock | 1 : $37.00000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | DC | 15 ~ 30VDC | 0 V ~ 24 V | 3.5 A | - | PC Pin | 4-SIP | 4-SIP | |||
199 In Stock | 1 : $37.10000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 24 V ~ 280 V | 2 A | - | PC Pin | 4-SIP | 4-SIP | |||
447 In Stock | 1 : $37.69000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 15VDC | 12 V ~ 280 V | 5 A | - | PC Pin | 4-SIP | 4-SIP | |||
177 In Stock | 1 : $38.02000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 4 ~ 15VDC | 48 V ~ 530 V | 5 A | - | PC Pin | 4-SIP | 4-SIP | |||
743 In Stock | 1 : $40.00000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 15VDC | 48 V ~ 660 V | 5 A | - | PC Pin | 4-SIP | 4-SIP | |||
285 In Stock | 1 : $40.70000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 24 V ~ 280 V | 3.5 A | - | PC Pin | 4-SIP | 4-SIP |